• ESD Protection Diodes / TVS Diodes

Vishay - ESD Protection Diodes / TVS Diodes

41.227 Results
41.227 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMBJ24A-E3/52
TTI: SMBJ24A-E3/52
Vishay Semiconductors
Availability:

56.250In Stock

48.750 On Order
Expected 13-Jan-27
ESD Protection Diodes / TVS Diodes 24V 1000W UniDir TransZorb 5% Tol

56.250In Stock

48.750 On Order
Expected 13-Jan-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMB (DO-214AA)
15.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ24D-M3/H
SMBJ24D-M3/I
Datasheet
Mfr: SMBJ3V3-E3/52
TTI: SMBJ3V3-E3/52
Vishay Semiconductors
Availability:

130.500In Stock

219.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 3.3V 600W UniDir TransZorb 5% Tol

130.500In Stock

219.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
3.3 V
SMD/SMT
7.3 V
4.1 V
SMB (DO-214AA)
50 A
600 W
5.2 nF
- 55 C
+ 150 C
TVS Diodes
SMBJ3V3
Reel
Datasheet
Mfr: SMBJ5.0A-E3/52
TTI: SMBJ5.0A-E3/52
Vishay Semiconductors
Availability:

642.750In Stock

718.500 On Order
Expected
ESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol

642.750In Stock

718.500 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMB (DO-214AA)
65.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ5.0D-M3/H
SMBJ5.0D-M3/I
Datasheet
Mfr: SMBJ15A-E3/52
TTI: SMBJ15A-E3/52
Vishay Semiconductors
Availability:

163.500In Stock

37.500 On Order
Expected 29-Dec-26
ESD Protection Diodes / TVS Diodes 15V 1000W UniDir TransZorb 5% Tol

163.500In Stock

37.500 On Order
Expected 29-Dec-26
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ15D-M3/H
SMBJ15D-M3/I
Datasheet
Mfr: SMBJ33A-E3/52
TTI: SMBJ33A-E3/52
Vishay Semiconductors
Availability:

189.000In Stock

252.750 On Order
Expected
ESD Protection Diodes / TVS Diodes 33V 1000W UniDir TransZorb 5% Tol

189.000In Stock

252.750 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMB (DO-214AA)
11.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ33A
SMBJ33D-M3/H
SMBJ33D-M3/I
Datasheet
Mfr: SMBJ30A-E3/52
TTI: SMBJ30A-E3/52
Vishay Semiconductors
Availability:

138.750In Stock

146.250 On Order
Expected
ESD Protection Diodes / TVS Diodes 30V 1000W UniDir TransZorb 5% Tol

138.750In Stock

146.250 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ30A
SMBJ30D-M3/H
SMBJ30D-M3/I
Datasheet
Mfr: SMBJ12A-E3/52
TTI: SMBJ12A-E3/52
Vishay Semiconductors
Availability:

81.000In Stock

327.750 On Order
Expected
ESD Protection Diodes / TVS Diodes 12V 600W UniDir TransZorb 5% Tol

81.000In Stock

327.750 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMB (DO-214AA)
30.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ12A
SMBJ12D-M3/H
SMBJ12D-M3/I
Datasheet
Mfr: SMBJ12CA-E3/52
TTI: SMBJ12CA-E3/52
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 12V 800W Bidir TransZorb 5% Tol

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMB (DO-214AA)
30.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ12CA
SMBJ12CD-M3/H
SMBJ12CD-M3/I
Datasheet
Mfr: SMBJ30CA-E3/52
TTI: SMBJ30CA-E3/52
Vishay Semiconductors
Availability:

195.750In Stock

300.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 30V 800W Bidir TransZorb 5% Tol

195.750In Stock

300.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ30CA-E3/5B
SMBJ30CD-M3/H
SMBJ30CD-M3/I
Datasheet
Mfr: SMBJ5.0CA-E3/52
TTI: SMBJ5.0CA-E3/52
Vishay Semiconductors
Availability:

75.750In Stock

ESD Protection Diodes / TVS Diodes 5.0V 800W Bidir TransZorb 5% Tol

75.750In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMB (DO-214AA)
65.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ5.0CD-M3/H
SMBJ5.0CD-M3/I
Datasheet
Mfr: SMBJ36CA-E3/52
TTI: SMBJ36CA-E3/52
Vishay Semiconductors
Availability:

63.750In Stock

30.750 On Order
Expected 11-Dec-26
ESD Protection Diodes / TVS Diodes 36V 800W Bidir TransZorb 5% Tol

63.750In Stock

30.750 On Order
Expected 11-Dec-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMB (DO-214AA)
10.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ36CA-E3/5B
SMBJ36CD-M3/H
SMBJ36CD-M3/I
Datasheet
Mfr: SMAJ5.0A-E3/61
TTI: SMAJ5.0A-E3/61
Vishay Semiconductors
Availability:

50.400In Stock

243.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 400W 5.0V 5% Uni

50.400In Stock

243.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMA (DO-214AC)
43.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ5.0A-E3/5A
Datasheet
Mfr: SMBJ33CA-E3/52
TTI: SMBJ33CA-E3/52
Vishay Semiconductors
Availability:

221.250In Stock

61.500 On Order
Expected 08-Dec-26
ESD Protection Diodes / TVS Diodes 33V 800W Bidir TransZorb 5% Tol

221.250In Stock

61.500 On Order
Expected 08-Dec-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMB (DO-214AA)
11.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ33CA
SMBJ33CA-E3/5B
SMBJ33CD-M3/H
SMBJ33CD-M3/I
Datasheet
Mfr: SMBJ15CA-E3/52
TTI: SMBJ15CA-E3/52
Vishay Semiconductors
Availability:

72.000In Stock

30.000 On Order
Expected 24-Mar-27
ESD Protection Diodes / TVS Diodes 15V 800W Bidir TransZorb 5% Tol

72.000In Stock

30.000 On Order
Expected 24-Mar-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ15CD-M3/H
SMBJ15CD-M3/I
Datasheet
Mfr: SMCJ33CA-E3/57T
TTI: SMCJ33CA-E3/57T
Vishay Semiconductors
Availability:

151.300In Stock

80.750 On Order
Expected
ESD Protection Diodes / TVS Diodes 1500W 33V Bidirect

151.300In Stock

80.750 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMC (DO-214AB)
28.1 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ33CA-E3/9AT
Datasheet
Mfr: SM6T33CA-E3/52
TTI: SM6T33CA-E3/52
Vishay Semiconductors
Availability:

57.750In Stock

ESD Protection Diodes / TVS Diodes 600W 33V 5% Bi

57.750In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28.2 V
SMD/SMT
45.7 V
31.4 V
SMB (DO-214AA)
13.1 A
600 W
- 65 C
+ 150 C
TVS Diodes
SM6T
Reel
SM6T33CA-E3/5B
Datasheet
Mfr: SMBJ18A-E3/52
TTI: SMBJ18A-E3/52
Vishay Semiconductors
Availability:

39.750In Stock

175.500 On Order
Expected
ESD Protection Diodes / TVS Diodes 18V 1000W UniDir TransZorb 5% Tol

39.750In Stock

175.500 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMB (DO-214AA)
20.5 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ18D-M3/H
SMBJ18D-M3/I
Datasheet
Mfr: SMBJ18CA-E3/52
TTI: SMBJ18CA-E3/52
Vishay Semiconductors
Availability:

60.750In Stock

30.000 On Order
Expected 29-Jan-27
ESD Protection Diodes / TVS Diodes 18V 800W Bidir TransZorb 5% Tol

60.750In Stock

30.000 On Order
Expected 29-Jan-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMB (DO-214AA)
20.5 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ18CD-M3/H
SMBJ18CD-M3/I
Datasheet
Mfr: SMAJ36CA-E3/61
TTI: SMAJ36CA-E3/61
Vishay Semiconductors
Availability:

91.800In Stock

235.800 On Order
Expected
ESD Protection Diodes / TVS Diodes 400W 36V 5% Bi

91.800In Stock

235.800 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMA (DO-214AC)
6.9 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ36CA
SMAJ36CA-E3/5A
Datasheet
Mfr: SMCJ58CA-E3/57T
TTI: SMCJ58CA-E3/57T
Vishay Semiconductors
Availability:

22.950In Stock

ESD Protection Diodes / TVS Diodes 1500W 58V Bidirect

22.950In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMC (DO-214AB)
16 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ58CA-E3/9AT
Datasheet
Mfr: SMAJ5.0CA-E3/61
TTI: SMAJ5.0CA-E3/61
Vishay Semiconductors
Availability:

32.400In Stock

ESD Protection Diodes / TVS Diodes 400W 5.0V 5% Bi

32.400In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMA (DO-214AC)
43.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ5.0CA
SMAJ5.0CA-E3/5A
Datasheet
Mfr: SMCJ36A-E3/57T
TTI: SMCJ36A-E3/57T
Vishay Semiconductors
Availability:

58.650In Stock

ESD Protection Diodes / TVS Diodes 1500W 36V Unidirect

58.650In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMC (DO-214AB)
25.8 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ36A-E3/9AT
Datasheet
Mfr: SMCJ24A-E3/57T
TTI: SMCJ24A-E3/57T
Vishay Semiconductors
Availability:

47.600In Stock

ESD Protection Diodes / TVS Diodes 1500W 24V Unidirect

47.600In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMC (DO-214AB)
38.6 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ24A-E3/9AT
Datasheet
Mfr: SMAJ43CA-E3/61
TTI: SMAJ43CA-E3/61
Vishay Semiconductors
Availability:

52.200In Stock

25.200 On Order
Expected 18-Dec-26
ESD Protection Diodes / TVS Diodes 400W 43V 5% Bi

52.200In Stock

25.200 On Order
Expected 18-Dec-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMA (DO-214AC)
5.8 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ43CA-E3/5A
Datasheet
Mfr: SMAJ30A-E3/61
TTI: SMAJ30A-E3/61
Vishay Semiconductors
Availability:

46.800In Stock

ESD Protection Diodes / TVS Diodes 400W 30V 5% Uni

46.800In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMA (DO-214AC)
8.3 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ30A-E3/5A
  • 1
  • 2
  • 3
  • 4