• ESD Protection Diodes / TVS Diodes

YAGEO - ESD Protection Diodes / TVS Diodes

7.303 Results
7.303 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMAJ30CA/TR7
TTI: SMAJ30CA/TR7
YAGEO
Availability:

6.000In Stock

ESD Protection Diodes / TVS Diodes BID Wkg30V 1CH SMD DO214AC2 Bkdn33.3V

6.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMA (DO-214AC)
8.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMAJ
Reel
SMAJ30CA
Datasheet
Mfr: SMBJ30A/TR13
TTI: SMBJ30A/TR13
YAGEO
Availability:

9.000In Stock

ESD Protection Diodes / TVS Diodes 600W 30VWM 5% UNI DO214AA

9.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ30A
Datasheet
Mfr: SMBJ30CA/TR7
TTI: SMBJ30CA/TR7
YAGEO
Availability:

7.000In Stock

ESD Protection Diodes / TVS Diodes BID Wkg30V 1CH SMD DO214AA2 Bkdn33.3V

7.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ30CA
Datasheet
Mfr: SMCJ30CA/TR7
TTI: SMCJ30CA/TR7
YAGEO
Availability:

4.000In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 30VWM 5% BI DO214AB

4.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMC (DO-214AB)
31 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ
Reel
SMCJ30CA
Datasheet
Mfr: SMAJ48CA/TR7
TTI: SMAJ48CA/TR7
YAGEO
Availability:

6.000In Stock

ESD Protection Diodes / TVS Diodes 400W 48VWM 5% BI DO214AC

6.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMA (DO-214AC)
5.2 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ
Reel
SMAJ48CA
Datasheet
Mfr: SMBJ28A/TR7
TTI: SMBJ28A/TR7
YAGEO
Availability:

3.500In Stock

ESD Protection Diodes / TVS Diodes BID Wkg28V 1CH SMD DO214AA2 Bkdn31.1V

3.500In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMB (DO-214AA)
13.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ28A
Datasheet
Mfr: SMBJ6.5CA/TR7
TTI: SMBJ6.5CA/TR7
YAGEO
Availability:

2.000In Stock

ESD Protection Diodes / TVS Diodes BID Wkg6.5V 1CH SMD DO214AA2 Bkdn7.22V

2.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
SMB (DO-214AA)
53.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ6.5CA
Datasheet
Mfr: SMBJ36A/TR13
TTI: SMBJ36A/TR13
YAGEO
Availability:

9.000In Stock

ESD Protection Diodes / TVS Diodes 600W 36VWM 5% UNI DO214AA

9.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMB (DO-214AA)
10.4 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ36A
Datasheet
Mfr: 5.0SMDJ30CA/TR13
TTI: 5.0SMDJ30CA/TR13
YAGEO
Availability:

18.000In Stock

ESD Protection Diodes / TVS Diodes 5.0KW 30VWM 5% BI DO214AB

18.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMC (DO-214AB)
103 A
5 kW
- 55 C
+ 150 C
TVS Diodes
5.0SMDJ
Reel
5.0SMDJ30CA
Datasheet
Mfr: SMBJ28CA/TR13
TTI: SMBJ28CA/TR13
YAGEO
Availability:

9.000In Stock

ESD Protection Diodes / TVS Diodes BID Wkg28V 1CH SMD DO214AA2 Bkdn31.1V

9.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMB (DO-214AA)
13.3 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ28CA
Datasheet
Mfr: SMAJ12CA/TR7
TTI: SMAJ12CA/TR7
YAGEO
Availability:

8.000In Stock

ESD Protection Diodes / TVS Diodes BID Wkg12V 1CH SMD DO214AC2 Bkdn13.3V

8.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMA (DO-214AC)
20.1 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ
Reel
SMAJ12CA
Datasheet
Mfr: SMBJ36A/TR7
TTI: SMBJ36A/TR7
YAGEO
Availability:

5.000In Stock

ESD Protection Diodes / TVS Diodes BID Wkg36V 1CH SMD DO214AA2 Bkdn40V

5.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMB (DO-214AA)
10.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ36A
Datasheet
Mfr: SMBJ60CA/TR7
TTI: SMBJ60CA/TR7
YAGEO
Availability:

2.000In Stock

ESD Protection Diodes / TVS Diodes 600W 60VWM 5% BI DO214AA

2.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
60 V
SMD/SMT
96.8 V
66.7 V
SMB (DO-214AA)
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ60CA
Datasheet
Mfr: SMBJ18CA/TR13
TTI: SMBJ18CA/TR13
YAGEO
Availability:

9.000In Stock

ESD Protection Diodes / TVS Diodes 600W 18VWM 5% BI DO214AA

9.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMB (DO-214AA)
20.6 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ18CA
Datasheet
Mfr: SMAJ6.5CA/TR7
TTI: SMAJ6.5CA/TR7
YAGEO
Availability:

1.000In Stock

ESD Protection Diodes / TVS Diodes 400W 6.5VWM 5% BI DO214AC

1.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
SMA (DO-214AC)
35.7 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ
Reel
SMAJ6.5CA
Datasheet
Mfr: SMBJ10CA/TR7
TTI: SMBJ10CA/TR7
YAGEO
Availability:

6.500In Stock

ESD Protection Diodes / TVS Diodes BID Wkg10V 1CH SMD DO214AA2 Bkdn11.1V

6.500In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SMB (DO-214AA)
35.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ10CA
Datasheet
Mfr: SMCJ30CA-AT/TR7
TTI: SMCJ30CA-AT/TR7
YAGEO
Availability:

9.500In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 30VWM 5% BI DO214AB

9.500In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMC (DO-214AB)
31 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ-AT
AEC-Q101
Reel
SMCJ30CA-AT
Datasheet
Mfr: 5.0SMDJ28CA/TR7
TTI: 5.0SMDJ28CA/TR7
YAGEO
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 5.0KW 28VWM 5% BI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMC (DO-214AB)
110 A
5 kW
- 55 C
+ 150 C
TVS Diodes
5.0SMDJ
Reel
5.0SMDJ28CA
Datasheet
Mfr: 1.5SMC480A/TR7
TTI: 1.5SMC480A/TR7
YAGEO
Availability:

2.000In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 480VBR 5% UNI DO214AB

2.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
408 V
SMD/SMT
658 V
456 V
SMC (DO-214AB)
2.3 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
1.5SMC
Reel
1.5SMC480A
Datasheet
Mfr: SMAJ33CA/TR13
TTI: SMAJ33CA/TR13
YAGEO
Availability:

0In Stock

15.000 On Order
Expected 02-Dec-26
ESD Protection Diodes / TVS Diodes SMAJ DO-214AC 33V 53 .3V

0In Stock

15.000 On Order
Expected 02-Dec-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMA (DO-214AC)
7.5 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMAJ
Reel
SMAJ33CA
Datasheet
Mfr: SMAJ20CA/TR7
TTI: SMAJ20CA/TR7
YAGEO
Availability:

0In Stock

10.000 On Order
Expected 08-Jul-27
ESD Protection Diodes / TVS Diodes 400W 20VWM 5% BI DO214AC

0In Stock

10.000 On Order
Expected 08-Jul-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
20 V
SMD/SMT
32.4 V
22.2 V
SMA (DO-214AC)
12.3 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ
Reel
SMAJ20CA
Datasheet
Mfr: SMBJ36CA/TR7
TTI: SMBJ36CA/TR7
YAGEO
Availability:

0In Stock

2.000 On Order
Expected 08-Jul-27
ESD Protection Diodes / TVS Diodes BID Wkg36V 1CH SMD DO214AA2 Bkdn40V

0In Stock

2.000 On Order
Expected 08-Jul-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMB (DO-214AA)
10.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ36CA
Datasheet
Mfr: SMAJ78CA/TR13
TTI: SMAJ78CA/TR13
YAGEO
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 78VWM 5% BI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
78 V
SMD/SMT
126 V
86.7 V
SMA (DO-214AC)
3.2 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ
Reel
SMAJ78CA
Datasheet
Mfr: SMAJ28A/TR13
TTI: SMAJ28A/TR13
YAGEO
Availability:

0In Stock

15.000 On Order
Expected 28-May-27
ESD Protection Diodes / TVS Diodes 400W 28VWM 5% UNI DO214AC

0In Stock

15.000 On Order
Expected 28-May-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMA (DO-214AC)
8.8 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ
Reel
SMAJ28A
Datasheet
Mfr: SMAJ170A/TR7
TTI: SMAJ170A/TR7
YAGEO
Availability:

0In Stock

12.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 400W 170VWM 5% UNI DO214AC

0In Stock

12.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
170 V
SMD/SMT
275 V
189 V
SMA (DO-214AC)
1.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ
Reel
SMAJ170A
  • 1
  • 2
  • 3
  • 4