• ESD Protection Diodes / TVS Diodes

ESD Protection Diodes / TVS Diodes

75.527 Results
75.527 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMBJ6.0CA
TTI: SMBJ6.0CA
Littelfuse
Availability:

15.000In Stock

6.000 On Order
Expected 07-Jul-27
ESD Protection Diodes / TVS Diodes 600W 6V 5% Bi-Directional

15.000In Stock

6.000 On Order
Expected 07-Jul-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.67 V
SMB (DO-214AA)
58.3 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMAJ18A-E3/61
TTI: SMAJ18A-E3/61
Vishay Semiconductors
Availability:

5.400In Stock

ESD Protection Diodes / TVS Diodes 400W 18V 5% Uni

5.400In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMA (DO-214AC)
13.7 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ18A-E3/5A
Datasheet
Mfr: SMCJ26CA
TTI: SMCJ26CA
Bourns
Availability:

9.000In Stock

ESD Protection Diodes / TVS Diodes 26volts 5uA 35.6 Amps Bi-Dir

9.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SMC (DO-214AB)
35.7 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ
Reel
Datasheet
Mfr: SMBJ16A
TTI: SMBJ16A
Littelfuse
Availability:

3.000In Stock

6.000 On Order
Expected 20-Jan-27
ESD Protection Diodes / TVS Diodes 600W 16V 5% Uni-Directional

3.000In Stock

6.000 On Order
Expected 20-Jan-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMB (DO-214AA)
23.1 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMF26A
TTI: SMF26A
Littelfuse
Availability:

12.000In Stock

ESD Protection Diodes / TVS Diodes 200W 26V 5% Uni-directional

12.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SOD-123-2
4.8 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMAJ18CA
TTI: SMAJ18CA
Bourns
Availability:

20.000In Stock

ESD Protection Diodes / TVS Diodes 18volts 5uA 13.7 Amps Bi-Dir

20.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMA (DO-214AC)
13.7 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMCJ24CA
TTI: SMCJ24CA
Littelfuse
Availability:

24.000In Stock

6.000 On Order
Expected 23-Jun-27
ESD Protection Diodes / TVS Diodes 1.5kW 24V 5% Bi-Directional

24.000In Stock

6.000 On Order
Expected 23-Jun-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMC (DO-214AB)
38.6 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SPHV36-01ETG-C
TTI: SPHV36-01ETG-C
Littelfuse
Availability:

100.000In Stock

140.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 1CH 36V 200W BI

100.000In Stock

140.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
65 V
40 V
SOD-882-2
2 A
200 W
13 pF
15 kV
20 kV
- 40 C
+ 125 C
TVS Diodes
SPHV-C
AEC-Q100
Reel
Datasheet
Mfr: SMAJ26A
TTI: SMAJ26A
Bourns
Availability:

5.000In Stock

60.000 On Order
Expected 31-Mar-27
ESD Protection Diodes / TVS Diodes 26volts 5uA 9.5 Amps Uni-Dir

5.000In Stock

60.000 On Order
Expected 31-Mar-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SMA (DO-214AC)
9.5 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SP712-02HTG
TTI: SP712-02HTG
Littelfuse
Availability:

3.000In Stock

ESD Protection Diodes / TVS Diodes ESD ARRAY 12V SOT23-3L

3.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
12 V
SMD/SMT
20 V
13.3 V
SC-59-3 (SOT-23-3)
20 A
640 W
75 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP712
AEC-Q101
Reel
Datasheet
Mfr: SMDJ28A
TTI: SMDJ28A
Littelfuse
Availability:

27.000In Stock

ESD Protection Diodes / TVS Diodes 3kW 28V 5% Uni-Directional

27.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMC (DO-214AB)
66.1 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
SMDJ
Reel
Datasheet
Mfr: SMDJ40A
TTI: SMDJ40A
Littelfuse
Availability:

15.000In Stock

ESD Protection Diodes / TVS Diodes 3kW 40V 5% Uni-Directional

15.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMC (DO-214AB)
46.5 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
SMDJ
Reel
Datasheet
Mfr: P6SMB33A
TTI: P6SMB33A
Bourns
Availability:

30.000In Stock

ESD Protection Diodes / TVS Diodes 33V 600W UniDir

30.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28.2 V
SMD/SMT
45.7 V
31.4 V
SMB (DO-214AA)
13.3 A
600 W
- 55 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: P4SMA27CA-E3/61
TTI: P4SMA27CA-E3/61
Vishay Semiconductors
Availability:

1.800In Stock

32.400 On Order
Expected
ESD Protection Diodes / TVS Diodes 400W 27V 5% Bidir

1.800In Stock

32.400 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
23.1 V
SMD/SMT
37.5 V
25.7 V
SMA (DO-214AC)
10.7 A
400 W
- 65 C
+ 150 C
TVS Diodes
P4SMA
Reel
Datasheet
Mfr: SMCJ54CA-E3/57T
TTI: SMCJ54CA-E3/57T
Vishay Semiconductors
Availability:

1.700In Stock

ESD Protection Diodes / TVS Diodes 1500W 54V Bidirect

1.700In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
54 V
SMD/SMT
87.1 V
60 V
SMC (DO-214AB)
17.2 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ54CA-E3/9AT
Datasheet
Mfr: SMAJ64CA
TTI: SMAJ64CA
Bourns
Availability:

5.000In Stock

30.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 64volts 5uA 3.9 Amps Bi-Dir

5.000In Stock

30.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SMA (DO-214AC)
3.9 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMCJ14CA
TTI: SMCJ14CA
Bourns
Availability:

3.000In Stock

ESD Protection Diodes / TVS Diodes 14volts 5uA 64.7 Amps Bi-Dir

3.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SMC (DO-214AB)
64.7 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ
Reel
Datasheet
Mfr: SMAJ8.0CA-E3/61
TTI: SMAJ8.0CA-E3/61
Vishay Semiconductors
Availability:

21.600In Stock

ESD Protection Diodes / TVS Diodes 400W 8.0V 5% Bi

21.600In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
8 V
SMD/SMT
13.6 V
8.89 V
SMA (DO-214AC)
29.4 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ8.0CA-E3/5A
Datasheet
Mfr: SMBJ11A-E3/52
TTI: SMBJ11A-E3/52
Vishay Semiconductors
Availability:

5.250In Stock

ESD Protection Diodes / TVS Diodes 11V 1000W UniDir TransZorb 5% Tol

5.250In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
11 V
SMD/SMT
18.2 V
12.2 V
SMB (DO-214AA)
33 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ11D-M3/H
SMBJ11D-M3/I
Datasheet
Mfr: 5KP30A-E3/54
TTI: 5KP30A-E3/54
Vishay Semiconductors
Availability:

800In Stock

ESD Protection Diodes / TVS Diodes 5000W 30V Unidirect

800In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
Axial
48.4 V
33.3 V
P600-2
103 A
5 kW
- 55 C
+ 175 C
TVS Diodes
5KP30A
Reel
Datasheet
Mfr: SMAJ150A
TTI: SMAJ150A
Bourns
Availability:

90.000In Stock

ESD Protection Diodes / TVS Diodes 150volts 5uA 1.6 Amps Uni-Dir

90.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
150 V
SMD/SMT
243 V
167 V
SMA (DO-214AC)
1.6 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMBJ7.0A-E3/52
TTI: SMBJ7.0A-E3/52
Vishay Semiconductors
Availability:

31.500In Stock

ESD Protection Diodes / TVS Diodes 7.0V 1000W UniDir TransZorb 5% Tol

31.500In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7 V
SMD/SMT
12 V
7.78 V
SMB (DO-214AA)
50 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ7.0D-M3/H
SMBJ7.0D-M3/I
Datasheet
Mfr: SM15T39CA-E3/57T
TTI: SM15T39CA-E3/57T
Vishay Semiconductors
Availability:

8.500In Stock

ESD Protection Diodes / TVS Diodes 1500W 39V 5% Bi

8.500In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33.3 V
SMD/SMT
53.9 V
37.1 V
SMC (DO-214AB)
28 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
SM15T
Reel
SM15T39CA-E3/9AT
Datasheet
Mfr: SMAJ36A
TTI: SMAJ36A
Bourns
Availability:

15.000In Stock

ESD Protection Diodes / TVS Diodes 36volts 5uA 6.9 Amps Uni-Dir

15.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMA (DO-214AC)
6.9 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: CD143A-SR70
TTI: CD143A-SR70
Bourns
Availability:

12.000In Stock

ESD Protection Diodes / TVS Diodes SOT 143 37V ESD & Latch up Prot.

12.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
70 V
SMD/SMT
7 V
85 V
SOT-143-4
24 A
500 W
10 pF
8 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
CD143A-SR70
Reel
  • ...
  • 10
  • 11
  • 12