ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P6SMB6.8A-E3/52 TTI: P6SMB6.8A-E3/52 Vishay Semiconductors Availability: 5.250In Stock30.000 On Order Expected ESD Protection Diodes / TVS Diodes 600W 6.8V Unidirect | 5.250In Stock30.000 On Order Expected | Unidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMB (DO-214AA) | 57.1 A | 600 W | - 65 C | + 150 C | TVS Diodes | P6SMB | Reel | ||||||||
63.000In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 66.1 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | ||||||||
9.000In Stock | Bidirectional | 1 Channel | 75 V | SMD/SMT | 121 V | 83.3 V | SMC (DO-214AB) | 24.8 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | |||||||
21.000In Stock | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMB (DO-214AA) | 7.8 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
3.000In Stock | Bidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.33 V | SMB (DO-214AA) | 46.6 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: SP1001-04JTG TTI: SP1001-04JTG Littelfuse Availability: 12.000In StockESD Protection Diodes / TVS Diodes 4 channels | 12.000In Stock | Unidirectional | 4 Channel | 5.5 V | SMD/SMT | 13 V | SC-70-5 (SOT-353-5) | 2 A | 8 pF | 15 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP1001 | Reel | |||||||
39.000In Stock | Unidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMB (DO-214AA) | 28.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
9.000In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SOD-123-2 | 6.8 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMF | Reel | |||||||
15.000In Stock | Unidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMA (DO-214AC) | 4.1 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
6.000In Stock | Bidirectional | 1 Channel | 200 V | SMD/SMT | 324 V | 224 V | SMB (DO-214AA) | 1.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMBJ | Reel | |||||||
10.000In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMA (DO-214AC) | 23.5 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
6.000In Stock3.000 On Order Expected 23-Dec-26 | Bidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMC (DO-214AB) | 42.3 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
12.000In Stock24.000 On Order Expected | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMC (DO-214AB) | 51.4 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
Mfr: SMBJ54CA-E3/52 TTI: SMBJ54CA-E3/52 Vishay Semiconductors Availability: 3.000In StockESD Protection Diodes / TVS Diodes 54V 800W Bidir TransZorb 5% Tol | 3.000In Stock | Bidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMB (DO-214AA) | 6.9 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ54CA-E3/5B SMBJ54CD-M3/H SMBJ54CD-M3/I | |||||||
Mfr: SMBJ70A-E3/52 TTI: SMBJ70A-E3/52 Vishay Semiconductors Availability: 15.750In StockESD Protection Diodes / TVS Diodes 70V 1000W UniDir TransZorb 5% Tol | 15.750In Stock | Unidirectional | 1 Channel | 70 V | SMD/SMT | 113 V | 77.8 V | SMB (DO-214AA) | 5.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ70D-M3/H SMBJ70D-M3/I | |||||||
Mfr: SMBJ75A-E3/52 TTI: SMBJ75A-E3/52 Vishay Semiconductors Availability: 1.500In StockESD Protection Diodes / TVS Diodes 75V 1000W UniDir TransZorb 5% Tol | 1.500In Stock | Unidirectional | 1 Channel | 75 V | SMD/SMT | 121 V | 83.3 V | SMB (DO-214AA) | 208.3 mA | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ75D-M3/H SMBJ75D-M3/I | |||||||
Mfr: SMAJ40A-E3/61 TTI: SMAJ40A-E3/61 Vishay Semiconductors Availability: 7.200In StockESD Protection Diodes / TVS Diodes 400W 40V 5% Uni | 7.200In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMA (DO-214AC) | 6.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ40A-E3/5A | |||||||
Mfr: SMCJ7.5CA-E3/57T TTI: SMCJ7.5CA-E3/57T Vishay Semiconductors Availability: 4.250In Stock6.800 On Order Expected 25-Nov-26 ESD Protection Diodes / TVS Diodes 1500W 7.5V Bidirect | 4.250In Stock6.800 On Order Expected 25-Nov-26 | Bidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.33 V | SMC (DO-214AB) | 116.3 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ7.5CA-E3/9AT | |||||||
2.400In Stock | Unidirectional | 1 Channel | 33.3 V | Axial | 53.9 V | 37.1 V | DO-201-2 | 28.2 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
Mfr: SMBJ16A-E3/5B TTI: SMBJ16A-E3/5B Vishay Semiconductors Availability: 6.400In Stock48.000 On Order Expected ESD Protection Diodes / TVS Diodes 16V 1000W UniDir TransZorb 5% Tol | 6.400In Stock48.000 On Order Expected | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMB (DO-214AA) | 23.1 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ16D-M3/H SMBJ16D-M3/I | |||||||
20.000In Stock10.000 On Order Expected 23-Dec-26 | Bidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMA (DO-214AC) | 7.6 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | ||||||||
18.000In Stock | Bidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMC (DO-214AB) | 12.4 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | |||||||||
6.000In Stock | Bidirectional | 1 Channel | 170 V | SMD/SMT | 275 V | 189 V | SMC (DO-214AB) | 11 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | |||||||||
35.000In Stock | Unidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMA (DO-214AC) | 39 A | 400 W | - 55 C | + 150 C | TVS Diodes | P4SMA | Reel | |||||||||
Mfr: SMCJ150CA-E3/57T TTI: SMCJ150CA-E3/57T Vishay Semiconductors Availability: 46.750In Stock50.150 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 150V Bidirect | 46.750In Stock50.150 On Order Expected | Bidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMC (DO-214AB) | 6.2 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ150CA-E3/9AT |