• ESD Protection Diodes / TVS Diodes

ESD Protection Diodes / TVS Diodes

75.527 Results
75.527 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: P6SMB33CA-E3/52
TTI: P6SMB33CA-E3/52
Vishay Semiconductors
Availability:

6.750In Stock

ESD Protection Diodes / TVS Diodes 600W 33V Bidirect

6.750In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28.2 V
SMD/SMT
45.7 V
31.4 V
SMB (DO-214AA)
13.1 A
600 W
- 65 C
+ 150 C
TVS Diodes
P6SMB
Reel
Datasheet
Mfr: SMCJ120A-E3/57T
TTI: SMCJ120A-E3/57T
Vishay Semiconductors
Availability:

16.150In Stock

ESD Protection Diodes / TVS Diodes 1500W 120V Unidirect

16.150In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
120 V
SMD/SMT
193 V
133 V
SMC (DO-214AB)
7.8 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ120A-E3/9AT
Datasheet
Mfr: SMCJ70A-E3/57T
TTI: SMCJ70A-E3/57T
Vishay Semiconductors
Availability:

10.200In Stock

ESD Protection Diodes / TVS Diodes 1500W 70V Unidirect

10.200In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
70 V
SMD/SMT
113 V
77.8 V
SMC (DO-214AB)
13.3 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ70A-E3/9AT
Datasheet
Mfr: SMAJ6.5A
TTI: SMAJ6.5A
Bourns
Availability:

35.000In Stock

35.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 6.5volts 500/1000uA 35.7 Amps Uni-Dir

35.000In Stock

35.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
SMA (DO-214AC)
35.7 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ
Reel
Datasheet
Mfr: SLD8S33A
TTI: SLD8S33A
Littelfuse
Availability:

1.500In Stock

ESD Protection Diodes / TVS Diodes 33V 7kW UNI-DIR SLD8S AEC-Q101

1.500In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMTO-263
132 A
2.2 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
SLD8S
AEC-Q101
Reel
Datasheet
Mfr: SMBJ15A
TTI: SMBJ15A
Bourns
Availability:

3.000In Stock

30.000 On Order
Expected 19-Jul-27
ESD Protection Diodes / TVS Diodes 15volts 5uA 24 Amps Uni-Dir

3.000In Stock

30.000 On Order
Expected 19-Jul-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24.6 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ20A
TTI: SMBJ20A
Bourns
Availability:

36.000In Stock

ESD Protection Diodes / TVS Diodes 20volts 5uA 18.6 Amps Uni-Dir

36.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
20 V
SMD/SMT
32.4 V
22.2 V
SMB (DO-214AA)
18.6 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMAJ150CA-E3/61
TTI: SMAJ150CA-E3/61
Vishay Semiconductors
Availability:

21.600In Stock

ESD Protection Diodes / TVS Diodes 400W 150V 5% Bi

21.600In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
150 V
SMD/SMT
243 V
167 V
SMA (DO-214AC)
1.2 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ150CA-E3/5A
Datasheet
Mfr: SMAJ43A-E3/61
TTI: SMAJ43A-E3/61
Vishay Semiconductors
Availability:

18.000In Stock

ESD Protection Diodes / TVS Diodes 400W 43V 5% Uni

18.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMA (DO-214AC)
5.8 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ43A-E3/5A
Datasheet
Mfr: SMAJ48A-E3/61
TTI: SMAJ48A-E3/61
Vishay Semiconductors
Availability:

7.200In Stock

ESD Protection Diodes / TVS Diodes 400W 48V 5% Uni

7.200In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMA (DO-214AC)
5.2 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ48A-E3/5A
Datasheet
Mfr: SMCJ48CA
TTI: SMCJ48CA
Bourns
Availability:

24.000In Stock

ESD Protection Diodes / TVS Diodes 48volts 5uA 19.4 Amps Bi-Dir

24.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMC (DO-214AB)
19.4 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ
Reel
Datasheet
Mfr: 5KP33CA
TTI: 5KP33CA
Littelfuse
Availability:

1.600In Stock

3.200 On Order
Expected 02-Apr-27
ESD Protection Diodes / TVS Diodes 33Vso 26VAC 94A

1.600In Stock

3.200 On Order
Expected 02-Apr-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
Axial
53.3 V
36.7 V
P600-2
95.7 A
5 kW
30 kV
30 kV
- 55 C
+ 175 C
5KP
Reel
Datasheet
Mfr: SP0402B-ELC-01ETG
TTI: SP0402B-ELC-01ETG
Littelfuse
Availability:

40.000In Stock

ESD Protection Diodes / TVS Diodes 5V .15pF 22kV

40.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
14 V
9.6 V
0402 (1005 metric)
2.5 A
0.15 pF
22 kV
22 kV
- 30 C
+ 85 C
TVS Diodes
SP-ELC
Reel
Datasheet
Mfr: SMCJ6.0CA
TTI: SMCJ6.0CA
Littelfuse
Availability:

6.000In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 6V 5% Bi-Directional

6.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.67 V
SMC (DO-214AB)
145.7 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: 1.5KE39CA
TTI: 1.5KE39CA
Littelfuse
Availability:

12.000In Stock

12.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 1500W 33.3V Bi-Directional

12.000In Stock

12.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33.3 V
Axial
53.9 V
37.1 V
DO-201-2
28.2 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: SMBJ9.0CA-E3/52
TTI: SMBJ9.0CA-E3/52
Vishay Semiconductors
Availability:

36.750In Stock

ESD Protection Diodes / TVS Diodes 9.0V 800W Bidir TransZorb 5% Tol

36.750In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
9 V
SMD/SMT
15.4 V
10 V
SMB (DO-214AA)
39 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ9.0CD-M3/H
SMBJ9.0CD-M3/I
Datasheet
Mfr: SMCJ51CA-E3/57T
TTI: SMCJ51CA-E3/57T
Vishay Semiconductors
Availability:

850In Stock

7.650 On Order
Expected
ESD Protection Diodes / TVS Diodes 1500W 51V Bidirect

850In Stock

7.650 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SMC (DO-214AB)
18.2 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ51CA-E3/9AT
Datasheet
Mfr: SMF10A
TTI: SMF10A
Littelfuse
Availability:

9.000In Stock

ESD Protection Diodes / TVS Diodes 200W 10V 5% Uni-directional

9.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SOD-123-2
11.8 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: 1.5KE440CA
TTI: 1.5KE440CA
Littelfuse
Availability:

25.200In Stock

4.800 On Order
Expected 23-Dec-26
ESD Protection Diodes / TVS Diodes 1500W 376V Bi-Directional

25.200In Stock

4.800 On Order
Expected 23-Dec-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
376 V
Axial
602 V
418 V
DO-201-2
2.5 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: P4SMA400CA
TTI: P4SMA400CA
Littelfuse
Availability:

15.000In Stock

ESD Protection Diodes / TVS Diodes 342V 400W 5% Bi-directional

15.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
342 V
SMD/SMT
548 V
380 V
SMA (DO-214AC)
1.1 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P4SMA
Reel
Datasheet
Mfr: SMAJ28CA
TTI: SMAJ28CA
Littelfuse
Availability:

5.000In Stock

125.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 400W 28V 5% Bi-Directional

5.000In Stock

125.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMA (DO-214AC)
8.8 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMCJ10CA
TTI: SMCJ10CA
Bourns
Availability:

21.000In Stock

ESD Protection Diodes / TVS Diodes 10volts 5uA 88.2 Amps Bi-Dir

21.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SMC (DO-214AB)
88.3 A
1.5 kW
- 55 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: VBUS054B-HSF-GS08
TTI: VBUS054B-HSF-GS08
Vishay Semiconductors
Availability:

3.000In Stock

30.000 On Order
Expected 02-Feb-27
ESD Protection Diodes / TVS Diodes 5.0 Volt 45 Watt for 4-Line USB Ports

3.000In Stock

30.000 On Order
Expected 02-Feb-27
Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
5 V
SMD/SMT
15 V
6.9 V
LLP75-6
3 A
200 W
1 pF
15 kV
15 kV
- 40 C
+ 125 C
ESD Suppressors
VBUS
Reel
Datasheet
Mfr: P6SMB12CA
TTI: P6SMB12CA
Littelfuse
Availability:

21.000In Stock

18.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 12V 5% Bi-Directional

21.000In Stock

18.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
10.2 V
SMD/SMT
16.7 V
11.4 V
SMB (DO-214AA)
36.5 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: SMF24A-E3-08
TTI: SMF24A-E3-08
Vishay Semiconductors
Availability:

51.000In Stock

ESD Protection Diodes / TVS Diodes 1000watt 24volt

51.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
DO-219AB-2
5.1 A
200 W
244 pF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
  • ...
  • 12
  • 13
  • 14