ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock15.000 On Order Expected | Bidirectional | 1 Channel | 58.1 V | SMD/SMT | 92 V | 64.6 V | SMB (DO-214AA) | 6.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
Mfr: SMCJ6.0A-E3/57T TTI: SMCJ6.0A-E3/57T Vishay Semiconductors Availability: 18.700In Stock17.000 On Order Expected 25-Nov-26 ESD Protection Diodes / TVS Diodes 1500W 6.0V Unidirect | 18.700In Stock17.000 On Order Expected 25-Nov-26 | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6.67 V | SMC (DO-214AB) | 145.6 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ6.0A-E3/9AT | |||||||
18.000In Stock24.000 On Order Expected 22-Mar-27 | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 31 A | 1.5 kW | - 55 C | + 150 C | SMCJ | Reel | ||||||||||
Mfr: P4SMA27CA-E3/61 TTI: P4SMA27CA-E3/61 Vishay Semiconductors Availability: 1.800In Stock32.400 On Order Expected ESD Protection Diodes / TVS Diodes 400W 27V 5% Bidir | 1.800In Stock32.400 On Order Expected | Bidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMA (DO-214AC) | 10.7 A | 400 W | - 65 C | + 150 C | TVS Diodes | P4SMA | Reel | ||||||||
Mfr: SMCJ54CA-E3/57T TTI: SMCJ54CA-E3/57T Vishay Semiconductors Availability: 1.700In StockESD Protection Diodes / TVS Diodes 1500W 54V Bidirect | 1.700In Stock | Bidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMC (DO-214AB) | 17.2 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ54CA-E3/9AT | |||||||
5.000In Stock30.000 On Order Expected | Bidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 71.1 V | SMA (DO-214AC) | 3.9 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
3.000In Stock | Bidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMC (DO-214AB) | 64.7 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||||
Mfr: SMAJ8.0CA-E3/61 TTI: SMAJ8.0CA-E3/61 Vishay Semiconductors Availability: 21.600In StockESD Protection Diodes / TVS Diodes 400W 8.0V 5% Bi | 21.600In Stock | Bidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 8.89 V | SMA (DO-214AC) | 29.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ8.0CA-E3/5A | |||||||
Mfr: SMBJ11A-E3/52 TTI: SMBJ11A-E3/52 Vishay Semiconductors Availability: 5.250In StockESD Protection Diodes / TVS Diodes 11V 1000W UniDir TransZorb 5% Tol | 5.250In Stock | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.2 V | SMB (DO-214AA) | 33 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ11D-M3/H SMBJ11D-M3/I | |||||||
Mfr: 5KP30A-E3/54 TTI: 5KP30A-E3/54 Vishay Semiconductors Availability: 800In StockESD Protection Diodes / TVS Diodes 5000W 30V Unidirect | 800In Stock | Unidirectional | 1 Channel | 30 V | Axial | 48.4 V | 33.3 V | P600-2 | 103 A | 5 kW | - 55 C | + 175 C | TVS Diodes | 5KP30A | Reel | ||||||||
90.000In Stock | Unidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMA (DO-214AC) | 1.6 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: SMBJ7.0A-E3/52 TTI: SMBJ7.0A-E3/52 Vishay Semiconductors Availability: 31.500In StockESD Protection Diodes / TVS Diodes 7.0V 1000W UniDir TransZorb 5% Tol | 31.500In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 7.78 V | SMB (DO-214AA) | 50 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ7.0D-M3/H SMBJ7.0D-M3/I | |||||||
Mfr: SM15T39CA-E3/57T TTI: SM15T39CA-E3/57T Vishay Semiconductors Availability: 8.500In StockESD Protection Diodes / TVS Diodes 1500W 39V 5% Bi | 8.500In Stock | Bidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMC (DO-214AB) | 28 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T39CA-E3/9AT | |||||||
15.000In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMA (DO-214AC) | 6.9 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: CD143A-SR70 TTI: CD143A-SR70 Bourns Availability: 12.000In StockESD Protection Diodes / TVS Diodes SOT 143 37V ESD & Latch up Prot. | 12.000In Stock | Unidirectional | 2 Channel | 70 V | SMD/SMT | 7 V | 85 V | SOT-143-4 | 24 A | 500 W | 10 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | CD143A-SR70 | Reel | |||||
Mfr: P6SMB6.8A-E3/52 TTI: P6SMB6.8A-E3/52 Vishay Semiconductors Availability: 5.250In Stock30.000 On Order Expected ESD Protection Diodes / TVS Diodes 600W 6.8V Unidirect | 5.250In Stock30.000 On Order Expected | Unidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMB (DO-214AA) | 57.1 A | 600 W | - 65 C | + 150 C | TVS Diodes | P6SMB | Reel | ||||||||
63.000In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 66.1 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | ||||||||
9.000In Stock | Bidirectional | 1 Channel | 75 V | SMD/SMT | 121 V | 83.3 V | SMC (DO-214AB) | 24.8 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | |||||||
21.000In Stock | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMB (DO-214AA) | 7.8 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
3.000In Stock | Bidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.33 V | SMB (DO-214AA) | 46.6 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: SP1001-04JTG TTI: SP1001-04JTG Littelfuse Availability: 12.000In StockESD Protection Diodes / TVS Diodes 4 channels | 12.000In Stock | Unidirectional | 4 Channel | 5.5 V | SMD/SMT | 13 V | SC-70-5 (SOT-353-5) | 2 A | 8 pF | 15 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP1001 | Reel | |||||||
39.000In Stock | Unidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMB (DO-214AA) | 28.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
9.000In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SOD-123-2 | 6.8 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMF | Reel | |||||||
15.000In Stock | Unidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMA (DO-214AC) | 4.1 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
6.000In Stock | Bidirectional | 1 Channel | 200 V | SMD/SMT | 324 V | 224 V | SMB (DO-214AA) | 1.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMBJ | Reel |