ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.000In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SOD-123-2 | 3.8 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
Mfr: 1.5SMC180A-E3/57T TTI: 1.5SMC180A-E3/57T Vishay Semiconductors Availability: 1.700In StockESD Protection Diodes / TVS Diodes 1500W 180V Unidirect | 1.700In Stock | Unidirectional | 1 Channel | 154 V | SMD/SMT | 246 V | 171 V | SMC (DO-214AB) | 6.1 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | 1.5SMC | Reel | 1.5SMC180A-E3/9AT | |||||||
Mfr: SMAJ6.0A-E3/61 TTI: SMAJ6.0A-E3/61 Vishay Semiconductors Availability: 3.600In StockESD Protection Diodes / TVS Diodes 400W 6.0V 5% Uni | 3.600In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6.67 V | SMA (DO-214AC) | 38.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ6.0A-E3/5A | |||||||
Mfr: SMCJ85A-E3/57T TTI: SMCJ85A-E3/57T Vishay Semiconductors Availability: 20.400In StockESD Protection Diodes / TVS Diodes 1500W 85V Unidirect | 20.400In Stock | Unidirectional | 1 Channel | 85 V | SMD/SMT | 137 V | 94.4 V | SMC (DO-214AB) | 10.9 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ85A-E3/9AT | |||||||
Mfr: SMF26A-E3-08 TTI: SMF26A-E3-08 Vishay Semiconductors Availability: 18.000In Stock90.000 On Order Expected ESD Protection Diodes / TVS Diodes 1000watt 26volt | 18.000In Stock90.000 On Order Expected | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | DO-219AB-2 | 4.8 A | 200 W | 230 pF | 30 kV | 30 kV | - 65 C | + 175 C | ESD Suppressors | SMF | Reel | |||||
Mfr: SMBJ85CA-E3/52 TTI: SMBJ85CA-E3/52 Vishay Semiconductors Availability: 4.500In Stock7.500 On Order Expected ESD Protection Diodes / TVS Diodes 85V 800W Bidir TransZorb 5% Tol | 4.500In Stock7.500 On Order Expected | Bidirectional | 1 Channel | 85 V | SMD/SMT | 137 V | 94.4 V | SMB (DO-214AA) | 4.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ85CA-E3/5B SMBJ85CD-M3/H SMBJ85CD-M3/I | |||||||
Mfr: CDSOD323-T12LC TTI: CDSOD323-T12LC Bourns Availability: 15.000In StockESD Protection Diodes / TVS Diodes Bidirectional Ultra Low Cap | 15.000In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 28.6 V | 13.3 V | SOD-323-2 | 11 A | 350 W | 1 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxLC | Reel | CDS0D323-T12LC | ||||
10.000In Stock50.000 On Order Expected 15-Dec-26 | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SMA (DO-214AC) | 14.5 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
12.000In Stock | Unidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMB (DO-214AA) | 58.1 A | 600 W | - 55 C | + 150 C | P6SMB | Reel | ||||||||||
Mfr: STS321050B331 TTI: STS321050B331 Eaton Electronics Availability: 15.000In StockESD Protection Diodes / TVS Diodes ESD DIODE 5V SOD323 33PF | 15.000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 18 V | 5.5 V | SOD-323-2 | 22 A | 400 W | 33 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | |||||
Mfr: SMBJ7.5CA-E3/52 TTI: SMBJ7.5CA-E3/52 Vishay Semiconductors Availability: 9.000In Stock123.750 On Order Expected ESD Protection Diodes / TVS Diodes 7.5V 600W Bidir Tran sZorb 5% Tol | 9.000In Stock123.750 On Order Expected | Bidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.33 V | SMB (DO-214AA) | 46.5 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ7.5CD-M3/H SMBJ7.5CD-M3/I | |||||||
Mfr: P6SMB6.8CA TTI: P6SMB6.8CA Littelfuse Availability: 165.000In Stock138.000 On Order Expected ESD Protection Diodes / TVS Diodes 600W 6.8V 5% Bi-Directional | 165.000In Stock138.000 On Order Expected | Bidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMB (DO-214AA) | 58.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | |||||||
30.000In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMA (DO-214AC) | 18.6 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
15.000In Stock6.000 On Order Expected 07-Jul-27 | Bidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6.67 V | SMB (DO-214AA) | 58.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: SMAJ18A-E3/61 TTI: SMAJ18A-E3/61 Vishay Semiconductors Availability: 5.400In StockESD Protection Diodes / TVS Diodes 400W 18V 5% Uni | 5.400In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMA (DO-214AC) | 13.7 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ18A-E3/5A | |||||||
9.000In Stock | Bidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMC (DO-214AB) | 35.7 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||||
3.000In Stock6.000 On Order Expected 20-Jan-27 | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMB (DO-214AA) | 23.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
12.000In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SOD-123-2 | 4.8 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
20.000In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMA (DO-214AC) | 13.7 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
24.000In Stock6.000 On Order Expected 23-Jun-27 | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMC (DO-214AB) | 38.6 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
Mfr: SPHV36-01ETG-C TTI: SPHV36-01ETG-C Littelfuse Availability: 100.000In Stock140.000 On Order Expected ESD Protection Diodes / TVS Diodes 1CH 36V 200W BI | 100.000In Stock140.000 On Order Expected | Bidirectional | 1 Channel | 36 V | SMD/SMT | 65 V | 40 V | SOD-882-2 | 2 A | 200 W | 13 pF | 15 kV | 20 kV | - 40 C | + 125 C | TVS Diodes | SPHV-C | AEC-Q100 | Reel | ||||
5.000In Stock60.000 On Order Expected 31-Mar-27 | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMA (DO-214AC) | 9.5 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: SP712-02HTG TTI: SP712-02HTG Littelfuse Availability: 3.000In StockESD Protection Diodes / TVS Diodes ESD ARRAY 12V SOT23-3L | 3.000In Stock | Bidirectional | 2 Channel | 12 V | SMD/SMT | 20 V | 13.3 V | SC-59-3 (SOT-23-3) | 20 A | 640 W | 75 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP712 | AEC-Q101 | Reel | ||||
27.000In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 66.1 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | ||||||||
15.000In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMC (DO-214AB) | 46.5 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel |