• ESD Protection Diodes / TVS Diodes

ESD Protection Diodes / TVS Diodes

75.527 Results
75.527 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: P6SMB33A
TTI: P6SMB33A
Bourns
Availability:

30.000In Stock

ESD Protection Diodes / TVS Diodes 33V 600W UniDir

30.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28.2 V
SMD/SMT
45.7 V
31.4 V
SMB (DO-214AA)
13.3 A
600 W
- 55 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: P4SMA27CA-E3/61
TTI: P4SMA27CA-E3/61
Vishay Semiconductors
Availability:

1.800In Stock

32.400 On Order
Expected
ESD Protection Diodes / TVS Diodes 400W 27V 5% Bidir

1.800In Stock

32.400 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
23.1 V
SMD/SMT
37.5 V
25.7 V
SMA (DO-214AC)
10.7 A
400 W
- 65 C
+ 150 C
TVS Diodes
P4SMA
Reel
Datasheet
Mfr: SMCJ54CA-E3/57T
TTI: SMCJ54CA-E3/57T
Vishay Semiconductors
Availability:

1.700In Stock

ESD Protection Diodes / TVS Diodes 1500W 54V Bidirect

1.700In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
54 V
SMD/SMT
87.1 V
60 V
SMC (DO-214AB)
17.2 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ54CA-E3/9AT
Datasheet
Mfr: SMAJ64CA
TTI: SMAJ64CA
Bourns
Availability:

5.000In Stock

30.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 64volts 5uA 3.9 Amps Bi-Dir

5.000In Stock

30.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SMA (DO-214AC)
3.9 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMCJ14CA
TTI: SMCJ14CA
Bourns
Availability:

3.000In Stock

ESD Protection Diodes / TVS Diodes 14volts 5uA 64.7 Amps Bi-Dir

3.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SMC (DO-214AB)
64.7 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ
Reel
Datasheet
Mfr: SMAJ8.0CA-E3/61
TTI: SMAJ8.0CA-E3/61
Vishay Semiconductors
Availability:

21.600In Stock

ESD Protection Diodes / TVS Diodes 400W 8.0V 5% Bi

21.600In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
8 V
SMD/SMT
13.6 V
8.89 V
SMA (DO-214AC)
29.4 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ8.0CA-E3/5A
Datasheet
Mfr: SMBJ11A-E3/52
TTI: SMBJ11A-E3/52
Vishay Semiconductors
Availability:

5.250In Stock

ESD Protection Diodes / TVS Diodes 11V 1000W UniDir TransZorb 5% Tol

5.250In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
11 V
SMD/SMT
18.2 V
12.2 V
SMB (DO-214AA)
33 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ11D-M3/H
SMBJ11D-M3/I
Datasheet
Mfr: 5KP30A-E3/54
TTI: 5KP30A-E3/54
Vishay Semiconductors
Availability:

800In Stock

ESD Protection Diodes / TVS Diodes 5000W 30V Unidirect

800In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
Axial
48.4 V
33.3 V
P600-2
103 A
5 kW
- 55 C
+ 175 C
TVS Diodes
5KP30A
Reel
Datasheet
Mfr: SMAJ150A
TTI: SMAJ150A
Bourns
Availability:

90.000In Stock

ESD Protection Diodes / TVS Diodes 150volts 5uA 1.6 Amps Uni-Dir

90.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
150 V
SMD/SMT
243 V
167 V
SMA (DO-214AC)
1.6 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMBJ7.0A-E3/52
TTI: SMBJ7.0A-E3/52
Vishay Semiconductors
Availability:

31.500In Stock

ESD Protection Diodes / TVS Diodes 7.0V 1000W UniDir TransZorb 5% Tol

31.500In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7 V
SMD/SMT
12 V
7.78 V
SMB (DO-214AA)
50 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ7.0D-M3/H
SMBJ7.0D-M3/I
Datasheet
Mfr: SM15T39CA-E3/57T
TTI: SM15T39CA-E3/57T
Vishay Semiconductors
Availability:

8.500In Stock

ESD Protection Diodes / TVS Diodes 1500W 39V 5% Bi

8.500In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33.3 V
SMD/SMT
53.9 V
37.1 V
SMC (DO-214AB)
28 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
SM15T
Reel
SM15T39CA-E3/9AT
Datasheet
Mfr: SMAJ36A
TTI: SMAJ36A
Bourns
Availability:

15.000In Stock

ESD Protection Diodes / TVS Diodes 36volts 5uA 6.9 Amps Uni-Dir

15.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMA (DO-214AC)
6.9 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: CD143A-SR70
TTI: CD143A-SR70
Bourns
Availability:

12.000In Stock

ESD Protection Diodes / TVS Diodes SOT 143 37V ESD & Latch up Prot.

12.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
70 V
SMD/SMT
7 V
85 V
SOT-143-4
24 A
500 W
10 pF
8 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
CD143A-SR70
Reel
Datasheet
Mfr: P6SMB6.8A-E3/52
TTI: P6SMB6.8A-E3/52
Vishay Semiconductors
Availability:

5.250In Stock

30.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 6.8V Unidirect

5.250In Stock

30.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5.8 V
SMD/SMT
10.5 V
6.45 V
SMB (DO-214AA)
57.1 A
600 W
- 65 C
+ 150 C
TVS Diodes
P6SMB
Reel
Datasheet
Mfr: SMDJ28CA
TTI: SMDJ28CA
Littelfuse
Availability:

63.000In Stock

ESD Protection Diodes / TVS Diodes 3kW 28V 5% Bi-Directional

63.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMC (DO-214AB)
66.1 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
SMDJ
Reel
Datasheet
Mfr: SMDJ75CA
TTI: SMDJ75CA
Littelfuse
Availability:

9.000In Stock

ESD Protection Diodes / TVS Diodes 3kW 75V 5% Bi-Directional

9.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
75 V
SMD/SMT
121 V
83.3 V
SMC (DO-214AB)
24.8 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMDJ
Reel
Datasheet
Mfr: SMBJ48CA
TTI: SMBJ48CA
Bourns
Availability:

21.000In Stock

ESD Protection Diodes / TVS Diodes 48volts 5uA 7.7 Amps Bi-Dir

21.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMB (DO-214AA)
7.8 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ7.5CA
TTI: SMBJ7.5CA
Bourns
Availability:

3.000In Stock

ESD Protection Diodes / TVS Diodes 7.5volts 100uA 46.5 Amps Bi-Dir

3.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
7.5 V
SMD/SMT
12.9 V
8.33 V
SMB (DO-214AA)
46.6 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SP1001-04JTG
TTI: SP1001-04JTG
Littelfuse
Availability:

12.000In Stock

ESD Protection Diodes / TVS Diodes 4 channels

12.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
5.5 V
SMD/SMT
13 V
SC-70-5 (SOT-353-5)
2 A
8 pF
15 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP1001
Reel
Datasheet
Mfr: P6SMB15A
TTI: P6SMB15A
Littelfuse
Availability:

39.000In Stock

ESD Protection Diodes / TVS Diodes 600W 15V 5% Uni-Directional

39.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12.8 V
SMD/SMT
21.2 V
14.3 V
SMB (DO-214AA)
28.8 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: SMF18A
TTI: SMF18A
Littelfuse
Availability:

9.000In Stock

ESD Protection Diodes / TVS Diodes 200W 18V 5% Uni-directional

9.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SOD-123-2
6.8 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: SMAJ60A
TTI: SMAJ60A
Bourns
Availability:

15.000In Stock

ESD Protection Diodes / TVS Diodes 60volts 5uA 4.1 Amps Uni-Dir

15.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
60 V
SMD/SMT
96.8 V
66.7 V
SMA (DO-214AC)
4.1 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMBJ200CA
TTI: SMBJ200CA
Littelfuse
Availability:

6.000In Stock

ESD Protection Diodes / TVS Diodes 600W 200V 5% Bi-Directional

6.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
200 V
SMD/SMT
324 V
224 V
SMB (DO-214AA)
1.9 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMBJ
Reel
Datasheet
Mfr: SMAJ10A
TTI: SMAJ10A
Littelfuse
Availability:

10.000In Stock

ESD Protection Diodes / TVS Diodes 400W 10V 5% Uni-Directional

10.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SMA (DO-214AC)
23.5 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMCJ22CA
TTI: SMCJ22CA
Littelfuse
Availability:

6.000In Stock

3.000 On Order
Expected 23-Dec-26
ESD Protection Diodes / TVS Diodes 1.5kW 22V 5% Bi-Directional

6.000In Stock

3.000 On Order
Expected 23-Dec-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SMC (DO-214AB)
42.3 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
  • ...
  • 16
  • 17
  • 18