• ESD Protection Diodes / TVS Diodes

ESD Protection Diodes / TVS Diodes

75.527 Results
75.527 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMAJ22A
TTI: SMAJ22A
Littelfuse
Availability:

25.000In Stock

ESD Protection Diodes / TVS Diodes 400W 22V 5% Uni-Directional

25.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SMA (DO-214AC)
11.3 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: GMF05C-HSF-GS08
TTI: GMF05C-HSF-GS08
Vishay Semiconductors
Availability:

12.000In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE ARRAY 200W LLP75-6L

12.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
5 Channel
5 V
SMD/SMT
12.5 V
6 V
LLP75-6
12 A
200 W
150 pF
30 kV
30 kV
- 55 C
+ 125 C
ESD Suppressors
Reel
Datasheet
Mfr: SMAJ8.5A
TTI: SMAJ8.5A
Littelfuse
Availability:

10.000In Stock

10.000 On Order
Expected 14-Jul-27
ESD Protection Diodes / TVS Diodes 400W 8.5V 5% Uni-Directional

10.000In Stock

10.000 On Order
Expected 14-Jul-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8.5 V
SMD/SMT
14.4 V
9.44 V
SMA (DO-214AC)
27.8 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: P6SMB27A
TTI: P6SMB27A
Littelfuse
Availability:

21.000In Stock

72.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 27V 5% Uni-Directional

21.000In Stock

72.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
23.1 V
SMD/SMT
37.5 V
25.7 V
SMB (DO-214AA)
16.3 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
P6SMB
Reel
Datasheet
Mfr: SMBJ13A
TTI: SMBJ13A
Bourns
Availability:

3.000In Stock

75.000 On Order
Expected 01-Mar-27
ESD Protection Diodes / TVS Diodes 13volts 5uA 27.9 Amps Uni-Dir

3.000In Stock

75.000 On Order
Expected 01-Mar-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMB (DO-214AA)
28 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: PGB1010603NR
TTI: PGB1010603NR
Littelfuse
Availability:

125.000In Stock

15.000 On Order
Expected 20-Jan-27
ESD Protection Diodes / TVS Diodes PGB1010603NR

125.000In Stock

15.000 On Order
Expected 20-Jan-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
24 V
SMD/SMT
150 V
0603 (1608 metric)
0.06 pF
8 kV
15 kV
- 65 C
+ 125 C
ESD Suppressors
PGB10603
Reel
576-PGB0010603NR
PGB0010603NR
Datasheet
Mfr: 1.5KE33A
TTI: 1.5KE33A
Littelfuse
Availability:

3.600In Stock

3.600 On Order
Expected 04-Jan-27
ESD Protection Diodes / TVS Diodes 1500W 28.2V Uni-Directional

3.600In Stock

3.600 On Order
Expected 04-Jan-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28.2 V
Axial
45.7 V
31.4 V
DO-201-2
33.3 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: SM6T30A-E3/52
TTI: SM6T30A-E3/52
Vishay Semiconductors
Availability:

14.250In Stock

ESD Protection Diodes / TVS Diodes 600W 30V 5% Uni

14.250In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
25.6 V
SMD/SMT
41.5 V
28.5 V
SMB (DO-214AA)
14.5 A
600 W
- 65 C
+ 150 C
TVS Diodes
SM6T
Reel
SM6T30A-E3/5B
Datasheet
Mfr: SMAJ20CA-E3/61
TTI: SMAJ20CA-E3/61
Vishay Semiconductors
Availability:

3.600In Stock

10.800 On Order
Expected 01-Apr-27
ESD Protection Diodes / TVS Diodes 400W 20V 5% Bi

3.600In Stock

10.800 On Order
Expected 01-Apr-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
20 V
SMD/SMT
32.4 V
22.2 V
SMA (DO-214AC)
12.3 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ20CA-E3/5A
Datasheet
Mfr: P6SMB68CA
TTI: P6SMB68CA
Littelfuse
Availability:

0In Stock

15.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 68V 5% Bi-Directional

0In Stock

15.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
58.1 V
SMD/SMT
92 V
64.6 V
SMB (DO-214AA)
6.6 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: SMCJ6.0A-E3/57T
TTI: SMCJ6.0A-E3/57T
Vishay Semiconductors
Availability:

18.700In Stock

17.000 On Order
Expected 25-Nov-26
ESD Protection Diodes / TVS Diodes 1500W 6.0V Unidirect

18.700In Stock

17.000 On Order
Expected 25-Nov-26
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.67 V
SMC (DO-214AB)
145.6 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ6.0A-E3/9AT
Datasheet
Mfr: SMCJ30A
TTI: SMCJ30A
Bourns
Availability:

18.000In Stock

24.000 On Order
Expected 22-Mar-27
ESD Protection Diodes / TVS Diodes 30volts 5uA 31 Amps Uni-Dir

18.000In Stock

24.000 On Order
Expected 22-Mar-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMC (DO-214AB)
31 A
1.5 kW
- 55 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SM6T220CA-E3/52
TTI: SM6T220CA-E3/52
Vishay Semiconductors
Availability:

27.750In Stock

ESD Protection Diodes / TVS Diodes 600W 220V 5% Bi

27.750In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
188 V
SMD/SMT
328 V
209 V
SMB (DO-214AA)
2 A
600 W
- 65 C
+ 150 C
TVS Diodes
SM6T
Reel
SM6T220CA-E3/5B
Datasheet
Mfr: SMBJ15CA-E3/5B
TTI: SMBJ15CA-E3/5B
Vishay Semiconductors
Availability:

28.800In Stock

32.000 On Order
Expected 10-Nov-27
ESD Protection Diodes / TVS Diodes 15V 800W Bidir TransZorb 5% Tol

28.800In Stock

32.000 On Order
Expected 10-Nov-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ15CD-M3/H
SMBJ15CD-M3/I
Datasheet
Mfr: 1.5SMC33A
TTI: 1.5SMC33A
Bourns
Availability:

21.000In Stock

ESD Protection Diodes / TVS Diodes 33V 1500W UniDir

21.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28.2 V
SMD/SMT
45.7 V
31.4 V
SMC (DO-214AB)
33.3 A
1.5 kW
- 55 C
+ 150 C
1.5SMC
Reel
Datasheet
Mfr: SMBJ24D-M3/H
TTI: SMBJ24D-M3/H
Vishay Semiconductors
Availability:

1.500In Stock

ESD Protection Diodes / TVS Diodes 24V 600W UniDir TransZorb 3.5% Tol

1.500In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.4 V
27.1 V
SMB (DO-214AA)
15.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ_D
Reel
SMBJ24A-E3/52
SMBJ24A-E3/5B
SMBJ24A-M3/52
SMBJ24A-M3/5B
Datasheet
Mfr: P6SMB62A-E3/52
TTI: P6SMB62A-E3/52
Vishay Semiconductors
Availability:

1.500In Stock

ESD Protection Diodes / TVS Diodes 600W 62V Unidirect

1.500In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
53 V
SMD/SMT
85 V
58.9 V
SMB (DO-214AA)
7.1 A
600 W
- 65 C
+ 150 C
TVS Diodes
P6SMB
Reel
Datasheet
Mfr: SMBJ12CA
TTI: SMBJ12CA
Bourns
Availability:

12.000In Stock

ESD Protection Diodes / TVS Diodes 12volts 5uA 30.2 Amps Bi-Dir

12.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMB (DO-214AA)
30.2 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMF54A
TTI: SMF54A
Littelfuse
Availability:

3.000In Stock

ESD Protection Diodes / TVS Diodes 200W 54V 5% Uni-directional

3.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
54 V
SMD/SMT
87.1 V
60 V
SOD-123-2
2.3 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
SMF
Reel
Datasheet
Mfr: TPSMA6L36A
TTI: TPSMA6L36A
Littelfuse
Availability:

3.000In Stock

ESD Protection Diodes / TVS Diodes 600W 36V AEC-Q101 5% Uni-Directional

3.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
DO-221AC-2
10.4 A
600 W
8 kV
15 kV
- 65 C
+ 150 C
TVS Diodes
TPSMA6L
AEC-Q100
Reel
Datasheet
Mfr: SP0504SHTG
TTI: SP0504SHTG
Littelfuse
Availability:

12.000In Stock

12.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 4 Ch 12kV 5V TVS Diode Array

12.000In Stock

12.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
5.5 V
SMD/SMT
8.5 V
SC-59-6 (SOT-23-6)
30 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP0504S
AEC-Q100
Reel
SP3002-04HTG
Datasheet
Mfr: SMCJ400CA
TTI: SMCJ400CA
Littelfuse
Availability:

3.000In Stock

6.000 On Order
Expected 20-May-27
ESD Protection Diodes / TVS Diodes 1.5kW 400V 5% Bi-Directional

3.000In Stock

6.000 On Order
Expected 20-May-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
400 V
SMD/SMT
648 V
447 V
SMC (DO-214AB)
3 A
2 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: VTVS12ASMF-M3-08
TTI: VTVS12ASMF-M3-08
Vishay Semiconductors
Availability:

18.000In Stock

ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1

18.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12.4 V
SMD/SMT
20.1 V
14 V
DO-219AB-2
19.01 A
400 W
807 pF
30 kV
30 kV
- 55 C
+ 175 C
ESD Suppressors
VTVS SMF
AEC-Q101
Reel
Datasheet
Mfr: SMDJ51CA-T7
TTI: SMDJ51CA-T7
Littelfuse
Availability:

1.500In Stock

ESD Protection Diodes / TVS Diodes 3kW 51V 5% Bi-Directional

1.500In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SMC (DO-214AB)
36.4 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMDJ
Reel
Datasheet
Mfr: SMDJ54A-T7
TTI: SMDJ54A-T7
Littelfuse
Availability:

5.000In Stock

ESD Protection Diodes / TVS Diodes 3kW 54V 5% Uni-Directional

5.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
SMD/SMT
87.1 V
66.3 V
SMC (DO-214AB)
34.4 A
3 kW
+ 150 C
TVS Diodes
SMDJ
Reel
  • ...
  • 17
  • 18
  • 19