ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800In Stock14.400 On Order Expected | Unidirectional | 1 Channel | 43 V | Axial | 73 V | 48 V | P600-2 | 415.1 A | 30 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 30KPA | Reel | 30KPA43A-B | ||||||
45.000In Stock24.000 On Order Expected 21-Dec-26 | Bidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMC (DO-214AB) | 21.7 A | 1.5 kW | - 55 C | + 150 C | SMCJ | Reel | ||||||||||
1.200In Stock1.200 On Order Expected 20-Jan-27 | Unidirectional | 1 Channel | 376 V | Axial | 602 V | 418 V | DO-201-2 | 2.5 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
500In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMTO-263 | 144 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD8S | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB18AT3G TTI: SZP6SMB18AT3G Littelfuse Availability: 2.500In Stock5.000 On Order Expected 17-Feb-27 ESD Protection Diodes / TVS Diodes 18V 600W UNI-DIR SZP6SMB AEC-Q101 | 2.500In Stock5.000 On Order Expected 17-Feb-27 | Unidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.2 V | 17.1 V | SMB (DO-214AA) | 24 A | 600 W | 1 nF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | |||||||
18.000In Stock | Bidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 13.3 A | 600 W | - 55 C | + 150 C | P6SMB | Reel | ||||||||||
3.000In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMC (DO-214AB) | 35.7 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
3.000In Stock | Bidirectional | 1 Channel | 170 V | SMD/SMT | 275 V | 189 V | SMB (DO-214AA) | 2.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
50.000In Stock | Unidirectional | 1 Channel | 468 V | SMD/SMT | 760 V | 522.5 V | SMA (DO-214AC) | 800 mA | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | ||||||||
Mfr: 1.5KE400CA TTI: 1.5KE400CA Littelfuse Availability: 6.000In StockESD Protection Diodes / TVS Diodes 1500W 342V Bi-Directional | 6.000In Stock | Bidirectional | 1 Channel | 342 V | Axial | 548 V | 380 V | DO-201-2 | 2.8 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | |||||||
Mfr: SMAJ15CA-E3/5A TTI: SMAJ15CA-E3/5A Vishay Semiconductors Availability: 22.500In Stock7.500 On Order Expected 18-Nov-26 ESD Protection Diodes / TVS Diodes 400W 15V 5% Bi | 22.500In Stock7.500 On Order Expected 18-Nov-26 | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMA (DO-214AC) | 16.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ15CA-E3/61 | |||||||
Mfr: SMAJ54CA-E3/61 TTI: SMAJ54CA-E3/61 Vishay Semiconductors Availability: 3.600In StockESD Protection Diodes / TVS Diodes 400W 54V 5% Bi | 3.600In Stock | Bidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMA (DO-214AC) | 4.6 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ54CA-E3/5A | |||||||
Mfr: SM6T220CA-E3/52 TTI: SM6T220CA-E3/52 Vishay Semiconductors Availability: 27.750In StockESD Protection Diodes / TVS Diodes 600W 220V 5% Bi | 27.750In Stock | Bidirectional | 1 Channel | 188 V | SMD/SMT | 328 V | 209 V | SMB (DO-214AA) | 2 A | 600 W | - 65 C | + 150 C | TVS Diodes | SM6T | Reel | SM6T220CA-E3/5B | |||||||
Mfr: SMBJ15CA-E3/5B TTI: SMBJ15CA-E3/5B Vishay Semiconductors Availability: 28.800In Stock32.000 On Order Expected 10-Nov-27 ESD Protection Diodes / TVS Diodes 15V 800W Bidir TransZorb 5% Tol | 28.800In Stock32.000 On Order Expected 10-Nov-27 | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMB (DO-214AA) | 24.6 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ15CD-M3/H SMBJ15CD-M3/I | |||||||
21.000In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMC (DO-214AB) | 33.3 A | 1.5 kW | - 55 C | + 150 C | 1.5SMC | Reel | ||||||||||
Mfr: SMBJ24D-M3/H TTI: SMBJ24D-M3/H Vishay Semiconductors Availability: 1.500In StockESD Protection Diodes / TVS Diodes 24V 600W UniDir TransZorb 3.5% Tol | 1.500In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.4 V | 27.1 V | SMB (DO-214AA) | 15.6 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ_D | Reel | SMBJ24A-E3/52 SMBJ24A-E3/5B SMBJ24A-M3/52 SMBJ24A-M3/5B | |||||||
Mfr: P6SMB62A-E3/52 TTI: P6SMB62A-E3/52 Vishay Semiconductors Availability: 1.500In StockESD Protection Diodes / TVS Diodes 600W 62V Unidirect | 1.500In Stock | Unidirectional | 1 Channel | 53 V | SMD/SMT | 85 V | 58.9 V | SMB (DO-214AA) | 7.1 A | 600 W | - 65 C | + 150 C | TVS Diodes | P6SMB | Reel | ||||||||
12.000In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMB (DO-214AA) | 30.2 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
3.000In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SOD-123-2 | 2.3 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
Mfr: TPSMA6L36A TTI: TPSMA6L36A Littelfuse Availability: 3.000In StockESD Protection Diodes / TVS Diodes 600W 36V AEC-Q101 5% Uni-Directional | 3.000In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | DO-221AC-2 | 10.4 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | |||||
Mfr: SP0504SHTG TTI: SP0504SHTG Littelfuse Availability: 12.000In Stock12.000 On Order Expected ESD Protection Diodes / TVS Diodes 4 Ch 12kV 5V TVS Diode Array | 12.000In Stock12.000 On Order Expected | Unidirectional | 4 Channel | 5.5 V | SMD/SMT | 8.5 V | SC-59-6 (SOT-23-6) | 30 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP0504S | AEC-Q100 | Reel | SP3002-04HTG | ||||||
3.000In Stock6.000 On Order Expected 20-May-27 | Bidirectional | 1 Channel | 400 V | SMD/SMT | 648 V | 447 V | SMC (DO-214AB) | 3 A | 2 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
Mfr: VTVS12ASMF-M3-08 TTI: VTVS12ASMF-M3-08 Vishay Semiconductors Availability: 18.000In StockESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 | 18.000In Stock | Unidirectional | 1 Channel | 12.4 V | SMD/SMT | 20.1 V | 14 V | DO-219AB-2 | 19.01 A | 400 W | 807 pF | 30 kV | 30 kV | - 55 C | + 175 C | ESD Suppressors | VTVS SMF | AEC-Q101 | Reel | ||||
Mfr: SMDJ51CA-T7 TTI: SMDJ51CA-T7 Littelfuse Availability: 1.500In StockESD Protection Diodes / TVS Diodes 3kW 51V 5% Bi-Directional | 1.500In Stock | Bidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMC (DO-214AB) | 36.4 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | ||||||
Mfr: SMDJ54A-T7 TTI: SMDJ54A-T7 Littelfuse Availability: 5.000In StockESD Protection Diodes / TVS Diodes 3kW 54V 5% Uni-Directional | 5.000In Stock | Unidirectional | SMD/SMT | 87.1 V | 66.3 V | SMC (DO-214AB) | 34.4 A | 3 kW | + 150 C | TVS Diodes | SMDJ | Reel |