ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9.000In Stock54.000 On Order Expected | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMB (DO-214AA) | 15.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: SMAJ36CA-E3/61 TTI: SMAJ36CA-E3/61 Vishay Semiconductors Availability: 165.600In Stock226.800 On Order Expected ESD Protection Diodes / TVS Diodes 400W 36V 5% Bi | 165.600In Stock226.800 On Order Expected | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMA (DO-214AC) | 6.9 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ36CA SMAJ36CA-E3/5A | |||||||
Mfr: SMAJ5.0CA-E3/61 TTI: SMAJ5.0CA-E3/61 Vishay Semiconductors Availability: 30.600In Stock108.000 On Order Expected ESD Protection Diodes / TVS Diodes 400W 5.0V 5% Bi | 30.600In Stock108.000 On Order Expected | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 43.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ5.0CA SMAJ5.0CA-E3/5A | |||||||
Mfr: SMBJ18A-E3/52 TTI: SMBJ18A-E3/52 Vishay Semiconductors Availability: 39.750In Stock172.500 On Order Expected ESD Protection Diodes / TVS Diodes 18V 1000W UniDir TransZorb 5% Tol | 39.750In Stock172.500 On Order Expected | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMB (DO-214AA) | 20.5 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ18D-M3/H SMBJ18D-M3/I | |||||||
Mfr: SMBJ18CA-E3/52 TTI: SMBJ18CA-E3/52 Vishay Semiconductors Availability: 57.000In Stock123.000 On Order Expected ESD Protection Diodes / TVS Diodes 18V 800W Bidir TransZorb 5% Tol | 57.000In Stock123.000 On Order Expected | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMB (DO-214AA) | 20.5 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ18CD-M3/H SMBJ18CD-M3/I | |||||||
Mfr: 0402ESDA-MLP1 TTI: 0402ESDA-MLP1 Eaton Electronics Availability: 140.000In StockESD Protection Diodes / TVS Diodes PolySurg 0402 35V .05pF | 140.000In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 35 V | 0402 (1005 metric) | 0.05 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | Reel | |||||||||
40.000In Stock480.000 On Order Expected 14-Jul-27 | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMA (DO-214AC) | 7.5 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
Mfr: CDSOT23-T24CAN TTI: CDSOT23-T24CAN Bourns Availability: 39.000In Stock267.000 On Order Expected ESD Protection Diodes / TVS Diodes SOT-23 24V CANbus | 39.000In Stock267.000 On Order Expected | Bidirectional | 2 Channel | 24 V | SMD/SMT | 40 V | 26.2 V | SC-59-3 (SOT-23-3) | 500 W | 30 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOT23-T24CAN-Q | Reel | ||||||
0In Stock8.400 On Order Expected 27-Jan-27 | Bidirectional | 1 Channel | 47.8 V | Axial | 77 V | 53.2 V | DO-201-2 | 19.7 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | 1.5KE56CA. | |||||||
115.000In Stock150.000 On Order Expected | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMA (DO-214AC) | 16.4 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
30.000In Stock300.000 On Order Expected | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMA (DO-214AC) | 8.8 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMAJ | Reel | |||||||
Mfr: SMCJ15A-E3/57T TTI: SMCJ15A-E3/57T Vishay Semiconductors Availability: 39.950In Stock34.000 On Order Expected 04-Jun-27 ESD Protection Diodes / TVS Diodes 1500W 15V Unidirect | 39.950In Stock34.000 On Order Expected 04-Jun-27 | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMC (DO-214AB) | 61.5 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ15A-E3/9AT | |||||||
Mfr: SMCJ24A-E3/57T TTI: SMCJ24A-E3/57T Vishay Semiconductors Availability: 43.350In Stock34.000 On Order Expected 04-Jun-27 ESD Protection Diodes / TVS Diodes 1500W 24V Unidirect | 43.350In Stock34.000 On Order Expected 04-Jun-27 | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMC (DO-214AB) | 38.6 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ24A-E3/9AT | |||||||
Mfr: SMAJ15A-E3/61 TTI: SMAJ15A-E3/61 Vishay Semiconductors Availability: 3.600In Stock241.200 On Order Expected ESD Protection Diodes / TVS Diodes 400W 15V 5% Uni | 3.600In Stock241.200 On Order Expected | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMA (DO-214AC) | 16.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ15A SMAJ15A-E3/5A | |||||||
Mfr: SMAJ30A-E3/61 TTI: SMAJ30A-E3/61 Vishay Semiconductors Availability: 32.400In Stock108.000 On Order Expected ESD Protection Diodes / TVS Diodes 400W 30V 5% Uni | 32.400In Stock108.000 On Order Expected | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMA (DO-214AC) | 8.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ30A-E3/5A | |||||||
Mfr: SMAJ43CA-E3/61 TTI: SMAJ43CA-E3/61 Vishay Semiconductors Availability: 52.200In Stock145.800 On Order Expected ESD Protection Diodes / TVS Diodes 400W 43V 5% Bi | 52.200In Stock145.800 On Order Expected | Bidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMA (DO-214AC) | 5.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ43CA-E3/5A | |||||||
Mfr: SMBJ58A-E3/52 TTI: SMBJ58A-E3/52 Vishay Semiconductors Availability: 89.250In Stock60.000 On Order Expected ESD Protection Diodes / TVS Diodes 58V 1000W UniDir TransZorb 5% Tol | 89.250In Stock60.000 On Order Expected | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMB (DO-214AA) | 6.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ58D-M3/H SMBJ58D-M3/I | |||||||
Mfr: SMBJ40A-E3/52 TTI: SMBJ40A-E3/52 Vishay Semiconductors Availability: 6.000In Stock220.500 On Order Expected ESD Protection Diodes / TVS Diodes 40V 1000W UniDir TransZorb 5% Tol | 6.000In Stock220.500 On Order Expected | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMB (DO-214AA) | 9.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ40D-M3/H SMBJ40D-M3/I | |||||||
Mfr: RF1256-000 TTI: PESD0603-240 Littelfuse Availability: 385.000In Stock435.000 On Order Expected ESD Protection Diodes / TVS Diodes 0.25pFA 24V 0603 AEC-Q200 | 385.000In Stock435.000 On Order Expected | SMD/SMT | - 55 C | + 125 C | AEC-Q100 | Reel | RF1256-000 | ||||||||||||||||
27.000In Stock99.000 On Order Expected | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 12.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: SMCJ15CA-E3/57T TTI: SMCJ15CA-E3/57T Vishay Semiconductors Availability: 4.250In Stock50.150 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 15V Bidirect | 4.250In Stock50.150 On Order Expected | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMC (DO-214AB) | 61.5 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ15CA-E3/9AT | |||||||
Mfr: SMAJ33A-E3/61 TTI: SMAJ33A-E3/61 Vishay Semiconductors Availability: 273.600In Stock235.800 On Order Expected ESD Protection Diodes / TVS Diodes 400W 33V 5% Uni | 273.600In Stock235.800 On Order Expected | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMA (DO-214AC) | 7.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ33A SMAJ33A-E3/5A | |||||||
Mfr: SMAJ58A-E3/61 TTI: SMAJ58A-E3/61 Vishay Semiconductors Availability: 64.800In Stock108.000 On Order Expected ESD Protection Diodes / TVS Diodes 400W 58V 5% Uni | 64.800In Stock108.000 On Order Expected | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMA (DO-214AC) | 4.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ58A SMAJ58A-E3/5A | |||||||
Mfr: SMBJ10CA-E3/52 TTI: SMBJ10CA-E3/52 Vishay Semiconductors Availability: 70.500In Stock44.250 On Order Expected 08-Jan-27 ESD Protection Diodes / TVS Diodes 10V 800W Bidir TransZorb 5% Tol | 70.500In Stock44.250 On Order Expected 08-Jan-27 | Bidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMB (DO-214AA) | 35.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ10CD-M3/H SMBJ10CD-M3/I | |||||||
Mfr: SMBJ48CA-E3/52 TTI: SMBJ48CA-E3/52 Vishay Semiconductors Availability: 85.500In Stock60.000 On Order Expected ESD Protection Diodes / TVS Diodes 48V 800W Bidir TransZorb 5% Tol | 85.500In Stock60.000 On Order Expected | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMB (DO-214AA) | 7.8 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ48CA-E3/5B SMBJ48CD-M3/H SMBJ48CD-M3/I |