ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.000In Stock | Bidirectional | 1 Channel | 120 V | SMD/SMT | 193 V | 133 V | SMB (DO-214AA) | 3.1 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: SMC5K51CA-M3/H TTI: SMC5K51CA-M3/H Vishay Semiconductors Availability: 1.700In StockESD Protection Diodes / TVS Diodes 5KW 51V 5% | 1.700In Stock | Bidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMC (DO-214AB) | 60.7 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | ||||||
15.000In Stock | Bidirectional | 1 Channel | 9 V | SMD/SMT | 15.4 V | 10 V | SMB (DO-214AA) | 39 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | |||||||||
Mfr: SMBJ130CA-E3/52 TTI: SMBJ130CA-E3/52 Vishay Semiconductors Availability: 61.500In StockESD Protection Diodes / TVS Diodes 130V 800W Bidir TransZorb 5% Tol | 61.500In Stock | Bidirectional | 1 Channel | 130 V | SMD/SMT | 209 V | 144 V | SMB (DO-214AA) | 2.9 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ130CA-E3/5B | |||||||
Mfr: 1.5KE200A-E3/54 TTI: 1.5KE200A-E3/54 Vishay Semiconductors Availability: 11.200In StockESD Protection Diodes / TVS Diodes 1500W 200V Unidirect | 11.200In Stock | Unidirectional | 1 Channel | 171 V | Axial | 274 V | 190 V | 5.5 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Reel | 1.5KE200A-E3/73 | ||||||||
Mfr: SMF51A-E3-08 TTI: SMF51A-E3-08 Vishay Semiconductors Availability: 12.000In StockESD Protection Diodes / TVS Diodes 1000watt 51volt | 12.000In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | DO-219AB-2 | 2.4 A | 200 W | 151 pF | 30 kV | 30 kV | - 65 C | + 175 C | ESD Suppressors | SMF | Reel | |||||
5.000In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMA (DO-214AC) | 12.3 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
5.000In Stock | Unidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 71.1 V | SMA (DO-214AC) | 3.9 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: SMCJ7.0A-E3/57T TTI: SMCJ7.0A-E3/57T Vishay Semiconductors Availability: 850In StockESD Protection Diodes / TVS Diodes 1500W 7.0V Unidirect | 850In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 7.78 V | SMC (DO-214AB) | 125 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ7.0A-E3/9AT | |||||||
Mfr: P6SMB51A-E3/52 TTI: P6SMB51A-E3/52 Vishay Semiconductors Availability: 750In StockESD Protection Diodes / TVS Diodes 600W 51V Unidirect | 750In Stock | Unidirectional | 1 Channel | 43.6 V | SMD/SMT | 70.1 V | 48.5 V | SMB (DO-214AA) | 8.6 A | 600 W | - 65 C | + 150 C | TVS Diodes | P6SMB | Reel | ||||||||
Mfr: SMCJ6.0CA-E3/57T TTI: SMCJ6.0CA-E3/57T Vishay Semiconductors Availability: 850In StockESD Protection Diodes / TVS Diodes 1500W 6.0V Bidirect | 850In Stock | Bidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6.67 V | SMC (DO-214AB) | 145.6 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ6.0CA-E3/9AT | |||||||
Mfr: SMBJ30CA/TR7 TTI: SMBJ30CA/TR7 YAGEO Availability: 3.000In StockESD Protection Diodes / TVS Diodes BID Wkg30V 1CH SMD DO214AA2 Bkdn33.3V | 3.000In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 12.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ30CA | |||||||
Mfr: SMCJ16CA-E3/57T TTI: SMCJ16CA-E3/57T Vishay Semiconductors Availability: 7.650In StockESD Protection Diodes / TVS Diodes 1500W 16V Bidirect | 7.650In Stock | Bidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMC (DO-214AB) | 57.7 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ16CA-E3/9AT | |||||||
800In Stock14.400 On Order Expected | Unidirectional | 1 Channel | 43 V | Axial | 73 V | 48 V | P600-2 | 415.1 A | 30 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 30KPA | Reel | 30KPA43A-B | ||||||
45.000In Stock24.000 On Order Expected 21-Dec-26 | Bidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMC (DO-214AB) | 21.7 A | 1.5 kW | - 55 C | + 150 C | SMCJ | Reel | ||||||||||
1.200In Stock1.200 On Order Expected 20-Jan-27 | Unidirectional | 1 Channel | 376 V | Axial | 602 V | 418 V | DO-201-2 | 2.5 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
500In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMTO-263 | 144 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD8S | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB18AT3G TTI: SZP6SMB18AT3G Littelfuse Availability: 2.500In Stock5.000 On Order Expected 17-Feb-27 ESD Protection Diodes / TVS Diodes 18V 600W UNI-DIR SZP6SMB AEC-Q101 | 2.500In Stock5.000 On Order Expected 17-Feb-27 | Unidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.2 V | 17.1 V | SMB (DO-214AA) | 24 A | 600 W | 1 nF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | |||||||
18.000In Stock | Bidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 13.3 A | 600 W | - 55 C | + 150 C | P6SMB | Reel | ||||||||||
3.000In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMC (DO-214AB) | 35.7 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
3.000In Stock | Bidirectional | 1 Channel | 170 V | SMD/SMT | 275 V | 189 V | SMB (DO-214AA) | 2.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
50.000In Stock | Unidirectional | 1 Channel | 468 V | SMD/SMT | 760 V | 522.5 V | SMA (DO-214AC) | 800 mA | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | ||||||||
Mfr: 1.5KE400CA TTI: 1.5KE400CA Littelfuse Availability: 6.000In StockESD Protection Diodes / TVS Diodes 1500W 342V Bi-Directional | 6.000In Stock | Bidirectional | 1 Channel | 342 V | Axial | 548 V | 380 V | DO-201-2 | 2.8 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | |||||||
Mfr: SMAJ15CA-E3/5A TTI: SMAJ15CA-E3/5A Vishay Semiconductors Availability: 22.500In Stock7.500 On Order Expected 18-Nov-26 ESD Protection Diodes / TVS Diodes 400W 15V 5% Bi | 22.500In Stock7.500 On Order Expected 18-Nov-26 | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMA (DO-214AC) | 16.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ15CA-E3/61 | |||||||
Mfr: SMAJ54CA-E3/61 TTI: SMAJ54CA-E3/61 Vishay Semiconductors Availability: 3.600In StockESD Protection Diodes / TVS Diodes 400W 54V 5% Bi | 3.600In Stock | Bidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMA (DO-214AC) | 4.6 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ54CA-E3/5A |