• ESD Protection Diodes / TVS Diodes

ESD Protection Diodes / TVS Diodes

75.527 Results
75.527 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SM6T7V5A-E3/52
TTI: SM6T7V5A-E3/52
Vishay Semiconductors
Availability:

1.500In Stock

ESD Protection Diodes / TVS Diodes 600W 7.5V 5% Uni

1.500In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6.4 V
SMD/SMT
11.3 V
7.13 V
SMB (DO-214AA)
53 A
600 W
- 65 C
+ 150 C
TVS Diodes
SM6T
Reel
SM6T7V5A-E3/5B
Datasheet
Mfr: 1.5SMC480A/TR7
TTI: 1.5SMC480A/TR7
YAGEO
Availability:

2.000In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 480VBR 5% UNI DO214AB

2.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
408 V
SMD/SMT
658 V
456 V
SMC (DO-214AB)
2.3 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
1.5SMC
Reel
1.5SMC480A
Datasheet
Mfr: SMBJ7.0A
TTI: SMBJ7.0A
Bourns
Availability:

9.000In Stock

ESD Protection Diodes / TVS Diodes 7volts 200uA 50 Amps Uni-Dir

9.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7 V
SMD/SMT
12 V
7.78 V
SMB (DO-214AA)
50 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMCJ64A-E3/57T
TTI: SMCJ64A-E3/57T
Vishay Semiconductors
Availability:

850In Stock

850 On Order
Expected 22-Dec-26
ESD Protection Diodes / TVS Diodes 1500W 64V Unidirect

850In Stock

850 On Order
Expected 22-Dec-26
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SMC (DO-214AB)
14.6 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ64A-E3/9AT
Datasheet
Mfr: SMLJ48A
TTI: SMLJ48A
Bourns
Availability:

3.000In Stock

ESD Protection Diodes / TVS Diodes 48volts 5uA 38.8 Amps Uni-Dir

3.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMC (DO-214AB)
38.8 A
3 kW
- 55 C
+ 150 C
TVS Diodes
SMLJ
Reel
Datasheet
Mfr: SMBJ14CA-E3/52
TTI: SMBJ14CA-E3/52
Vishay Semiconductors
Availability:

750In Stock

12.000 On Order
Expected 09-Mar-27
ESD Protection Diodes / TVS Diodes 14V 800W Bidir TransZorb 5% Tol

750In Stock

12.000 On Order
Expected 09-Mar-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SMB (DO-214AA)
25.9 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ14CD-M3/H
SMBJ14CD-M3/I
Datasheet
Mfr: SMF48A-E3-08
TTI: SMF48A-E3-08
Vishay Semiconductors
Availability:

18.000In Stock

ESD Protection Diodes / TVS Diodes 1000watt 48volt

18.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
DO-219AB-2
2.6 A
200 W
161 pF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: CDSOT23-T05LC-Q
TTI: CDSOT23-T05LC-Q
Bourns
Availability:

6.000In Stock

ESD Protection Diodes / TVS Diodes TVS DIODE 5V 500W BIDIR SOT23 AECQ

6.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
17 V
6 V
SC-59-3 (SOT-23-3)
42 A
500 W
5 pF
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
CDSOT23-TxxLC-Q
AEC-Q101
Reel
Datasheet
Mfr: SM15T36A-E3/57T
TTI: SM15T36A-E3/57T
Vishay Semiconductors
Availability:

1.700In Stock

ESD Protection Diodes / TVS Diodes 1500W 36V 5% Uni

1.700In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30.8 V
SMD/SMT
49.9 V
34.2 V
SMC (DO-214AB)
30 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
SM15T
Reel
SM15T36A-E3/9AT
Datasheet
Mfr: SMBJ6.5A
TTI: SMBJ6.5A
Littelfuse
Availability:

3.000In Stock

ESD Protection Diodes / TVS Diodes 600W 6.5V 5% Uni-Directional

3.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
SMB (DO-214AA)
53.6 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMCJ18A
TTI: SMCJ18A
Littelfuse
Availability:

6.000In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 18V 5% Uni-Directional

6.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMC (DO-214AB)
51.4 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: TPSMF4L28A
TTI: TPSMF4L28A
Littelfuse
Availability:

6.000In Stock

18.000 On Order
Expected 16-Jun-27
ESD Protection Diodes / TVS Diodes 2kW 28V AEC-Q101 5% Uni-Directional

6.000In Stock

18.000 On Order
Expected 16-Jun-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SOD-123-2
8.8 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: SMCJ400A
TTI: SMCJ400A
Littelfuse
Availability:

6.000In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 400V 5% Uni-Directional

6.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
400 V
SMD/SMT
648 V
447 V
SMC (DO-214AB)
3 A
2 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMBJ30A-E3/5B
TTI: SMBJ30A-E3/5B
Vishay Semiconductors
Availability:

38.400In Stock

ESD Protection Diodes / TVS Diodes 30V 1000W UniDir TransZorb 5% Tol

38.400In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ30D-M3/H
SMBJ30D-M3/I
Datasheet
Mfr: 1.5KE24CA
TTI: 1.5KE24CA
Littelfuse
Availability:

1.200In Stock

ESD Protection Diodes / TVS Diodes 1500W 20.5V Bi-Directional

1.200In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
20.5 V
Axial
33.2 V
22.8 V
DO-201-2
45.8 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
TVS Diodes
1.5KE
Reel
1.5KE24CA.
Datasheet
Mfr: SMCJ75A-E3/57T
TTI: SMCJ75A-E3/57T
Vishay Semiconductors
Availability:

1.700In Stock

ESD Protection Diodes / TVS Diodes 1500W 75V Unidirect

1.700In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
75 V
SMD/SMT
121 V
83.3 V
SMC (DO-214AB)
12.4 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ75A-E3/9AT
Datasheet
Mfr: 5KP30CA
TTI: 5KP30CA
Littelfuse
Availability:

2.400In Stock

ESD Protection Diodes / TVS Diodes 30Vso 23VAC 103A

2.400In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
Axial
48.4 V
33.3 V
P600-2
105.4 A
5 kW
30 kV
30 kV
- 55 C
+ 175 C
5KP
Reel
Datasheet
Mfr: SMDJ130CA
TTI: SMDJ130CA
Littelfuse
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 3kW 130V 5% Bi-Directional

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
130 V
SMD/SMT
209 V
144 V
SMC (DO-214AB)
14.4 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
SMDJ
Reel
Datasheet
Mfr: SMAJ58CA-E3/61
TTI: SMAJ58CA-E3/61
Vishay Semiconductors
Availability:

25.200In Stock

ESD Protection Diodes / TVS Diodes 400W 58V 5% Bi

25.200In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMA (DO-214AC)
4.3 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ58CA-E3/5A
Datasheet
Mfr: P6SMB36CA
TTI: P6SMB36CA
Bourns
Availability:

24.000In Stock

ESD Protection Diodes / TVS Diodes 36V 600W BiDir

24.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30.8 V
SMD/SMT
49.9 V
34.2 V
SMB (DO-214AA)
12.2 A
600 W
- 55 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: SMCJ120CA
TTI: SMCJ120CA
Bourns
Availability:

6.000In Stock

ESD Protection Diodes / TVS Diodes 120volts 5uA 7.9 Amps Bi-Dir

6.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
120 V
SMD/SMT
193 V
133 V
SMC (DO-214AB)
7.9 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ
Reel
Datasheet
Mfr: SMCJ16CA
TTI: SMCJ16CA
Bourns
Availability:

12.000In Stock

ESD Protection Diodes / TVS Diodes 16volts 5uA 57.7 Amps Bi-Dir

12.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMC (DO-214AB)
57.7 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ
Reel
Datasheet
Mfr: P6SMB36CA-E3/52
TTI: P6SMB36CA-E3/52
Vishay Semiconductors
Availability:

750In Stock

3.000 On Order
Expected 06-Apr-27
ESD Protection Diodes / TVS Diodes 600W 36V Bidirect

750In Stock

3.000 On Order
Expected 06-Apr-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30.8 V
SMD/SMT
49.9 V
34.2 V
SMB (DO-214AA)
12 A
600 W
- 65 C
+ 150 C
TVS Diodes
P6SMB
Reel
Datasheet
Mfr: 1.5SMC33CA-E3/57T
TTI: 1.5SMC33CA-E3/57T
Vishay Semiconductors
Availability:

2.550In Stock

ESD Protection Diodes / TVS Diodes 1500W 33 Bidirect

2.550In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28.2 V
SMD/SMT
45.7 V
31.4 V
SMC (DO-214AB)
32.8 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
1.5SMC
Reel
1.5SMC33CA-E3/9AT
Datasheet
Mfr: SM6T10A-E3/52
TTI: SM6T10A-E3/52
Vishay Semiconductors
Availability:

750In Stock

ESD Protection Diodes / TVS Diodes 600W 10V 5% Uni

750In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8.55 V
SMD/SMT
14.5 V
9.5 V
SMB (DO-214AA)
41 A
600 W
- 65 C
+ 150 C
TVS Diodes
SM6T
Reel
SM6T10A-E3/5B
  • ...
  • 21
  • 22
  • 23