ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.200In Stock | Bidirectional | 1 Channel | 20.5 V | Axial | 33.2 V | 22.8 V | DO-201-2 | 45.8 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | TVS Diodes | 1.5KE | Reel | 1.5KE24CA. | ||||||
Mfr: SMCJ75A-E3/57T TTI: SMCJ75A-E3/57T Vishay Semiconductors Availability: 1.700In StockESD Protection Diodes / TVS Diodes 1500W 75V Unidirect | 1.700In Stock | Unidirectional | 1 Channel | 75 V | SMD/SMT | 121 V | 83.3 V | SMC (DO-214AB) | 12.4 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ75A-E3/9AT | |||||||
2.400In Stock | Bidirectional | 1 Channel | 30 V | Axial | 48.4 V | 33.3 V | P600-2 | 105.4 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | 5KP | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 130 V | SMD/SMT | 209 V | 144 V | SMC (DO-214AB) | 14.4 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | ||||||||
Mfr: SMAJ58CA-E3/61 TTI: SMAJ58CA-E3/61 Vishay Semiconductors Availability: 25.200In StockESD Protection Diodes / TVS Diodes 400W 58V 5% Bi | 25.200In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMA (DO-214AC) | 4.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ58CA-E3/5A | |||||||
24.000In Stock | Bidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMB (DO-214AA) | 12.2 A | 600 W | - 55 C | + 150 C | P6SMB | Reel | ||||||||||
Mfr: SMCG33A-E3/57T TTI: SMCG33A-E3/57T Vishay Semiconductors Availability: 1.700In StockESD Protection Diodes / TVS Diodes 1500W 33V Unidirect | 1.700In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMCG (DO-215AB) | 28.1 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG33A-E3/9AT | ||||||
15.000In Stock | Bidirectional | 1 Channel | 110 V | SMD/SMT | 177 V | 122 V | SMA (DO-214AC) | 2.3 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: SMAJ48CA/TR7 TTI: SMAJ48CA/TR7 YAGEO Availability: 6.000In StockESD Protection Diodes / TVS Diodes 400W 48VWM 5% BI DO214AC | 6.000In Stock | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMA (DO-214AC) | 5.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ48CA | |||||||
Mfr: SMCJ30CA/TR7 TTI: SMCJ30CA/TR7 YAGEO Availability: 4.000In StockESD Protection Diodes / TVS Diodes 1.5KW 30VWM 5% BI DO214AB | 4.000In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 31 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | SMCJ30CA | |||||||
15.000In Stock | Bidirectional | 1 Channel | 100 V | SMD/SMT | 162 V | 111 V | SMC (DO-214AB) | 18.6 A | 3 kW | - 55 C | + 150 C | SMLJ | Reel | ||||||||||
Mfr: SM6T36CA-E3/5B TTI: SM6T36CA-E3/5B Vishay Semiconductors Availability: 12.800In StockESD Protection Diodes / TVS Diodes 600W 36V 5% Bi | 12.800In Stock | Bidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMB (DO-214AA) | 12 A | 600 W | - 65 C | + 150 C | TVS Diodes | SM6T | Reel | SM6T36CA-E3/52 | |||||||
Mfr: SMAJ188A-E3/61 TTI: SMAJ188A-E3/61 Vishay Semiconductors Availability: 1.800In StockESD Protection Diodes / TVS Diodes 400W 188V 5% Uni | 1.800In Stock | Unidirectional | 1 Channel | 188 V | SMD/SMT | 328 V | 209 V | SMA (DO-214AC) | 910 mA | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ188A-E3/5A | |||||||
Mfr: SMCJ160CA-E3/57T TTI: SMCJ160CA-E3/57T Vishay Semiconductors Availability: 1.700In StockESD Protection Diodes / TVS Diodes 1500W 160V Bidirect | 1.700In Stock | Bidirectional | 1 Channel | 160 V | SMD/SMT | 259 V | 178 V | SMC (DO-214AB) | 5.8 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ160CA-E3/9AT | |||||||
10.000In Stock | Unidirectional | 1 Channel | 53 V | SMD/SMT | 85 V | 58.9 V | SMA (DO-214AC) | 4.8 A | 400 W | - 55 C | + 150 C | P4SMA | Reel | ||||||||||
Mfr: GG020105100N2P TTI: GG020105100N2P KYOCERA AVX Availability: 15.000In Stock165.000 On Order Expected 16-Mar-27 ESD Protection Diodes / TVS Diodes SMP Diode 0201 5vdc 10 pf <8v clamp@1a | 15.000In Stock165.000 On Order Expected 16-Mar-27 | Bidirectional | 1 Channel | 5 V | SMD/SMT | 8 V | 5.5 V | 0201 (0603 metric) | 6 A | 10 pF | 20 kV | 20 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||||
Mfr: 1.5SMC6.8A TTI: 1.5SMC6.8A Bourns Availability: 18.000In StockESD Protection Diodes / TVS Diodes 6.8V 1500W UniDir | 18.000In Stock | Unidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMC (DO-214AB) | 144.8 A | 1.5 kW | - 55 C | + 150 C | 1.5SMC | Reel | |||||||||
Mfr: SMAJ24CA-Q TTI: SMAJ24CA-Q Bourns Availability: 20.000In StockESD Protection Diodes / TVS Diodes 24volts 400W 5% Bi-Dir. AEC-Q101 | 20.000In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMA (DO-214AC) | 10.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ-Q | AEC-Q101 | Reel | |||||||
Mfr: CDSOD323-T18SC TTI: CDSOD323-T18SC Bourns Availability: 6.000In StockESD Protection Diodes / TVS Diodes Bidirectional Std Cap | 6.000In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 40 V | 20 V | SOD-323-2 | 9 A | 400 W | 40 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxSC | Reel | CDS0D323-T18SC | ||||
3.000In Stock | Unidirectional | 1 Channel | 170 V | SMD/SMT | 275 V | 189 V | SMC (DO-214AB) | 11 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | |||||||||
3.000In Stock | Bidirectional | 1 Channel | 70 V | SMD/SMT | 113 V | 77.8 V | SMC (DO-214AB) | 13.3 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
4.000In Stock | Bidirectional | 1 Channel | 47.8 V | Axial | 77 V | 53.2 V | DO-15 (DO-204AC) | 7.9 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | P6KE | Reel | ||||||||
Mfr: PGB1010402KR TTI: PGB1010402KR Littelfuse Availability: 10.000In StockESD Protection Diodes / TVS Diodes PULSEGUARD 0402 ESD SUPPRESSOR | 10.000In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 250 V | 0402 (1005 metric) | 0.04 pF | 8 kV | 15 kV | - 65 C | + 125 C | ESD Suppressors | PGB10402 | Reel | ||||||||
Mfr: 5.0SMDJ48CA TTI: 5.0SMDJ48CA Littelfuse Availability: 3.000In StockESD Protection Diodes / TVS Diodes 5kW 48V 5% Bi-Directional | 3.000In Stock | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMC (DO-214AB) | 64.7 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | 5.0SMDJ | Reel | ||||||
9.000In Stock6.000 On Order Expected 23-Dec-26 | Bidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMC (DO-214AB) | 115.4 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel |