ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.200In Stock1.200 On Order Expected 20-Jan-27 | Unidirectional | 1 Channel | 376 V | Axial | 602 V | 418 V | DO-201-2 | 2.5 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
500In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMTO-263 | 144 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD8S | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB18AT3G TTI: SZP6SMB18AT3G Littelfuse Availability: 2.500In Stock5.000 On Order Expected 17-Feb-27 ESD Protection Diodes / TVS Diodes 18V 600W UNI-DIR SZP6SMB AEC-Q101 | 2.500In Stock5.000 On Order Expected 17-Feb-27 | Unidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.2 V | 17.1 V | SMB (DO-214AA) | 24 A | 600 W | 1 nF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | |||||||
18.000In Stock | Bidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 13.3 A | 600 W | - 55 C | + 150 C | P6SMB | Reel | ||||||||||
3.000In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMC (DO-214AB) | 35.7 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
3.000In Stock | Bidirectional | 1 Channel | 170 V | SMD/SMT | 275 V | 189 V | SMB (DO-214AA) | 2.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
50.000In Stock | Unidirectional | 1 Channel | 468 V | SMD/SMT | 760 V | 522.5 V | SMA (DO-214AC) | 800 mA | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | ||||||||
Mfr: 1.5KE400CA TTI: 1.5KE400CA Littelfuse Availability: 6.000In StockESD Protection Diodes / TVS Diodes 1500W 342V Bi-Directional | 6.000In Stock | Bidirectional | 1 Channel | 342 V | Axial | 548 V | 380 V | DO-201-2 | 2.8 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | |||||||
Mfr: SMAJ15CA-E3/5A TTI: SMAJ15CA-E3/5A Vishay Semiconductors Availability: 22.500In Stock7.500 On Order Expected 18-Nov-26 ESD Protection Diodes / TVS Diodes 400W 15V 5% Bi | 22.500In Stock7.500 On Order Expected 18-Nov-26 | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMA (DO-214AC) | 16.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ15CA-E3/61 | |||||||
Mfr: SMAJ54CA-E3/61 TTI: SMAJ54CA-E3/61 Vishay Semiconductors Availability: 3.600In StockESD Protection Diodes / TVS Diodes 400W 54V 5% Bi | 3.600In Stock | Bidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMA (DO-214AC) | 4.6 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ54CA-E3/5A | |||||||
3.000In Stock | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SOD-123-2 | 2.1 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
Mfr: SZ1.5SMC27AT3G TTI: SZ1.5SMC27AT3G Littelfuse Availability: 5.000In StockESD Protection Diodes / TVS Diodes 27V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101 | 5.000In Stock | Unidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMC (DO-214AB) | 40 A | 1.5 kW | - 65 C | + 150 C | SZ1.5SMCxxxAT3G | AEC-Q101 | Reel | ||||||||
800In Stock | Bidirectional | 1 Channel | 33 V | Axial | 54.7 V | 36.9 V | P600-2 | 276.1 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Reel | |||||||
Mfr: AQ12CANA-02HTG TTI: AQ12CANA-02HTG Littelfuse Availability: 3.000In StockESD Protection Diodes / TVS Diodes 12V 12A 30kV SOT23-3L Diode Array | 3.000In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 26.5 V | 13 V | SC-59-3 (SOT-23-3) | 12 A | 28 pF | 30 kV | 30 kV | - 40 C | + 150 C | TVS Diodes | AQ12CANA-02HTG | Reel | ||||||
Mfr: AQ3102-02HTG TTI: AQ3102-02HTG Littelfuse Availability: 3.000In StockESD Protection Diodes / TVS Diodes 2CH 30KV 5V TVS ARRAY SOT23-3L | 3.000In Stock | Unidirectional | 2 Channel | 6 V | SMD/SMT | 16 V | 6.5 V | SC-59-3 (SOT-23-3) | 8 A | 1 pF | 30 kV | 30 kV | - 40 C | + 150 C | TVS Diodes | AQ3102 | AEC-Q101 | Reel | |||||
Mfr: SMBJ28CA/TR13 TTI: SMBJ28CA/TR13 YAGEO Availability: 9.000In StockESD Protection Diodes / TVS Diodes BID Wkg28V 1CH SMD DO214AA2 Bkdn31.1V | 9.000In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMB (DO-214AA) | 13.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ28CA | |||||
Mfr: SZSMF5.0AT1G TTI: SZSMF5.0AT1G Littelfuse Availability: 3.000In StockESD Protection Diodes / TVS Diodes 0V 200W UNI-DIR SZSMF AEC-Q101 | 3.000In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SOD-123-2 | 21.7 A | 200 W | 8 kV | - 55 C | + 150 C | TVS Diodes | SZSMF | AEC-Q101 | Reel | ||||||
Mfr: SZSMF48AT1G TTI: SZSMF48AT1G Littelfuse Availability: 3.000In StockESD Protection Diodes / TVS Diodes 200W ZEN TVS 48V UNI SOD123FL | 3.000In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 56.1 V | SOD-123-2 | 2.6 A | 200 W | - 55 C | + 150 C | TVS Diodes | SZSMF | Reel | ||||||||
Mfr: SZSMF26AT1G TTI: SZSMF26AT1G Littelfuse Availability: 3.000In StockESD Protection Diodes / TVS Diodes 200W ZEN TVS 26V UNI SOD123FL | 3.000In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 30.4 V | SOD-123-2 | 4.8 A | 200 W | - 55 C | + 150 C | TVS Diodes | SZSMF | Reel | ||||||||
Mfr: SM15T150CA-E3/57T TTI: SM15T150CA-E3/57T Vishay Semiconductors Availability: 2.550In StockESD Protection Diodes / TVS Diodes 1500W 150V 5% Bi | 2.550In Stock | Bidirectional | 1 Channel | 128 V | SMD/SMT | 207 V | 143 V | SMC (DO-214AB) | 7.2 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T150CA-E3/9AT | |||||||
Mfr: VGSOT15-G3-08 TTI: VGSOT15-G3-08 Vishay Semiconductors Availability: 9.000In StockESD Protection Diodes / TVS Diodes SL ESD DIODE 15V SOT23 | 9.000In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 28.8 V | 15 V | SC-59-3 (SOT-23-3) | 1 A | 450 W | 100 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | VGSOT03C - 36C | Reel | |||||
Mfr: SMBJ110CA-E3/52 TTI: SMBJ110CA-E3/52 Vishay Semiconductors Availability: 18.000In StockESD Protection Diodes / TVS Diodes 110V 800W Bidir TransZorb 5% Tol | 18.000In Stock | Bidirectional | 1 Channel | 110 V | SMD/SMT | 177 V | 122 V | SMB (DO-214AA) | 3.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ110CA-E3/5B SMBJ110CD-M3/H SMBJ110CD-M3/I | |||||||
Mfr: SMBJ40CA-E3/5B TTI: SMBJ40CA-E3/5B Vishay Semiconductors Availability: 3.200In StockESD Protection Diodes / TVS Diodes 40V 800W Bidir TransZorb 5% Tol | 3.200In Stock | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMB (DO-214AA) | 9.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ40CA-E3/52 SMBJ40CD-M3/H SMBJ40CD-M3/I | |||||||
Mfr: SMAJ160CA-E3/61 TTI: SMAJ160CA-E3/61 Vishay Semiconductors Availability: 1.800In StockESD Protection Diodes / TVS Diodes 400W 160V 5% Bi | 1.800In Stock | Bidirectional | 1 Channel | 160 V | SMD/SMT | 259 V | 178 V | SMA (DO-214AC) | 1.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ160CA-E3/5A | |||||||
24.000In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 8.89 V | SMB (DO-214AA) | 44.2 A | 600 W | - 55 C | + 150 C | SMBJ | Reel |