ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1.5KE43A-E3/54 TTI: 1.5KE43A-E3/54 Vishay Semiconductors Availability: 1.400In StockESD Protection Diodes / TVS Diodes 1500W 43V Unidirect | 1.400In Stock | Unidirectional | 1 Channel | 36.8 V | Axial | 59.3 V | 40.9 V | 25.3 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Reel | 1.5KE43A-E3/73 | ||||||||
Mfr: SMAJ18CA-E3/61 TTI: SMAJ18CA-E3/61 Vishay Semiconductors Availability: 3.600In StockESD Protection Diodes / TVS Diodes 400W 18V 5% Bi | 3.600In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMA (DO-214AC) | 13.7 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ18CA-E3/5A | |||||||
Mfr: SMAJ6.5CA/TR7 TTI: SMAJ6.5CA/TR7 YAGEO Availability: 1.000In StockESD Protection Diodes / TVS Diodes 400W 6.5VWM 5% BI DO214AC | 1.000In Stock | Bidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SMA (DO-214AC) | 35.7 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ6.5CA | |||||||
9.000In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6.67 V | SMB (DO-214AA) | 58.3 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
24.000In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMC (DO-214AB) | 64.7 A | 1.5 kW | - 55 C | + 150 C | SMCJ | Reel | ||||||||||
Mfr: SMAJ30CA-Q TTI: SMAJ30CA-Q Bourns Availability: 5.000In StockESD Protection Diodes / TVS Diodes 30volts 400W 5% Bi-Dir. AEC-Q101 | 5.000In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMA (DO-214AC) | 8.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ-Q | AEC-Q101 | Reel | |||||||
Mfr: P6SMB220CA-E3/52 TTI: P6SMB220CA-E3/52 Vishay Semiconductors Availability: 750In StockESD Protection Diodes / TVS Diodes 600W 220V Bidirect | 750In Stock | Bidirectional | 1 Channel | 185 V | SMD/SMT | 328 V | 209 V | SMB (DO-214AA) | 1.8 A | 600 W | - 65 C | + 150 C | TVS Diodes | P6SMB | Reel | ||||||||
270.000In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 22.1 V | SMA (DO-214AC) | 400 W | - 55 C | + 150 C | SMAJ | Reel | |||||||||||
Mfr: SMBJ10CA/TR7 TTI: SMBJ10CA/TR7 YAGEO Availability: 6.500In StockESD Protection Diodes / TVS Diodes BID Wkg10V 1CH SMD DO214AA2 Bkdn11.1V | 6.500In Stock | Bidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMB (DO-214AA) | 35.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ10CA | |||||||
Mfr: SMCJ7.5A-E3/57T TTI: SMCJ7.5A-E3/57T Vishay Semiconductors Availability: 6.800In StockESD Protection Diodes / TVS Diodes 1500W 7.5V Unidirect | 6.800In Stock | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.33 V | SMC (DO-214AB) | 116.3 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ7.5A-E3/9AT | |||||||
Mfr: SMAJ7.5A-E3/61 TTI: SMAJ7.5A-E3/61 Vishay Semiconductors Availability: 7.200In StockESD Protection Diodes / TVS Diodes 400W 7.5V 5% Uni | 7.200In Stock | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.33 V | SMA (DO-214AC) | 31 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ7.5A-E3/5A | |||||||
800In Stock | Unidirectional | 1 Channel | 28 V | Axial | 45.4 V | 31.1 V | P600-2 | 112.3 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | 5KP | Reel | ||||||||
Mfr: 1.5KE36CA-E3/54 TTI: 1.5KE36CA-E3/54 Vishay Semiconductors Availability: 4.200In StockESD Protection Diodes / TVS Diodes 1500W 36V Bidirect | 4.200In Stock | Bidirectional | 1 Channel | 30.8 V | Axial | 49.9 V | 34.2 V | 30.1 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Reel | 1.5KE36CA-E3/73 | ||||||||
Mfr: SMAJ160CA-E3/61 TTI: SMAJ160CA-E3/61 Vishay Semiconductors Availability: 1.800In StockESD Protection Diodes / TVS Diodes 400W 160V 5% Bi | 1.800In Stock | Bidirectional | 1 Channel | 160 V | SMD/SMT | 259 V | 178 V | SMA (DO-214AC) | 1.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ160CA-E3/5A | |||||||
24.000In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 8.89 V | SMB (DO-214AA) | 44.2 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: SLD10U-017 TTI: SLD10U-017 Littelfuse Availability: 4.000In StockESD Protection Diodes / TVS Diodes 10V 2200W UNI-DIR SLD AEC-Q101 | 4.000In Stock | Unidirectional | 1 Channel | 10 V | Axial | 17 V | 11.8 V | P600-2 | 300 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | |||||
60.000In Stock | Unidirectional | 1 Channel | 85 V | SMD/SMT | 137 V | 94.4 V | SMB (DO-214AA) | 4.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: SMPC33A-M3/86A TTI: SMPC33A-M3/86A Vishay Semiconductors Availability: 6.000In StockESD Protection Diodes / TVS Diodes 1500W 33V 5% Unidir | 6.000In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 40.6 V | TO-277A-3 | 28.1 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMPC_A | Reel | ||||||||
Mfr: SMBJ60CA/TR7 TTI: SMBJ60CA/TR7 YAGEO Availability: 2.000In StockESD Protection Diodes / TVS Diodes 600W 60VWM 5% BI DO214AA | 2.000In Stock | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMB (DO-214AA) | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ60CA | ||||||||
Mfr: 1.5SMC200CA-E3/57T TTI: 1.5SMC200CA-E3/57T Vishay Semiconductors Availability: 850In StockESD Protection Diodes / TVS Diodes 1500W 200V Bidirect | 850In Stock | Bidirectional | 1 Channel | 171 V | SMD/SMT | 274 V | 190 V | SMC (DO-214AB) | 5.5 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | 1.5SMC | Reel | 1.5SMC200CA-E3/9AT | |||||||
Mfr: SMBJ18CA/TR13 TTI: SMBJ18CA/TR13 YAGEO Availability: 9.000In StockESD Protection Diodes / TVS Diodes 600W 18VWM 5% BI DO214AA | 9.000In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMB (DO-214AA) | 20.6 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ18CA | |||||
12.000In Stock | Unidirectional | 1 Channel | 70 V | SMD/SMT | 113 V | 77.8 V | SMC (DO-214AB) | 13.3 A | 1.5 kW | - 55 C | + 150 C | SMCJ | Reel | ||||||||||
3.000In Stock | Bidirectional | 1 Channel | 250 V | SMD/SMT | 405 V | 279 V | SMC (DO-214AB) | 3.7 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
Mfr: SM15T150CA-E3/57T TTI: SM15T150CA-E3/57T Vishay Semiconductors Availability: 2.550In StockESD Protection Diodes / TVS Diodes 1500W 150V 5% Bi | 2.550In Stock | Bidirectional | 1 Channel | 128 V | SMD/SMT | 207 V | 143 V | SMC (DO-214AB) | 7.2 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T150CA-E3/9AT | |||||||
Mfr: VGSOT15-G3-08 TTI: VGSOT15-G3-08 Vishay Semiconductors Availability: 9.000In StockESD Protection Diodes / TVS Diodes SL ESD DIODE 15V SOT23 | 9.000In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 28.8 V | 15 V | SC-59-3 (SOT-23-3) | 1 A | 450 W | 100 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | VGSOT03C - 36C | Reel |