ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMBJ110CA-E3/52 TTI: SMBJ110CA-E3/52 Vishay Semiconductors Availability: 18.000In StockESD Protection Diodes / TVS Diodes 110V 800W Bidir TransZorb 5% Tol | 18.000In Stock | Bidirectional | 1 Channel | 110 V | SMD/SMT | 177 V | 122 V | SMB (DO-214AA) | 3.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ110CA-E3/5B SMBJ110CD-M3/H SMBJ110CD-M3/I | |||||||
Mfr: SMBJ40CA-E3/5B TTI: SMBJ40CA-E3/5B Vishay Semiconductors Availability: 3.200In StockESD Protection Diodes / TVS Diodes 40V 800W Bidir TransZorb 5% Tol | 3.200In Stock | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMB (DO-214AA) | 9.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ40CA-E3/52 SMBJ40CD-M3/H SMBJ40CD-M3/I | |||||||
3.000In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMC (DO-214AB) | 102.7 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMDJ | AEC-Q101 | Reel | ||||||||
Mfr: SMCG150A-E3/57T TTI: SMCG150A-E3/57T Vishay Semiconductors Availability: 850In StockESD Protection Diodes / TVS Diodes 1500W 150V Unidirect | 850In Stock | Unidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMCG (DO-215AB) | 6.2 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG150A-E3/9AT | ||||||
Mfr: T6N30AHM3/H TTI: T6N30AHM3/H Vishay Semiconductors Availability: 31.500In Stock10.500 On Order Expected 06-Apr-27 ESD Protection Diodes / TVS Diodes 600W 30VBR 5% UNI DFN3820A | 31.500In Stock10.500 On Order Expected 06-Apr-27 | Unidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | DFN-3820A-2 | 14.5 A | 60 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | T6N | Reel | ||||||
10.000In Stock | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMA (DO-214AC) | 5.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | |||||||||
Mfr: SMCJ30CA-AT/TR7 TTI: SMCJ30CA-AT/TR7 YAGEO Availability: 9.500In StockESD Protection Diodes / TVS Diodes 1.5KW 30VWM 5% BI DO214AB | 9.500In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 31 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ-AT | AEC-Q101 | Reel | SMCJ30CA-AT | ||||||
Mfr: PTVS1-076C-H TTI: PTVS1-076C-H Bourns Availability: 2.500In StockESD Protection Diodes / TVS Diodes 1KA high current bidirectional TVS diodes | 2.500In Stock | Bidirectional | 1 Channel | 76 V | SMD/SMT | 91 V | 85 V | DFN-2 | 1 kA | 600 pF | - 55 C | + 125 C | TVS Diodes | PTVS1-0xxC-H | Reel | ||||||||
Mfr: VTVS5V0ASMF-M3-18 TTI: VTVS5V0ASMF-M3-18 Vishay Semiconductors Availability: 540.000In StockESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 | 540.000In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 8.9 V | 6.4 V | DO-219AB-2 | 42.95 A | 400 W | 2.095 nF | 30 kV | 30 kV | - 55 C | + 175 C | ESD Suppressors | VTVS SMF | AEC-Q101 | Reel | ||||
Mfr: SMBJ51CA-M3/52 TTI: SMBJ51CA-M3/52 Vishay Semiconductors Availability: 1.500In StockESD Protection Diodes / TVS Diodes 51V 800W Bidir TransZorb 5% Tol | 1.500In Stock | Bidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMB (DO-214AA) | 7.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | ||||||||
Mfr: RF1256-000 TTI: RF1256-000 Littelfuse Availability: 385.000In Stock435.000 On Order Expected ESD Protection Diodes / TVS Diodes 24VDC 30V-CLMP.25PF 350V-TRG | 385.000In Stock435.000 On Order Expected | SMD/SMT | - 55 C | + 125 C | Reel | ||||||||||||||||||
Mfr: RF1600-000 TTI: RF1600-000 Littelfuse Availability: 100.000In Stock100.000 On Order Expected 24-Feb-27 ESD Protection Diodes / TVS Diodes 14VDC 25V-CLMP | 100.000In Stock100.000 On Order Expected 24-Feb-27 | SMD/SMT | 0402 (1005 metric) | - 55 C | + 125 C | PESD | Reel | ||||||||||||||||
Mfr: SMDJ15CA-001 TTI: SMDJ15CA-001 Littelfuse Availability: 1.500In Stock500 On Order Expected 17-Feb-27 ESD Protection Diodes / TVS Diodes 3.0KW 15VWM 5% BI DO214AB | 1.500In Stock500 On Order Expected 17-Feb-27 | SMC (DO-214AB) | TVS Diodes | SMDJ | Reel | ||||||||||||||||||
Mfr: SZ1SMB33CAT3G-H TTI: SZ1SMB33CAT3G-H Littelfuse Availability: 10.000In StockESD Protection Diodes / TVS Diodes 600W 33VWM 5% BI DO214AA | 10.000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||||
Mfr: PJSD36CW-R1-00001 TTI: PJSD36CW-R1-00001 Panjit Availability: 5.000In StockESD Protection Diodes / TVS Diodes ESD DIODE 36V SOD-323 | 5.000In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 71 V | 40.57 V | SOD-323-2 | 3 A | 350 W | 45 pF | 8 kV | 15 kV | - 55 C | + 125 C | Reel | |||||||
Mfr: P6SMBJ54A-R1-00001 TTI: P6SMBJ54A-R1-00001 Panjit Availability: 3.200In StockESD Protection Diodes / TVS Diodes 600W 54VWM 5% UNI DO214AA | 3.200In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMB (DO-214AA) | 6.9 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||||
Mfr: SMAJ26CAHE3-A/I TTI: SMAJ26CAHE3-A/I Vishay Semiconductors Availability: 7.500In StockESD Protection Diodes / TVS Diodes 400W 26VWM 5% BI DO214AC | 7.500In Stock | Bidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMA (DO-214AC) | 9.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_AH Auto | Reel | ||||||||
TTI: PEC3324C2A-AU-R1 Panjit Availability: 249.000In Stock18.000 On Order Expected 17-Feb-27 ESD Protection Diodes / TVS Diodes ESD DIODE 24V SOT-23 | 249.000In Stock18.000 On Order Expected 17-Feb-27 | AEC-Q101 | Reel | ||||||||||||||||||||
Mfr: P6SMBJ40CA-R1-00001 TTI: P6SMBJ40CA-R1-00001 Panjit Availability: 4.800In StockESD Protection Diodes / TVS Diodes 600W 40VWM 5% BI DO214AA | 4.800In Stock | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMB (DO-214AA) | 9.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||||
Mfr: SMCJ26CAHE3-A/H TTI: SMCJ26CAHE3-A/H Vishay Semiconductors Availability: 850In Stock4.250 On Order Expected ESD Protection Diodes / TVS Diodes 1.5KW 26VWM 5% BI DO214AB | 850In Stock4.250 On Order Expected | SMD/SMT | SMC (DO-214AB) | SMCJ | Reel | ||||||||||||||||||
Mfr: SMCJ130CAHE3-A/H TTI: SMCJ130CAHE3-A/H Vishay Semiconductors Availability: 3.400In StockESD Protection Diodes / TVS Diodes 1.5KW 130VWM 5% BI DO214AB | 3.400In Stock | SMD/SMT | SMC (DO-214AB) | SMCJ | Reel | ||||||||||||||||||
56In Stock | Bidirectional | 1 Channel | 380 V | Axial | 520 V | 401 V | AK3-2 | 3 kA | 2 nF | 8 kV | 15 kV | - 55 C | + 125 C | TVS Diodes | AK3 | Tray | |||||||
Mfr: SMCJ33CAHE3-A/H TTI: SMCJ33CAHE3-A/H Vishay Semiconductors Availability: 2.550In StockESD Protection Diodes / TVS Diodes 1.5KW 33VWM 5% BI DO214AB | 2.550In Stock | SMD/SMT | SMC (DO-214AB) | SMCJ | Reel | ||||||||||||||||||
Mfr: PJSD24CW-AU-R1-000A1 TTI: PJSD24CW-AU-R1-000A1 Panjit Availability: 60.000In StockESD Protection Diodes / TVS Diodes ESD DIODE 24V SOD-323 | 60.000In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 42 V | 26.6 V | SOD-323-2 | 4 A | 350 W | 50 pF | 8 kV | 15 kV | - 55 C | + 125 C | AEC-Q101 | Reel | ||||||
Mfr: SM6T27CAHE3-B/I TTI: SM6T27CAHE3-B/I Vishay Availability: 0In Stock6.400 On Order Expected 18-Nov-26 ESD Protection Diodes / TVS Diodes 600W 27VBR 5% BI DO214AA | 0In Stock6.400 On Order Expected 18-Nov-26 | Bidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMB (DO-214AA) | 16 A | 600 W | - 65 C | + 175 C | TVS Diodes | SM6T | Reel |