ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B74121U0055M060-X TTI: B74121U0055M060-X TDK Availability: 50In StockCut Tape ESD Protection Diodes / TVS Diodes TVS DIODE 5.5VDC BI 0.55PF | 50In Stock | Cut Tape | |||||||||||||||||||||
Mfr: XMC7K24CA-M3/H-X TTI: XMC7K24CA-M3/H-X Vishay Availability: 95In StockCut Tape ESD Protection Diodes / TVS Diodes 7KW 24V 5% BIDIR SMC TVS | 95In Stock | SMC (DO-214AB) | Cut Tape | ||||||||||||||||||||
Mfr: B74121U0033M060-X TTI: B74121U0033M060-X TDK Availability: 150In StockCut Tape ESD Protection Diodes / TVS Diodes TVS DIODE 3.3V 0.65PF CSP0201 | 150In Stock | Cut Tape | |||||||||||||||||||||
Mfr: T6N24CAHM3/H-X TTI: T6N24CAHM3/H-X Vishay Availability: 30In StockCut Tape ESD Protection Diodes / TVS Diodes 600W 24VBR 5% BI DFN3820A | 30In Stock | Cut Tape | |||||||||||||||||||||
Mfr: T6N33CAHM3/H-X TTI: T6N33CAHM3/H-X Vishay Availability: 30In StockCut Tape ESD Protection Diodes / TVS Diodes 600W 33VBR 5% BI DFN3820A | 30In Stock | Cut Tape | |||||||||||||||||||||
Mfr: T6N62CAHM3/H-X TTI: T6N62CAHM3/H-X Vishay Availability: 30In StockCut Tape ESD Protection Diodes / TVS Diodes 600W 62VBR 5% BI DFN3820A | 30In Stock | Cut Tape | |||||||||||||||||||||
Mfr: T6N68CAHM3/H-X TTI: T6N68CAHM3/H-X Vishay Availability: 30In StockCut Tape ESD Protection Diodes / TVS Diodes 600W 68VBR 5% BI DFN3820A | 30In Stock | Cut Tape | |||||||||||||||||||||
Mfr: T6N18AHM3/H-X TTI: T6N18AHM3/H-X Vishay Availability: 30In StockCut Tape ESD Protection Diodes / TVS Diodes 600W 18VBR 5% UNI DFN3820A | 30In Stock | Cut Tape | |||||||||||||||||||||
Mfr: T6N24AHM3/H-X TTI: T6N24AHM3/H-X Vishay Availability: 30In StockCut Tape ESD Protection Diodes / TVS Diodes 600W 24VBR 5% UNI DFN3820A | 30In Stock | Cut Tape | |||||||||||||||||||||
0In Stock3.600 On Order Expected 03-Feb-27 | Bidirectional | 1 Channel | 64.1 V | Axial | 103 V | 71.3 V | DO-201-2 | 14.8 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
0In Stock2.400 On Order Expected 10-Feb-27 | Unidirectional | 1 Channel | 342 V | Axial | 548 V | 380 V | DO-201-2 | 2.8 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
0In Stock3.600 On Order Expected 27-Jan-27 | Unidirectional | 1 Channel | 25.6 V | Axial | 41.4 V | 28.5 V | DO-201-2 | 36.7 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
0In Stock2.400 On Order Expected 17-Feb-27 | Unidirectional | 1 Channel | 5.8 V | Axial | 10.5 V | 6.45 V | DO-201-2 | 144.8 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | 1.5KE6.8A. | |||||||
0In Stock44.000 On Order Expected | Bidirectional | 1 Channel | 15.3 V | Axial | 25.2 V | 17.1 V | DO-15 (DO-204AC) | 24.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | P6KE | Reel | ||||||||
0In Stock9.000 On Order Expected | Unidirectional | 1 Channel | 5 V | SMD/SMT | 10 V | 7.6 V | DO-15 (DO-204AC) | 44 A | 500 W | 45 pF | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SACB | Reel | ||||||
0In Stock4.000 On Order Expected | Bidirectional | 1 Channel | 58 V | Axial | 93.8 V | 64.8 V | P600-2 | 161 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Reel | |||||||
Mfr: 5KP33A-E3/54 TTI: 5KP33A-E3/54 Vishay Semiconductors Availability: 0In Stock800 On Order Expected 18-Jan-27 ESD Protection Diodes / TVS Diodes 5000W 33V Unidirect | 0In Stock800 On Order Expected 18-Jan-27 | Unidirectional | 1 Channel | 33 V | Axial | 53.3 V | 36.7 V | P600-2 | 93.8 A | 5 kW | - 55 C | + 175 C | TVS Diodes | 5KP33A | Reel | ||||||||
Mfr: P6KE33CA-E3/54 TTI: P6KE33CA-E3/54 Vishay Semiconductors Availability: 0In Stock12.000 On Order Expected ESD Protection Diodes / TVS Diodes 600W 33V Bidirect | 0In Stock12.000 On Order Expected | Bidirectional | 1 Channel | 28.2 V | Axial | 45.7 V | 31.4 V | DO-15 (DO-204AC) | 13.1 A | 600 W | - 55 C | + 175 C | TVS Diodes | P6KE | Reel | P6KE33CA-E3/73 | |||||||
0In Stock7.200 On Order Expected 03-Feb-27 | Unidirectional | 1 Channel | 85.5 V | Axial | 137 V | 95 V | DO-201-2 | 11.1 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | 1.5KE100A. | |||||||
Mfr: 1.5KE12CA-E3/54 TTI: 1.5KE12CA-E3/54 Vishay Semiconductors Availability: 0In Stock113.400 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 12V Bidirect | 0In Stock113.400 On Order Expected | Bidirectional | 1 Channel | 10.2 V | Axial | 16.7 V | 11.4 V | 89.8 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Reel | 1.5KE12CA-E3/73 | ||||||||
Mfr: P6KE440CA-E3/54 TTI: P6KE440CA-E3/54 Vishay Semiconductors Availability: 0In Stock4.000 On Order Expected 19-Apr-27 ESD Protection Diodes / TVS Diodes 600W 440V Bidirect | 0In Stock4.000 On Order Expected 19-Apr-27 | Bidirectional | 1 Channel | 376 V | Axial | 602 V | 418 V | DO-15 (DO-204AC) | 1 A | 600 W | - 55 C | + 175 C | TVS Diodes | P6KE | Reel | P6KE440CA-E3/73 | |||||||
Mfr: 1.5KE51CA-E3/54 TTI: 1.5KE51CA-E3/54 Vishay Semiconductors Availability: 0In Stock2.800 On Order Expected 23-Apr-27 ESD Protection Diodes / TVS Diodes 1500W 51V Bidirect | 0In Stock2.800 On Order Expected 23-Apr-27 | Bidirectional | 1 Channel | 43.6 V | Axial | 70.1 V | 48.5 V | 21.4 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Reel | 1.5KE51CA-E3/73 | ||||||||
0In Stock2.400 On Order Expected 02-Jun-27 | Unidirectional | 1 Channel | 128 V | Axial | 207 V | 143 V | DO-201-2 | 7.3 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
0In Stock800 On Order Expected 03-Mar-27 | Unidirectional | 1 Channel | 22 V | Axial | 37.1 V | 24.57 V | P600-2 | 407 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 15.3 V | Axial | 25.2 V | 17.1 V | DO-201-2 | 60.3 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel |