• ESD Protection Diodes / TVS Diodes

ESD Protection Diodes / TVS Diodes

75.527 Results
75.527 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 15KPA22A
TTI: 15KPA22A
Littelfuse
Availability:

0In Stock

800 On Order
Expected 03-Mar-27
ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

800 On Order
Expected 03-Mar-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
Axial
37.1 V
24.57 V
P600-2
407 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: SLD15U-017
TTI: SLD15U-017
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 15V 2200W UNI-DIR SLD AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
Axial
24.4 V
16.7 V
P600-2
209 A
2.2 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
SLD
AEC-Q100
Reel
Datasheet
Mfr: 15KPA75A-B
TTI: 15KPA75A-B
Littelfuse
Availability:

0In Stock

100 On Order
Expected 02-Jun-27
ESD Protection Diodes / TVS Diodes 15000W 75V TVS Axial Leaded

0In Stock

100 On Order
Expected 02-Jun-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
75 V
Axial
122 V
83.8 V
P600-2
123.8 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Bulk
Datasheet
Mfr: 15KPA75CA
TTI: 15KPA75CA
Littelfuse
Availability:

0In Stock

800 On Order
Expected 02-Jun-27
ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

800 On Order
Expected 02-Jun-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
75 V
Axial
122 V
83.8 V
P600-2
123.8 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 30KPA102CA
TTI: 30KPA102CA
Littelfuse
Availability:

0In Stock

1.600 On Order
Expected 10-Feb-27
ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial

0In Stock

1.600 On Order
Expected 10-Feb-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
102 V
Axial
165.6 V
113.9 V
P600-2
183 A
30 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
30KPA
Reel
Datasheet
Mfr: 5KP33A-E3/54
TTI: 5KP33A-E3/54
Vishay Semiconductors
Availability:

0In Stock

800 On Order
Expected 18-Jan-27
ESD Protection Diodes / TVS Diodes 5000W 33V Unidirect

0In Stock

800 On Order
Expected 18-Jan-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
Axial
53.3 V
36.7 V
P600-2
93.8 A
5 kW
- 55 C
+ 175 C
TVS Diodes
5KP33A
Reel
Datasheet
Mfr: 30KPA84A-B
TTI: 30KPA84A-B
Littelfuse
Availability:

0In Stock

100 On Order
Expected 14-Apr-27
ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial

0In Stock

100 On Order
Expected 14-Apr-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
84 V
Axial
139.2 V
93.8 V
P600-2
217.7 A
30 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
30KPA
Bulk
Datasheet
Mfr: 30KPA72A-B
TTI: 30KPA72A-B
Littelfuse
Availability:

0In Stock

400 On Order
Expected 17-Feb-27
ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial

0In Stock

400 On Order
Expected 17-Feb-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
72 V
Axial
114 V
80.4 V
P600-2
265.8 A
30 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
30KPA
Bulk
Datasheet
Mfr: BZW04-342B-E3/54
TTI: BZW04-342B-E3/54
Vishay Semiconductors
Availability:

0In Stock

22.000 On Order
Expected 05-Feb-27
ESD Protection Diodes / TVS Diodes 400W 342V Bidirect

0In Stock

22.000 On Order
Expected 05-Feb-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
342 V
Axial
548 V
380 V
DO-41 (DO-204AL)
750 mA
400 W
- 55 C
+ 175 C
TVS Diodes
BZW04
Reel
BZW04-342B-E3/73
Datasheet
Mfr: BZW04-5V8B-E3/54
TTI: BZW04-5V8B-E3/54
Vishay Semiconductors
Availability:

0In Stock

5.500 On Order
Expected 21-Apr-27
ESD Protection Diodes / TVS Diodes 400W 5.8V Bidirect

0In Stock

5.500 On Order
Expected 21-Apr-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5.8 V
Axial
10.5 V
6.45 V
DO-41 (DO-204AL)
38 A
400 W
- 55 C
+ 175 C
TVS Diodes
BZW04
Reel
BZW04-5V8B-E3/73
Datasheet
Mfr: P6KE110CA-E3/54
TTI: P6KE110CA-E3/54
Vishay Semiconductors
Availability:

0In Stock

16.000 On Order
Expected 18-Mar-27
ESD Protection Diodes / TVS Diodes 600W 110V Bidirect

0In Stock

16.000 On Order
Expected 18-Mar-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
94 V
Axial
152 V
105 V
DO-15 (DO-204AC)
3.9 A
600 W
- 55 C
+ 175 C
TVS Diodes
P6KE
Reel
P6KE110CA-E3/73
Datasheet
Mfr: 1.5KE47CAHE3-B/D
TTI: 1.5KE47CAHE3-B/D
Vishay
Availability:

0In Stock

2.000 On Order
Expected 29-Jan-27
ESD Protection Diodes / TVS Diodes 1.5KW 47VBR 5% BI 1.5E

0In Stock

2.000 On Order
Expected 29-Jan-27
Call
or
View Details
Reel
Datasheet
Mfr: P6KE56CA-TB
TTI: P6KE56CA-TB
Littelfuse
Availability:

0In Stock

30.000 On Order
Expected 02-Apr-27
ESD Protection Diodes / TVS Diodes 600W 56VBR 5% BI DO204AC

0In Stock

30.000 On Order
Expected 02-Apr-27
Call
or
View Details
Axial
DO-15 (DO-204AC)
TVS Diodes
P6KE
Ammo Pack
Datasheet
Mfr: SMF5.0A
TTI: SMF5.0A
Littelfuse
Availability:

0In Stock

117.000 On Order
Expected 02-Apr-27
ESD Protection Diodes / TVS Diodes 200W 5V 5% Uni-directional

0In Stock

117.000 On Order
Expected 02-Apr-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SOD-123-2
21.7 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
SMF
Reel
Datasheet
Mfr: 0603ESDA2-TR2
TTI: 0603ESDA2-TR2
Eaton Electronics
Availability:

0In Stock

385.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 0603 CERAMIC SUR 6X SUPPRESSOR

0In Stock

385.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
60 V
0603 (1608 metric)
0.1 pF
8 kV
15 kV
- 55 C
+ 105 C
ESD Suppressors
0603ESDA2
Reel
Datasheet
Mfr: SMBJ33CA
TTI: SMBJ33CA
Littelfuse
Availability:

0In Stock

357.000 On Order
Expected 28-Jul-27
ESD Protection Diodes / TVS Diodes 600W 33V 5% Bi-Directional

0In Stock

357.000 On Order
Expected 28-Jul-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMB (DO-214AA)
11.3 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SM712-02HTG
TTI: SM712-02HTG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 2 Channel Green Asymmetrical SOT23-

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
12 V
SMD/SMT
31 V
13.3 V
SC-59-3 (SOT-23-3)
19 A
600 W
75 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SM712
AEC-Q100
Reel
Datasheet
Mfr: SMAJ30CA
TTI: SMAJ30CA
Bourns
Availability:

0In Stock

250.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 30volts 5uA 8.3 Amps Bi-Dir

0In Stock

250.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMA (DO-214AC)
8.3 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMBJ24A
TTI: SMBJ24A
Littelfuse
Availability:

0In Stock

189.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 24V 5% Uni-Directional

0In Stock

189.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMB (DO-214AA)
15.5 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: CDSOD323-T03C
TTI: CDSOD323-T03C
Bourns
Availability:

0In Stock

207.000 On Order
Expected
ESD Protection Diodes / TVS Diodes TVS Diode 3VOLT

0In Stock

207.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
3.3 V
SMD/SMT
19 V
4 V
SOD-323-2
20 A
350 W
3 pF
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
CDSOD323-TxxC
Reel
CDS0D323-T03C
Datasheet
Mfr: VGSOT05C-G3-08
TTI: VGSOT05C-G3-08
Vishay Semiconductors
Availability:

0In Stock

93.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 2L ESD DIODE 5V SOT23

0In Stock

93.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
14 V
5 V
SC-59-3 (SOT-23-3)
1 A
500 W
276 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
VGSOT03C - 36C
Reel
Datasheet
Mfr: SMCJ36CA
TTI: SMCJ36CA
Littelfuse
Availability:

0In Stock

93.000 On Order
Expected 23-Jun-27
ESD Protection Diodes / TVS Diodes 1.5kW 36V 5% Bi-Directional

0In Stock

93.000 On Order
Expected 23-Jun-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMC (DO-214AB)
25.9 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMBJ6.0A-E3/52
TTI: SMBJ6.0A-E3/52
Vishay Semiconductors
Availability:

0In Stock

131.250 On Order
Expected
ESD Protection Diodes / TVS Diodes 6.0V 1000W UniDir TransZorb 5% Tol

0In Stock

131.250 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.67 V
SMB (DO-214AA)
58.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ6.0A
SMBJ6.0D-M3/H
SMBJ6.0D-M3/I
Datasheet
Mfr: SMAJ30A
TTI: SMAJ30A
Littelfuse
Availability:

0In Stock

55.000 On Order
Expected 14-Jul-27
ESD Protection Diodes / TVS Diodes 400W 30V 5% Uni-Directional

0In Stock

55.000 On Order
Expected 14-Jul-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMA (DO-214AC)
8.3 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMBJ36A-E3/52
TTI: SMBJ36A-E3/52
Vishay Semiconductors
Availability:

0In Stock

413.250 On Order
Expected
ESD Protection Diodes / TVS Diodes 36V 1000W UniDir TransZorb 5% Tol

0In Stock

413.250 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMB (DO-214AA)
10.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ36A
SMBJ36D-M3/H
SMBJ36D-M3/I
  • ...
  • 29
  • 30
  • 31