ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDSOD323-T36SC TTI: CDSOD323-T36SC Bourns Availability: 3.000In Stock411.000 On Order Expected ESD Protection Diodes / TVS Diodes BIDIRECTIONAL TVS | 3.000In Stock411.000 On Order Expected | Bidirectional | 1 Channel | 36 V | SMD/SMT | 75 V | 40 V | SOD-323-2 | 5 A | 400 W | 35 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxSC | Reel | |||||
Mfr: CDSOD323-T15SC TTI: CDSOD323-T15SC Bourns Availability: 0In Stock75.000 On Order Expected ESD Protection Diodes / TVS Diodes Bidirectional Std Cap | 0In Stock75.000 On Order Expected | Bidirectional | 1 Channel | 15 V | SMD/SMT | 33 V | 16.7 V | SOD-323-2 | 12 A | 400 W | 40 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxSC | Reel | CDS0D323-T15SC | ||||
0In Stock36.000 On Order Expected 07-Jul-27 | Bidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMB (DO-214AA) | 11.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
0In Stock55.000 On Order Expected 14-Jul-27 | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMA (DO-214AC) | 8.3 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
Mfr: SMBJ36A-E3/52 TTI: SMBJ36A-E3/52 Vishay Semiconductors Availability: 0In Stock413.250 On Order Expected ESD Protection Diodes / TVS Diodes 36V 1000W UniDir TransZorb 5% Tol | 0In Stock413.250 On Order Expected | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMB (DO-214AA) | 10.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ36A SMBJ36D-M3/H SMBJ36D-M3/I | |||||||
0In Stock546.000 On Order Expected | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMB (DO-214AA) | 9.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock126.000 On Order Expected | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SOD-123-2 | 10.1 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMF | Reel | |||||||
0In Stock270.000 On Order Expected 14-Jul-27 | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMA (DO-214AC) | 20.1 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
0In Stock171.000 On Order Expected 28-Jul-27 | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMB (DO-214AA) | 10.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock165.000 On Order Expected | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 28.1 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||||
0In Stock95.000 On Order Expected | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 43.5 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
0In Stock69.000 On Order Expected 20-May-27 | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 6.8 V | 3.4 V | SOD-123-2 | 30 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF | Reel | |||||||
0In Stock117.000 On Order Expected 07-Jul-27 | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMB (DO-214AA) | 24.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock168.000 On Order Expected | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMB (DO-214AA) | 14.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: VGSOT05C-G3-08 TTI: VGSOT05C-G3-08 Vishay Semiconductors Availability: 0In Stock93.000 On Order Expected ESD Protection Diodes / TVS Diodes 2L ESD DIODE 5V SOT23 | 0In Stock93.000 On Order Expected | Unidirectional | 1 Channel | 5 V | SMD/SMT | 14 V | 5 V | SC-59-3 (SOT-23-3) | 1 A | 500 W | 276 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | VGSOT03C - 36C | Reel | |||||
0In Stock95.000 On Order Expected | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMA (DO-214AC) | 10.3 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: CDSOD323-T12SC TTI: CDSOD323-T12SC Bourns Availability: 0In Stock42.000 On Order Expected ESD Protection Diodes / TVS Diodes Bidirectional Std Cap | 0In Stock42.000 On Order Expected | Bidirectional | 1 Channel | 12 V | SMD/SMT | 29.5 V | 13.3 V | SOD-323-2 | 14 A | 400 W | 50 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxSC | Reel | CDS0D323-T12SC | ||||
0In Stock42.000 On Order Expected 07-Jul-27 | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMC (DO-214AB) | 32.1 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMB (DO-214AA) | 7.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock10.000 On Order Expected 14-Jul-27 | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 43.5 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
0In Stock51.000 On Order Expected | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SOD-123-2 | 8.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | |||||||
Mfr: VESD03C1-02V-G3-08 TTI: VESD03C1-02V-G3-08 Vishay Semiconductors Availability: 0In Stock32.000 On Order Expected 22-Oct-27 ESD Protection Diodes / TVS Diodes 3 V Unidirectional SOD-523 | 0In Stock32.000 On Order Expected 22-Oct-27 | Unidirectional | 1 Channel | 3 V | SMD/SMT | 8.7 V | 4.4 V | SOD-523-2 | 11.6 A | 100 W | 135 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | VESDxxC1-02V | Reel | |||||
Mfr: 0603ESDA-MLP7 TTI: 0603ESDA-MLP7 Eaton Electronics ESD Protection Diodes / TVS Diodes PolySurg 0603 35V .05 pF | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 35 V | 0603 (1608 metric) | 0.05 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | 0603ESDA-MLP | AEC-Q100 | Reel | |||||||
Mfr: SMAJ12CA-E3/61 TTI: SMAJ12CA-E3/61 Vishay Semiconductors Availability: 0In Stock106.200 On Order Expected ESD Protection Diodes / TVS Diodes 400W 12V 5% Bi | 0In Stock106.200 On Order Expected | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMA (DO-214AC) | 20.1 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ12CA-E3/5A | |||||||
Mfr: 1.5SMC400CA TTI: 1.5SMC400CA Littelfuse Availability: 0In Stock18.000 On Order Expected ESD Protection Diodes / TVS Diodes 1.5kW 400V 5% Bi-Directional | 0In Stock18.000 On Order Expected | Bidirectional | 1 Channel | 342 V | SMD/SMT | 548 V | 380 V | SMC (DO-214AB) | 3.7 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1.5SMC | Reel |