ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDSOD323-T03S TTI: CDSOD323-T03S Bourns Availability: 0In Stock48.000 On Order Expected ESD Protection Diodes / TVS Diodes Unidirectional Std Cap | 0In Stock48.000 On Order Expected | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 10.9 V | 4 V | SOD-323-2 | 43 A | 500 W | 500 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxSC | Reel | CDS0D323-T03S | ||||
Mfr: 5.0SMDJ45CA TTI: 5.0SMDJ45CA Bourns Availability: 0In Stock45.000 On Order Expected ESD Protection Diodes / TVS Diodes 45V 5KW 5% BI DO-214AB (SMC) | 0In Stock45.000 On Order Expected | Bidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 50 V | SMC (DO-214AB) | 68.8 A | 5 kW | - 55 C | + 150 C | TVS Diodes | 5.0SMDJ | Reel | ||||||||
0In Stock50.000 On Order Expected | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMA (DO-214AC) | 6.2 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: SMBJ51CA-E3/52 TTI: SMBJ51CA-E3/52 Vishay Semiconductors Availability: 0In Stock96.750 On Order Expected ESD Protection Diodes / TVS Diodes 51V 800W Bidir TransZorb 5% Tol | 0In Stock96.750 On Order Expected | Bidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMB (DO-214AA) | 7.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ51CA-E3/5B SMBJ51CD-M3/H SMBJ51CD-M3/I | |||||||
0In Stock65.000 On Order Expected | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMA (DO-214AC) | 10.3 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
Mfr: SMBJ45CA-E3/52 TTI: SMBJ45CA-E3/52 Vishay Semiconductors Availability: 0In Stock268.500 On Order Expected ESD Protection Diodes / TVS Diodes 45V 800W Bidir TransZorb 5% Tol | 0In Stock268.500 On Order Expected | Bidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 50 V | SMB (DO-214AA) | 8.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ45CA-E3/5B SMBJ45CD-M3/H SMBJ45CD-M3/I | |||||||
0In Stock | Bidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMB (DO-214AA) | 7.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMB (DO-214AA) | 18.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock18.000 On Order Expected 02-Apr-27 | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SOD-123-2 | 4.1 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
Mfr: VGSOT03C-G3-08 TTI: VGSOT03C-G3-08 Vishay Semiconductors Availability: 0In Stock288.000 On Order Expected ESD Protection Diodes / TVS Diodes 2L ESD DIODE 3.3V SOT23 | 0In Stock288.000 On Order Expected | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 12.3 V | 4 V | SC-59-3 (SOT-23-3) | 1 A | 540 W | 460 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | VGSOT03C - 36C | Reel | |||||
Mfr: CDSOT23-SRV05-4 TTI: CDSOT23-SRV05-4 Bourns Availability: 0In Stock72.000 On Order Expected ESD Protection Diodes / TVS Diodes SOT-23 5V 4DIODE Low Capacitance | 0In Stock72.000 On Order Expected | Unidirectional | 4 Channel | 5 V | SMD/SMT | 15 V | 6 V | SC-59-6 (SOT-23-6) | 30 A | 500 W | 5 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOT23-SRV05 | Reel | CDS0T23-SRV05-4 | ||||
Mfr: SP0502BAHTG TTI: SP0502BAHTG Littelfuse Availability: 0In Stock24.000 On Order Expected 10-Mar-27 ESD Protection Diodes / TVS Diodes 2 Channel SMT array | 0In Stock24.000 On Order Expected 10-Mar-27 | Bidirectional, Unidirectional | 2 Channel | 5 V | SMD/SMT | 12 V | 6 V | SC-59-3 (SOT-23-3) | 2 A | 25 W | 30 pF | 15 kV | 20 kV | - 40 C | + 125 C | TVS Diodes | SP050xBA | AEC-Q100 | Reel | ||||
Mfr: SP3304NUTG TTI: SP3304NUTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 4CH 20A 3.3V 3.5pF Lightning Protection | 0In Stock | Unidirectional | 4 Channel | 3.3 V | SMD/SMT | 11.5 V | uDFN-10 | 20 A | 300 W | 3.5 pF | 30 kV | 30 kV | - 40 C | + 125 C | ESD Suppressors | SP3304N | Reel | SP4062-04UTG | |||||
Mfr: SZSMF30AT1G TTI: SZSMF30AT1G Littelfuse Availability: 0In Stock27.000 On Order Expected ESD Protection Diodes / TVS Diodes 30V 200W UNI-DIR SZSMF AEC-Q101 | 0In Stock27.000 On Order Expected | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SOD-123-2 | 4.1 A | 200 W | 8 kV | - 55 C | + 150 C | TVS Diodes | SZSMF | AEC-Q101 | Reel | ||||||
0In Stock12.000 On Order Expected 08-Dec-26 | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 12.4 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
12.000In Stock24.000 On Order Expected 22-Feb-27 | Bidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMB (DO-214AA) | 28 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: CDSOD323-T15C TTI: CDSOD323-T15C Bourns Availability: 0In Stock30.000 On Order Expected ESD Protection Diodes / TVS Diodes TVS Diode 15VOLT | 0In Stock30.000 On Order Expected | Bidirectional | 1 Channel | 15 V | SMD/SMT | 31.8 V | 16.7 V | SOD-323-2 | 10 A | 350 W | 3 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxC | Reel | CDS0D323-T15C | ||||
Mfr: CDSOT23-SR208 TTI: CDSOT23-SR208 Bourns Availability: 0In Stock63.000 On Order Expected ESD Protection Diodes / TVS Diodes STEERING DIODE ARRAY | 0In Stock63.000 On Order Expected | Unidirectional | 4 Channel | SMD/SMT | SC-59-6 (SOT-23-6) | 5 pF | - 55 C | + 150 C | TVS Diodes | CDSOT23-SR | Reel | CDS0T23-SR208 | |||||||||||
Mfr: CDSOD323-T05SC TTI: CDSOD323-T05SC Bourns Availability: 0In Stock63.000 On Order Expected ESD Protection Diodes / TVS Diodes Bidirectional Std Cap | 0In Stock63.000 On Order Expected | Bidirectional | 1 Channel | 5 V | SMD/SMT | 14.5 V | 6 V | SOD-323-2 | 28 A | 400 W | 175 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxSC | Reel | CDS0D323-T05SC | ||||
0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 51.6 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | ||||||||
0In Stock51.000 On Order Expected | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SOD-123-2 | 2.6 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
Mfr: CDSOD323-T05LC TTI: CDSOD323-T05LC Bourns Availability: 0In Stock159.000 On Order Expected ESD Protection Diodes / TVS Diodes Bidirectional Ultra Low Cap | 0In Stock159.000 On Order Expected | Bidirectional | 1 Channel | 5 V | SMD/SMT | 18.3 V | 6 V | SOD-323-2 | 15 A | 350 W | 1 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxLC | Reel | CDS0D323-T05LC | ||||
0In Stock30.000 On Order Expected 07-Jul-27 | Unidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | SMB (DO-214AA) | 14.7 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
0In Stock21.000 On Order Expected | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SOD-123-2 | 21.7 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
Mfr: 1.5SMC440CA TTI: 1.5SMC440CA Littelfuse Availability: 0In Stock33.000 On Order Expected ESD Protection Diodes / TVS Diodes 1.5kW 440V 5% Bi-Directional | 0In Stock33.000 On Order Expected | Bidirectional | 1 Channel | 376 V | SMD/SMT | 602 V | 418 V | SMC (DO-214AB) | 3.4 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1.5SMC | Reel |