ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMB (DO-214AA) | 7.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock10.000 On Order Expected 14-Jul-27 | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 43.5 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
0In Stock51.000 On Order Expected | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SOD-123-2 | 8.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | |||||||
Mfr: VESD03C1-02V-G3-08 TTI: VESD03C1-02V-G3-08 Vishay Semiconductors Availability: 0In Stock32.000 On Order Expected 22-Oct-27 ESD Protection Diodes / TVS Diodes 3 V Unidirectional SOD-523 | 0In Stock32.000 On Order Expected 22-Oct-27 | Unidirectional | 1 Channel | 3 V | SMD/SMT | 8.7 V | 4.4 V | SOD-523-2 | 11.6 A | 100 W | 135 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | VESDxxC1-02V | Reel | |||||
Mfr: 0603ESDA-MLP7 TTI: 0603ESDA-MLP7 Eaton Electronics ESD Protection Diodes / TVS Diodes PolySurg 0603 35V .05 pF | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 35 V | 0603 (1608 metric) | 0.05 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | 0603ESDA-MLP | AEC-Q100 | Reel | |||||||
Mfr: SMAJ12CA-E3/61 TTI: SMAJ12CA-E3/61 Vishay Semiconductors Availability: 0In Stock106.200 On Order Expected ESD Protection Diodes / TVS Diodes 400W 12V 5% Bi | 0In Stock106.200 On Order Expected | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMA (DO-214AC) | 20.1 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ12CA-E3/5A | |||||||
Mfr: 1.5SMC400CA TTI: 1.5SMC400CA Littelfuse Availability: 0In Stock18.000 On Order Expected ESD Protection Diodes / TVS Diodes 1.5kW 400V 5% Bi-Directional | 0In Stock18.000 On Order Expected | Bidirectional | 1 Channel | 342 V | SMD/SMT | 548 V | 380 V | SMC (DO-214AB) | 3.7 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1.5SMC | Reel | |||||||
Mfr: CDSOD323-T03S TTI: CDSOD323-T03S Bourns Availability: 0In Stock48.000 On Order Expected ESD Protection Diodes / TVS Diodes Unidirectional Std Cap | 0In Stock48.000 On Order Expected | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 10.9 V | 4 V | SOD-323-2 | 43 A | 500 W | 500 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxSC | Reel | CDS0D323-T03S | ||||
0In Stock40.000 On Order Expected 27-Sep-27 | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMA (DO-214AC) | 5.2 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: SMBJ33CA-E3/5B TTI: SMBJ33CA-E3/5B Vishay Semiconductors Availability: 0In Stock128.000 On Order Expected ESD Protection Diodes / TVS Diodes 33V 800W Bidir TransZorb 5% Tol | 0In Stock128.000 On Order Expected | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMB (DO-214AA) | 11.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ33CA-E3/52 SMBJ33CD-M3/H SMBJ33CD-M3/I | |||||||
0In Stock51.000 On Order Expected | Bidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMC (DO-214AB) | 6.2 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMA (DO-214AC) | 5.2 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
Mfr: SP4020-01FTG TTI: SP4020-01FTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 2.5pF 30A for Surge Protection | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 21.8 V | 3.5 V | SOD-323-2 | 30 A | 2.5 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP4020 | AEC-Q100 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMA (DO-214AC) | 13.7 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
0In Stock20.000 On Order Expected 14-Jun-27 | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMA (DO-214AC) | 8.8 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
0In Stock305.000 On Order Expected 12-Jul-27 | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 43.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | |||||||||
Mfr: CDSOD323-T12C TTI: CDSOD323-T12C Bourns Availability: 0In Stock81.000 On Order Expected ESD Protection Diodes / TVS Diodes TVS Diode 12VOLT | 0In Stock81.000 On Order Expected | Bidirectional | 1 Channel | 12 V | SMD/SMT | 28.3 V | 13.3 V | SOD-323-2 | 11 A | 350 W | 3 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxC | Reel | CDS0D323-T12C | ||||
0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMA (DO-214AC) | 16.4 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
Mfr: SMBJ5.0A-E3/5B TTI: SMBJ5.0A-E3/5B Vishay Semiconductors Availability: 0In Stock96.000 On Order Expected ESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol | 0In Stock96.000 On Order Expected | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMB (DO-214AA) | 65.2 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ5.0D-M3/H SMBJ5.0D-M3/I | |||||||
Mfr: EZA-EG2A50AX TTI: EZA-EG2A50AX Panasonic Industry Availability: 0In Stock90.000 On Order Expected 15-Apr-27 ESD Protection Diodes / TVS Diodes 30V 0402 SUPPRESSOR ESD | 0In Stock90.000 On Order Expected 15-Apr-27 | Bidirectional | 1 Channel | 30 V | SMD/SMT | 100 V | 0402 (1005 metric) | 0.05 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | EZA-EG | Reel | |||||||||
0In Stock126.000 On Order Expected | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SOD-123-2 | 3.4 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
Mfr: SM15T150A-E3/57T TTI: SM15T150A-E3/57T Vishay Semiconductors Availability: 0In Stock2.550 On Order Expected 22-Dec-26 ESD Protection Diodes / TVS Diodes 1500W 150V 5% Uni | 0In Stock2.550 On Order Expected 22-Dec-26 | Unidirectional | 1 Channel | 128 V | SMD/SMT | 207 V | 143 V | SMC (DO-214AB) | 7.2 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T150A-E3/9AT | |||||||
0In Stock24.000 On Order Expected 18-Feb-27 | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 51.6 A | 3 kW | - 55 C | + 150 C | SMLJ | Reel | ||||||||||
Mfr: SMCJ6.5A-E3/57T TTI: SMCJ6.5A-E3/57T Vishay Semiconductors Availability: 0In Stock5.950 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 6.5V Unidirect | 0In Stock5.950 On Order Expected | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SMC (DO-214AB) | 133.9 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ6.5A-E3/9AT | |||||||
Mfr: SMAJ22CA-E3/61 TTI: SMAJ22CA-E3/61 Vishay Semiconductors Availability: 0In Stock7.200 On Order Expected 28-Jan-27 ESD Protection Diodes / TVS Diodes 400W 22V 5% Bi | 0In Stock7.200 On Order Expected 28-Jan-27 | Bidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMA (DO-214AC) | 11.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ22CA-E3/5A |