ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMAJ8.5A-E3/61 TTI: SMAJ8.5A-E3/61 Vishay Semiconductors Availability: 0In Stock108.000 On Order Expected ESD Protection Diodes / TVS Diodes 400W 8.5V 5% Uni | 0In Stock108.000 On Order Expected | Unidirectional | 1 Channel | 8.5 V | SMD/SMT | 14.4 V | 9.44 V | SMA (DO-214AC) | 27.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ8.5A-E3/5A | |||||||
Mfr: CDSOD323-T24 TTI: CDSOD323-T24 Bourns Availability: 0In Stock9.000 On Order Expected 03-May-27 ESD Protection Diodes / TVS Diodes TVS Diode 24VOLT | 0In Stock9.000 On Order Expected 03-May-27 | Unidirectional | 1 Channel | 24 V | SMD/SMT | 56 V | 26.7 V | SOD-323-2 | 6 A | 350 W | 3 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxC | Reel | CDS0D323-T24 | ||||
Mfr: SMCJ6.5CA-E3/57T TTI: SMCJ6.5CA-E3/57T Vishay Semiconductors Availability: 0In Stock11.050 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 6.5V Bidirect | 0In Stock11.050 On Order Expected | Bidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SMC (DO-214AB) | 133.9 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ6.5CA-E3/9AT | |||||||
0In Stock3.000 On Order Expected 21-Apr-27 | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMC (DO-214AB) | 150.8 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | |||||||
0In Stock12.000 On Order Expected | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMC (DO-214AB) | 61.5 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.33 V | SMC (DO-214AB) | 116.3 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SOD-123-2 | 5.6 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
Mfr: SP3010-04UTG TTI: SP3010-04UTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 4 Ch 8kV 6V .45pF | 0In Stock | Unidirectional | 4 Channel | 6 V | SMD/SMT | 12.3 V | uDFN-10 | 3 A | 0.45 pF | 8 kV | 15 kV | - 40 C | + 125 C | ESD Suppressors | SP3010 | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 20.5 V | SMD/SMT | 33.2 V | 22.8 V | SMB (DO-214AA) | 18.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | P6SMB | Reel | |||||||
0In Stock30.000 On Order Expected 01-Sep-27 | Unidirectional | 1 Channel | 214 V | SMD/SMT | 344 V | 237 V | SMB (DO-214AA) | 1.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | P6SMB | Reel | |||||||
0In Stock12.000 On Order Expected | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 33.1 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SOD-123-2 | 3.1 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
0In Stock84.000 On Order Expected 22-Sep-27 | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SOD-123-2 | 6.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | |||||||
0In Stock12.000 On Order Expected 22-Feb-27 | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 62 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | |||||||||
Mfr: SP3205-01ETG TTI: SP3205-01ETG Littelfuse Availability: 0In Stock10.000 On Order Expected 07-Apr-27 ESD Protection Diodes / TVS Diodes 3.3V 4A 0.3PF 30KV UNI SOD882 | 0In Stock10.000 On Order Expected 07-Apr-27 | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 12 V | 3.6 V | SOD-882-2 | 4 A | 0.3 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP3205 | AEC-Q101 | Reel | |||||
0In Stock12.000 On Order Expected | Bidirectional | 1 Channel | 85 V | SMD/SMT | 137 V | 94.4 V | SMC (DO-214AB) | 11 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
0In Stock57.000 On Order Expected 01-Jun-27 | Bidirectional | 1 Channel | 85 V | SMD/SMT | 137 V | 94.4 V | SMB (DO-214AA) | 4.4 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: SZP6SMB36CAT3G TTI: SZP6SMB36CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 36V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMB (DO-214AA) | 12 A | 600 W | 280 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel | |||||||
Mfr: EZA-EG1N50AC TTI: EZA-EG1N50AC Panasonic Industry ESD Protection Diodes / TVS Diodes 0201 15kV ESD suppressor | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 100 V | 0201 (0603 metric) | 0.04 pF | 15 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | EZA-EG | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMA (DO-214AC) | 15.4 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
0In Stock36.000 On Order Expected 14-Apr-27 | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMB (DO-214AA) | 6.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: SMBJ70CA-E3/52 TTI: SMBJ70CA-E3/52 Vishay Semiconductors Availability: 0In Stock1.500 On Order Expected 25-Nov-26 ESD Protection Diodes / TVS Diodes 70V 800W Bidir TransZorb 5% Tol | 0In Stock1.500 On Order Expected 25-Nov-26 | Bidirectional | 1 Channel | 70 V | SMD/SMT | 113 V | 77.8 V | SMB (DO-214AA) | 5.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ70CA-E3/5B SMBJ70CD-M3/H SMBJ70CD-M3/I | |||||||
0In Stock | Bidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMB (DO-214AA) | 16.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMA (DO-214AC) | 4.9 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMAJ | Reel | |||||||
Mfr: 5.0SMDJ30A TTI: 5.0SMDJ30A Littelfuse Availability: 0In Stock18.000 On Order Expected 16-Jun-27 ESD Protection Diodes / TVS Diodes 5kW 30V 5% Uni-Directional | 0In Stock18.000 On Order Expected 16-Jun-27 | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 103 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | 5.0SMDJ | Reel |