• ESD Protection Diodes / TVS Diodes

ESD Protection Diodes / TVS Diodes

75.527 Results
75.527 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SP720ABTG
TTI: SP720ABTG
Littelfuse
Availability:

0In Stock

10.000 On Order
Expected 24-Mar-27
ESD Protection Diodes / TVS Diodes 30V 1A 3pF 14 Input

0In Stock

10.000 On Order
Expected 24-Mar-27
Please adjust quantity to Min / Mult value
Bidirectional
14 Channel
30 V
SMD/SMT
SOIC-16
5 A
3 pF
4 kV
15 kV
- 40 C
+ 105 C
TVS Diodes
SP720
Reel
Datasheet
Mfr: SMCJ130CA
TTI: SMCJ130CA
Littelfuse
Availability:

0In Stock

3.000 On Order
Expected 14-Apr-27
ESD Protection Diodes / TVS Diodes 1.5kW 130V 5% Bi-Directional

0In Stock

3.000 On Order
Expected 14-Apr-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
130 V
SMD/SMT
209 V
144 V
SMC (DO-214AB)
7.2 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMCJ40A
TTI: SMCJ40A
Littelfuse
Availability:

0In Stock

36.000 On Order
Expected 09-Jun-27
ESD Protection Diodes / TVS Diodes 1.5kW 40V 5% Uni-Directional

0In Stock

36.000 On Order
Expected 09-Jun-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMC (DO-214AB)
23.3 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: P6SMB62A
TTI: P6SMB62A
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 14-Apr-27
ESD Protection Diodes / TVS Diodes 600W 62V 5% Uni-Directional

0In Stock

6.000 On Order
Expected 14-Apr-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
53 V
SMD/SMT
85 V
58.9 V
SMB (DO-214AA)
7.2 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: SMBJ85CA
TTI: SMBJ85CA
Littelfuse
Availability:

0In Stock

108.000 On Order
Expected 22-Sep-27
ESD Protection Diodes / TVS Diodes 600W 85V 5% Bi-Directional

0In Stock

108.000 On Order
Expected 22-Sep-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
85 V
SMD/SMT
137 V
94.4 V
SMB (DO-214AA)
4.4 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: P4SMA400A
TTI: P4SMA400A
Littelfuse
Availability:

0In Stock

35.000 On Order
Expected 03-Mar-27
ESD Protection Diodes / TVS Diodes 342V 400W 5% Uni-directional

0In Stock

35.000 On Order
Expected 03-Mar-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
342 V
SMD/SMT
548 V
380 V
SMA (DO-214AC)
1.1 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P4SMA
Reel
Datasheet
Mfr: SMDJ5.0A
TTI: SMDJ5.0A
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 3kW 5V 5% Uni-Directional

0In Stock

6.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMC (DO-214AB)
326.1 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMDJ
Reel
Datasheet
Mfr: 5KP36A-E3/54
TTI: 5KP36A-E3/54
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 5000W 36V Unidirect

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
Axial
58.1 V
40 V
P600-2
86.1 A
5 kW
- 55 C
+ 175 C
TVS Diodes
5KP36A
Reel
Datasheet
Mfr: SMAJ60CA-E3/61
TTI: SMAJ60CA-E3/61
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 400W 60V 5% Bi

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
60 V
SMD/SMT
96.8 V
66.7 V
SMA (DO-214AC)
4.1 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ60CA-E3/5A
Datasheet
Mfr: SMBJ14CA
TTI: SMBJ14CA
Littelfuse
Availability:

0In Stock

213.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 14V 5% Bi-Directional

0In Stock

213.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SMB (DO-214AA)
25.9 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMCJ45A
TTI: SMCJ45A
Bourns
Availability:

0In Stock

75.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 45volts 5uA 20.6 Amps Uni-Dir

0In Stock

75.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
45 V
SMD/SMT
72.7 V
50 V
SMC (DO-214AB)
20.6 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ
Reel
Datasheet
Mfr: CDSOD323-T08SC
TTI: CDSOD323-T08SC
Bourns
Availability:

0In Stock

45.000 On Order
Expected 19-Jul-27
ESD Protection Diodes / TVS Diodes Bidirectional Std Cap

0In Stock

45.000 On Order
Expected 19-Jul-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
8 V
SMD/SMT
18.5 V
8.5 V
SOD-323-2
17 A
400 W
150 pF
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
CDSOD323-TxxSC
Reel
CDS0D323-T08SC
Datasheet
Mfr: SMCJ5.0CA
TTI: SMCJ5.0CA
Bourns
Availability:

0In Stock

24.000 On Order
Expected 13-Sep-27
ESD Protection Diodes / TVS Diodes 5volts 1000uA 163 Amps Bi-Dir

0In Stock

24.000 On Order
Expected 13-Sep-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMC (DO-214AB)
163 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ
Reel
Datasheet
Mfr: SMAJ40A
TTI: SMAJ40A
Littelfuse
Availability:

0In Stock

30.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 400W 40V 5% Uni-Directional

0In Stock

30.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMA (DO-214AC)
6.2 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMAJ
Reel
Datasheet
Mfr: SMAJ13CA
TTI: SMAJ13CA
Bourns
Availability:

0In Stock

15.000 On Order
Expected 15-Feb-27
ESD Protection Diodes / TVS Diodes 13volts 5uA 18.6 Amps Bi-Dir

0In Stock

15.000 On Order
Expected 15-Feb-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMA (DO-214AC)
18.6 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ24CA
TTI: SMAJ24CA
Bourns
Availability:

0In Stock

15.000 On Order
Expected 22-Mar-27
ESD Protection Diodes / TVS Diodes 24volts 5uA 10.3 Amps Bi-Dir

0In Stock

15.000 On Order
Expected 22-Mar-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMA (DO-214AC)
10.3 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: P6SMB13A
TTI: P6SMB13A
Littelfuse
Availability:

0In Stock

27.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 13V 5% Uni-Directional

0In Stock

27.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
11.1 V
SMD/SMT
18.2 V
12.4 V
SMB (DO-214AA)
33.5 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: SD05-01FTG
TTI: SD05-01FTG
Littelfuse
Availability:

0In Stock

66.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 5V 450W 30A Unidirectional

0In Stock

66.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
13 V
6 V
SOD-323-2
30 A
450 W
350 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SD
AEC-Q100
Reel
Datasheet
Mfr: TPSMA6L28A
TTI: TPSMA6L28A
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 03-Mar-27
ESD Protection Diodes / TVS Diodes 600W 28V AEC-Q101 5% Uni-Directional

0In Stock

6.000 On Order
Expected 03-Mar-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
DO-221AC-2
13.3 A
600 W
8 kV
15 kV
- 65 C
+ 150 C
TVS Diodes
TPSMA6L
AEC-Q100
Reel
Datasheet
Mfr: TPSMA6L30A
TTI: TPSMA6L30A
Littelfuse
Availability:

0In Stock

63.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 30V AEC-Q101 5% Uni-Directional

0In Stock

63.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
DO-221AC-2
12.4 A
600 W
8 kV
15 kV
- 65 C
+ 150 C
TVS Diodes
TPSMA6L
AEC-Q100
Reel
Datasheet
Mfr: SLD36U-017
TTI: SLD36U-017
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 36V 2200W UNI-DIR SLD AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
Axial
58.1 V
40 V
P600-2
87.8 A
2.2 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
SLD
AEC-Q100
Reel
Datasheet
Mfr: 1.5KE130CA
TTI: 1.5KE130CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1500W 111V Bi-Directional

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
111 V
Axial
179 V
124 V
DO-201-2
8.5 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: SMBJ7.5A
TTI: SMBJ7.5A
Littelfuse
Availability:

0In Stock

9.000 On Order
Expected 04-Aug-27
ESD Protection Diodes / TVS Diodes 600W 7.5V 5% Uni-Directional

0In Stock

9.000 On Order
Expected 04-Aug-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7.5 V
SMD/SMT
12.9 V
8.33 V
SMB (DO-214AA)
46.6 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: P6SMB20A
TTI: P6SMB20A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 20V 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17.1 V
SMD/SMT
27.7 V
19 V
SMB (DO-214AA)
22 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
P6SMB
Reel
Datasheet
Mfr: SMAJ54CA
TTI: SMAJ54CA
Bourns
Availability:

0In Stock

25.000 On Order
Expected 15-Mar-27
ESD Protection Diodes / TVS Diodes 54volts 5uA 4.6 Amps Bi-Dir

0In Stock

25.000 On Order
Expected 15-Mar-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
54 V
SMD/SMT
87.1 V
60 V
SMA (DO-214AC)
4.6 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ
Reel
  • ...
  • 35
  • 36
  • 37