ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VESD05B1-02V-G3-08 TTI: VESD05B1-02V-G3-08 Vishay Semiconductors Availability: 0In Stock24.000 On Order Expected 15-Nov-27 ESD Protection Diodes / TVS Diodes 5 V Unidirectional SOD-523 | 0In Stock24.000 On Order Expected 15-Nov-27 | Unidirectional | 1 Channel | 5 V | SMD/SMT | 11 V | 6 V | SOT-523-2 | 3.5 A | 40 W | 23 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | VESDxxB1-02V | AEC-Q101 | Reel | ||||
0In Stock9.000 On Order Expected 02-Apr-27 | Bidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMB (DO-214AA) | 35.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock10.000 On Order Expected 24-Mar-27 | Bidirectional | 14 Channel | 30 V | SMD/SMT | SOIC-16 | 5 A | 3 pF | 4 kV | 15 kV | - 40 C | + 105 C | TVS Diodes | SP720 | Reel | |||||||||
0In Stock3.000 On Order Expected 14-Apr-27 | Bidirectional | 1 Channel | 130 V | SMD/SMT | 209 V | 144 V | SMC (DO-214AB) | 7.2 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
0In Stock36.000 On Order Expected 09-Jun-27 | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMC (DO-214AB) | 23.3 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
0In Stock6.000 On Order Expected 14-Apr-27 | Unidirectional | 1 Channel | 53 V | SMD/SMT | 85 V | 58.9 V | SMB (DO-214AA) | 7.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
0In Stock108.000 On Order Expected 22-Sep-27 | Bidirectional | 1 Channel | 85 V | SMD/SMT | 137 V | 94.4 V | SMB (DO-214AA) | 4.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock35.000 On Order Expected 03-Mar-27 | Unidirectional | 1 Channel | 342 V | SMD/SMT | 548 V | 380 V | SMA (DO-214AC) | 1.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | ||||||||
0In Stock6.000 On Order Expected | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMC (DO-214AB) | 326.1 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | |||||||
Mfr: 5KP36A-E3/54 TTI: 5KP36A-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W 36V Unidirect | 0In Stock | Unidirectional | 1 Channel | 36 V | Axial | 58.1 V | 40 V | P600-2 | 86.1 A | 5 kW | - 55 C | + 175 C | TVS Diodes | 5KP36A | Reel | ||||||||
Mfr: SMAJ60CA-E3/61 TTI: SMAJ60CA-E3/61 Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 60V 5% Bi | 0In Stock | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMA (DO-214AC) | 4.1 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ60CA-E3/5A | |||||||
0In Stock213.000 On Order Expected | Bidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMB (DO-214AA) | 25.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock75.000 On Order Expected | Unidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 50 V | SMC (DO-214AB) | 20.6 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||||
Mfr: CDSOD323-T08SC TTI: CDSOD323-T08SC Bourns Availability: 0In Stock45.000 On Order Expected 19-Jul-27 ESD Protection Diodes / TVS Diodes Bidirectional Std Cap | 0In Stock45.000 On Order Expected 19-Jul-27 | Bidirectional | 1 Channel | 8 V | SMD/SMT | 18.5 V | 8.5 V | SOD-323-2 | 17 A | 400 W | 150 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxSC | Reel | CDS0D323-T08SC | ||||
0In Stock24.000 On Order Expected 13-Sep-27 | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMC (DO-214AB) | 163 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||||
0In Stock30.000 On Order Expected | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMA (DO-214AC) | 6.2 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMAJ | Reel | |||||||
0In Stock15.000 On Order Expected 15-Feb-27 | Bidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMA (DO-214AC) | 18.6 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
0In Stock15.000 On Order Expected 22-Mar-27 | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMA (DO-214AC) | 10.3 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
0In Stock27.000 On Order Expected | Unidirectional | 1 Channel | 11.1 V | SMD/SMT | 18.2 V | 12.4 V | SMB (DO-214AA) | 33.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
Mfr: SD05-01FTG TTI: SD05-01FTG Littelfuse Availability: 0In Stock66.000 On Order Expected ESD Protection Diodes / TVS Diodes 5V 450W 30A Unidirectional | 0In Stock66.000 On Order Expected | Unidirectional | 1 Channel | 5 V | SMD/SMT | 13 V | 6 V | SOD-323-2 | 30 A | 450 W | 350 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SD | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L28A TTI: TPSMA6L28A Littelfuse Availability: 0In Stock6.000 On Order Expected 03-Mar-27 ESD Protection Diodes / TVS Diodes 600W 28V AEC-Q101 5% Uni-Directional | 0In Stock6.000 On Order Expected 03-Mar-27 | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | DO-221AC-2 | 13.3 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | |||||
Mfr: TPSMA6L30A TTI: TPSMA6L30A Littelfuse Availability: 0In Stock63.000 On Order Expected ESD Protection Diodes / TVS Diodes 600W 30V AEC-Q101 5% Uni-Directional | 0In Stock63.000 On Order Expected | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | DO-221AC-2 | 12.4 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | |||||
Mfr: SLD36U-017 TTI: SLD36U-017 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 36V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 36 V | Axial | 58.1 V | 40 V | P600-2 | 87.8 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | |||||
Mfr: 1.5KE130CA TTI: 1.5KE130CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 111V Bi-Directional | 0In Stock | Bidirectional | 1 Channel | 111 V | Axial | 179 V | 124 V | DO-201-2 | 8.5 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | |||||||
0In Stock9.000 On Order Expected 04-Aug-27 | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.33 V | SMB (DO-214AA) | 46.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel |