ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 7.78 V | SMA (DO-214AC) | 33.3 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
0In Stock6.000 On Order Expected 24-Mar-27 | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMC (DO-214AB) | 38.8 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | |||||||
0In Stock81.000 On Order Expected | Bidirectional | 1 Channel | 120 V | SMD/SMT | 193 V | 133 V | SMB (DO-214AA) | 3.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: SP3001-04JTG TTI: SP3001-04JTG Littelfuse Availability: 0In Stock48.000 On Order Expected ESD Protection Diodes / TVS Diodes 4 channels .65pF 8kV | 0In Stock48.000 On Order Expected | Unidirectional | 4 Channel | 6 V | SMD/SMT | 13 V | SC-70-6 (SOT-363-6) | 2.5 A | 0.65 pF | 8 kV | 15 kV | - 40 C | + 125 C | TVS Diodes | SP3001 | Reel | |||||||
0In Stock54.000 On Order Expected 03-Mar-27 | Unidirectional | 1 Channel | 154 V | SMD/SMT | 246 V | 171 V | SMB (DO-214AA) | 2.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
Mfr: XGD10603MR TTI: XGD10603MR Littelfuse Availability: 0In Stock19.000 On Order Expected ESD Protection Diodes / TVS Diodes 0603 32VDC .09pF | 0In Stock19.000 On Order Expected | Bidirectional | 1 Channel | 32 V | SMD/SMT | 40 V | 0603 (1608 metric) | 0.09 pF | 30 kV | 30 kV | - 65 C | + 125 C | ESD Suppressors | XGD | Reel | ||||||||
Mfr: P4SMA350CA TTI: P4SMA350CA Littelfuse Availability: 0In Stock115.000 On Order Expected ESD Protection Diodes / TVS Diodes 300V 400W 5% Bi-directional | 0In Stock115.000 On Order Expected | Bidirectional | 1 Channel | 300 V | SMD/SMT | 482 V | 332 V | SMA (DO-214AC) | 1.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 7.78 V | SMB (DO-214AA) | 50 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock63.000 On Order Expected | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMB (DO-214AA) | 6.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock75.000 On Order Expected | Bidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 71.1 V | SMB (DO-214AA) | 5.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 40.2 V | SMD/SMT | 64.8 V | 44.7 V | SMB (DO-214AA) | 9.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
Mfr: 1.5SMC480CA TTI: 1.5SMC480CA Littelfuse Availability: 0In Stock60.000 On Order Expected ESD Protection Diodes / TVS Diodes 1.5kW 480V 5% Bi-Directional | 0In Stock60.000 On Order Expected | Bidirectional | 1 Channel | 408 V | SMD/SMT | 658 V | 456 V | SMC (DO-214AB) | 3.1 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1.5SMC | Reel | |||||||
0In Stock24.000 On Order Expected 05-May-27 | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6.67 V | SOD-123-2 | 19.4 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 300 V | SMD/SMT | 486 V | 335 V | SMB (DO-214AA) | 1.7 A | 800 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: SMAJ6.5CA-E3/61 TTI: SMAJ6.5CA-E3/61 Vishay Semiconductors Availability: 0In Stock34.200 On Order Expected 19-Mar-27 ESD Protection Diodes / TVS Diodes 400W 6.5V 5% Bi | 0In Stock34.200 On Order Expected 19-Mar-27 | Bidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SMA (DO-214AC) | 35.7 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ6.5CA-E3/5A | |||||||
Mfr: 5.0SMDJ45CA-T7 TTI: 5.0SMDJ45CA-T7 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 5kW 45V 5% Bi-Directional | 0In Stock | Bidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 50 V | SMC (DO-214AB) | 68.8 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | 5.0SMDJ | Reel | ||||||
0In Stock99.000 On Order Expected 01-Sep-27 | Bidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMB (DO-214AA) | 12.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | TPSMB | AEC-Q100 | Reel | ||||||
Mfr: SP4021-01FTG TTI: SP4021-01FTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 2.5pF 25A for Surge Protection | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 19.6 V | 6.3 V | SOD-323-2 | 25 A | 750 W | 2.5 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP4021 | AEC-Q100 | Reel | ||||
0In Stock6.000 On Order Expected 24-Feb-27 | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SOD-123-2 | 8.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | |||||||
Mfr: SMBJ100CA-E3/52 TTI: SMBJ100CA-E3/52 Vishay Semiconductors Availability: 0In Stock8.250 On Order Expected 09-Feb-27 ESD Protection Diodes / TVS Diodes 100V 800W Bidir TransZorb 5% Tol | 0In Stock8.250 On Order Expected 09-Feb-27 | Bidirectional | 1 Channel | 100 V | SMD/SMT | 162 V | 111 V | SMB (DO-214AA) | 3.7 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ100CA-E3/5B SMBJ100CD-M3/H SMBJ100CD-M3/I | |||||||
Mfr: 5.0SMDJ150A TTI: 5.0SMDJ150A Bourns Availability: 0In Stock6.000 On Order Expected 07-Dec-26 ESD Protection Diodes / TVS Diodes 150V 5KW 5% UNI DO-214AB (SMC) | 0In Stock6.000 On Order Expected 07-Dec-26 | Unidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMC (DO-214AB) | 20.6 A | 5 kW | - 55 C | + 150 C | 5.0SMDJ | Reel | |||||||||
0In Stock30.000 On Order Expected 15-Mar-27 | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMA (DO-214AC) | 4.1 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 62 A | 3 kW | - 55 C | + 150 C | SMLJ | Reel | ||||||||||
0In Stock840.000 On Order Expected | Unidirectional | 1 Channel | 36.8 V | SMD/SMT | 59.3 V | 40.9 V | SMB (DO-214AA) | 10.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
Mfr: 1.5SMC39CA TTI: 1.5SMC39CA Littelfuse Availability: 0In Stock24.000 On Order Expected ESD Protection Diodes / TVS Diodes 1.5kW 39V 5% Bi-Directional | 0In Stock24.000 On Order Expected | Bidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMC (DO-214AB) | 28.2 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1.5SMC | Reel |