ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
597.000In Stock141.000 On Order Expected 23-Jun-27 | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 28.2 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
Mfr: SMAJ12A-E3/61 TTI: SMAJ12A-E3/61 Vishay Semiconductors Availability: 28.800In Stock108.000 On Order Expected ESD Protection Diodes / TVS Diodes 400W 12V 5% Uni | 28.800In Stock108.000 On Order Expected | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMA (DO-214AC) | 20.1 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ12A SMAJ12A-E3/5A | |||||||
15.000In Stock235.000 On Order Expected | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMA (DO-214AC) | 4.3 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
Mfr: SMBJ48CA-E3/52 TTI: SMBJ48CA-E3/52 Vishay Semiconductors Availability: 85.500In Stock60.000 On Order Expected ESD Protection Diodes / TVS Diodes 48V 800W Bidir TransZorb 5% Tol | 85.500In Stock60.000 On Order Expected | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMB (DO-214AA) | 7.8 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ48CA-E3/5B SMBJ48CD-M3/H SMBJ48CD-M3/I | |||||||
30.000In Stock66.000 On Order Expected | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMB (DO-214AA) | 30.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
340.000In Stock140.000 On Order Expected | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMA (DO-214AC) | 20.1 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
Mfr: SMBJ16A-E3/52 TTI: SMBJ16A-E3/52 Vishay Semiconductors Availability: 30.750In Stock244.500 On Order Expected ESD Protection Diodes / TVS Diodes 16V 1000W UniDir TransZorb 5% Tol | 30.750In Stock244.500 On Order Expected | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMB (DO-214AA) | 23.1 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ16D-M3/H SMBJ16D-M3/I | |||||||
Mfr: SMBJ20CA-E3/52 TTI: SMBJ20CA-E3/52 Vishay Semiconductors Availability: 3.000In Stock59.250 On Order Expected ESD Protection Diodes / TVS Diodes 20V 800W Bidir TransZorb 5% Tol | 3.000In Stock59.250 On Order Expected | Bidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMB (DO-214AA) | 18.5 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ20CA-E3/5B SMBJ20CD-M3/H SMBJ20CD-M3/I | |||||||
Mfr: SMBJ26A-E3/52 TTI: SMBJ26A-E3/52 Vishay Semiconductors Availability: 46.500In Stock186.000 On Order Expected ESD Protection Diodes / TVS Diodes 26V 1000W UniDir TransZorb 5% Tol | 46.500In Stock186.000 On Order Expected | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMB (DO-214AA) | 14.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ26D-M3/H SMBJ26D-M3/I | |||||||
240.000In Stock42.000 On Order Expected 07-Jul-27 | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 31 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
120.000In Stock72.000 On Order Expected 23-Jun-27 | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 25.9 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
0In Stock100.000 On Order Expected | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMA (DO-214AC) | 7.5 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: SRV05-4HTG-D TTI: SRV05-4HTG-D Littelfuse Availability: 6.000In Stock51.000 On Order Expected ESD Protection Diodes / TVS Diodes 4CH 30KV 5V 10A ARRAY SOT23-6 | 6.000In Stock51.000 On Order Expected | Unidirectional | 4 Channel | 6 V | SMD/SMT | 15 V | SC-59-6 (SOT-23-6) | 10 A | 150 W | 2.4 pF | 20 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SRV05 | Reel | ||||||
21.000In Stock123.000 On Order Expected | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 13.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
Mfr: VBUS05L1-DD1-G-08 TTI: VBUS05L1-DD1-G-08 Vishay Semiconductors Availability: 80.000In Stock80.000 On Order Expected 15-Jun-27 ESD Protection Diodes / TVS Diodes Bidirect Single-line ESD PROTECTION | 80.000In Stock80.000 On Order Expected 15-Jun-27 | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 17 V | 7 V | LLP1006-2 | 2 A | 34 W | 0.4 pF | 15 kV | 16 kV | - 40 C | + 125 C | ESD Suppressors | VBUS | Reel | |||||
Mfr: SM6T33A-E3/52 TTI: SM6T33A-E3/52 Vishay Semiconductors Availability: 21.000In StockESD Protection Diodes / TVS Diodes 600W 33V 5% Uni | 21.000In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 13.1 A | 600 W | - 65 C | + 150 C | TVS Diodes | SM6T | Reel | SM6T33A-E3/5B | |||||||
Mfr: SMBJ13CA-E3/52 TTI: SMBJ13CA-E3/52 Vishay Semiconductors Availability: 75.000In StockESD Protection Diodes / TVS Diodes 13V 800W Bidir TransZorb 5% Tol | 75.000In Stock | Bidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMB (DO-214AA) | 27.9 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ13CD-M3/H SMBJ13CD-M3/I | |||||||
Mfr: SMBJ150CA-E3/52 TTI: SMBJ150CA-E3/52 Vishay Semiconductors Availability: 29.250In StockESD Protection Diodes / TVS Diodes 150V 800W Bidir TransZorb 5% Tol | 29.250In Stock | Bidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMB (DO-214AA) | 2.5 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ150CA-E3/5B | |||||||
Mfr: SMBJ22CA-E3/52 TTI: SMBJ22CA-E3/52 Vishay Semiconductors Availability: 48.750In StockESD Protection Diodes / TVS Diodes 22V 800W Bidir TransZorb 5% Tol | 48.750In Stock | Bidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMB (DO-214AA) | 16.9 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ22CA-E3/5B SMBJ22CD-M3/H SMBJ22CD-M3/I | |||||||
Mfr: SMBJ13A-E3/52 TTI: SMBJ13A-E3/52 Vishay Semiconductors Availability: 21.000In Stock90.000 On Order Expected ESD Protection Diodes / TVS Diodes 13V 1000W UniDir TransZorb 5% Tol | 21.000In Stock90.000 On Order Expected | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMB (DO-214AA) | 27.9 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ13D-M3/H SMBJ13D-M3/I | |||||||
3.000In Stock54.000 On Order Expected | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMC (DO-214AB) | 38.6 A | 1.5 kW | - 55 C | + 150 C | SMCJ | Reel | ||||||||||
Mfr: SMF36A-E3-08 TTI: SMF36A-E3-08 Vishay Semiconductors Availability: 93.000In Stock87.000 On Order Expected ESD Protection Diodes / TVS Diodes 1000watt 36volt | 93.000In Stock87.000 On Order Expected | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | DO-219AB-2 | 3.4 A | 200 W | 178 pF | 30 kV | 30 kV | - 65 C | + 175 C | ESD Suppressors | SMF | Reel | |||||
Mfr: SMBJ48A-E3/52 TTI: SMBJ48A-E3/52 Vishay Semiconductors Availability: 11.250In Stock80.250 On Order Expected ESD Protection Diodes / TVS Diodes 48V 1000W UniDir TransZorb 5% Tol | 11.250In Stock80.250 On Order Expected | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMB (DO-214AA) | 7.8 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ48D-M3/H SMBJ48D-M3/I | |||||||
123.000In Stock78.000 On Order Expected 23-Jun-27 | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMC (DO-214AB) | 61.5 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
Mfr: SMCJ12A-E3/57T TTI: SMCJ12A-E3/57T Vishay Semiconductors Availability: 63.750In Stock34.000 On Order Expected 26-Apr-27 ESD Protection Diodes / TVS Diodes 1500W 12V Unidirect | 63.750In Stock34.000 On Order Expected 26-Apr-27 | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMC (DO-214AB) | 75.4 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ12A-E3/9AT |