ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5.0SMDJ150A TTI: 5.0SMDJ150A Bourns Availability: 0In Stock6.000 On Order Expected 07-Dec-26 ESD Protection Diodes / TVS Diodes 150V 5KW 5% UNI DO-214AB (SMC) | 0In Stock6.000 On Order Expected 07-Dec-26 | Unidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMC (DO-214AB) | 20.6 A | 5 kW | - 55 C | + 150 C | 5.0SMDJ | Reel | |||||||||
0In Stock30.000 On Order Expected 15-Mar-27 | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMA (DO-214AC) | 4.1 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 62 A | 3 kW | - 55 C | + 150 C | SMLJ | Reel | ||||||||||
0In Stock840.000 On Order Expected | Unidirectional | 1 Channel | 36.8 V | SMD/SMT | 59.3 V | 40.9 V | SMB (DO-214AA) | 10.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
Mfr: 1.5SMC39CA TTI: 1.5SMC39CA Littelfuse Availability: 0In Stock24.000 On Order Expected ESD Protection Diodes / TVS Diodes 1.5kW 39V 5% Bi-Directional | 0In Stock24.000 On Order Expected | Bidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMC (DO-214AB) | 28.2 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1.5SMC | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMB (DO-214AA) | 20 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | 1KSMB | Reel | |||||||
0In Stock24.000 On Order Expected 21-Jun-27 | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMB (DO-214AA) | 10.4 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: TPSMA6L33A TTI: TPSMA6L33A Littelfuse ESD Protection Diodes / TVS Diodes 600W 33V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | DO-221AC-2 | 11.3 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | |||||
0In Stock6.000 On Order Expected 03-Mar-27 | Bidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.5 V | 17.1 V | SMB (DO-214AA) | 24.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
0In Stock6.000 On Order Expected 27-Jan-27 | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SOD-123-2 | 7.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | |||||||
0In Stock36.000 On Order Expected | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMB (DO-214AA) | 9.3 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: SP3030-01ETG TTI: SP3030-01ETG Littelfuse Availability: 0In Stock20.000 On Order Expected 02-Apr-27 ESD Protection Diodes / TVS Diodes 5V 1uA 22kV UNIDIRECTIONAL | 0In Stock20.000 On Order Expected 02-Apr-27 | Unidirectional | 1 Channel | 5 V | SMD/SMT | 10 V | SOD-882-2 | 3 A | 0.5 pF | 20 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP3030 | AEC-Q100 | Reel | ||||||
Mfr: SP0402B-ULC-01ETG TTI: SP0402B-ULC-01ETG Littelfuse Availability: 0In Stock20.000 On Order Expected 02-Apr-27 ESD Protection Diodes / TVS Diodes 5V .13pF 20kV | 0In Stock20.000 On Order Expected 02-Apr-27 | Bidirectional | 1 Channel | 5 V | SMD/SMT | 14 V | 9.6 V | 0402 (1005 metric) | 2.5 A | 0.15 pF | 22 kV | 22 kV | - 40 C | + 150 C | TVS Diodes | SP-ULC | Reel | ||||||
0In Stock15.000 On Order Expected 02-Jun-27 | Bidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMC (DO-214AB) | 69.8 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
Mfr: SD24C-01FTG TTI: SD24C-01FTG Littelfuse Availability: 0In Stock291.000 On Order Expected ESD Protection Diodes / TVS Diodes 24V 450W AUTO BI-DIR SOD323 | 0In Stock291.000 On Order Expected | Bidirectional | 1 Channel | 24 V | SMD/SMT | 42 V | 26.7 V | SOD-323-2 | 7 A | 450 W | 50 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SD-C | AEC-Q100 | Reel | ||||
0In Stock | Unidirectional | 4 Channel | 5.5 V | SMD/SMT | 8.5 V | SOT-23-5 | 30 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP050xBA | AEC-Q100 | Reel | ||||||||
0In Stock25.000 On Order Expected | Unidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMA (DO-214AC) | 7.6 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | ||||||||
0In Stock3.000 On Order Expected 03-Mar-27 | Unidirectional | 1 Channel | 58.1 V | SMD/SMT | 92 V | 64.6 V | SMB (DO-214AA) | 6.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMC (DO-214AB) | 21.7 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||
0In Stock24.000 On Order Expected 15-Mar-27 | Unidirectional | 1 Channel | 154 V | SMD/SMT | 246 V | 171 V | SMB (DO-214AA) | 2.5 A | 600 W | - 55 C | + 150 C | P6SMB | Reel | ||||||||||
0In Stock24.000 On Order Expected 14-Jun-27 | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMC (DO-214AB) | 51.4 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||||
0In Stock85.000 On Order Expected 15-Mar-27 | Unidirectional | 1 Channel | 376 V | SMD/SMT | 602 V | 418 V | SMA (DO-214AC) | 700 mA | 400 W | - 55 C | + 150 C | P4SMA | Reel | ||||||||||
Mfr: CDSOT23-T05 TTI: CDSOT23-T05 Bourns Availability: 0In Stock150.000 On Order Expected ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT | 0In Stock150.000 On Order Expected | Unidirectional | 1 Channel | 5 V | SMD/SMT | 13.5 V | 6 V | SC-59-3 (SOT-23-3) | 42 A | 500 W | 350 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOT23-TxxC | Reel | CDS0T23-T05 | ||||
Mfr: SMAJ8.5A-E3/61 TTI: SMAJ8.5A-E3/61 Vishay Semiconductors Availability: 0In Stock108.000 On Order Expected ESD Protection Diodes / TVS Diodes 400W 8.5V 5% Uni | 0In Stock108.000 On Order Expected | Unidirectional | 1 Channel | 8.5 V | SMD/SMT | 14.4 V | 9.44 V | SMA (DO-214AC) | 27.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ8.5A-E3/5A | |||||||
Mfr: CDSOD323-T24 TTI: CDSOD323-T24 Bourns Availability: 0In Stock9.000 On Order Expected 03-May-27 ESD Protection Diodes / TVS Diodes TVS Diode 24VOLT | 0In Stock9.000 On Order Expected 03-May-27 | Unidirectional | 1 Channel | 24 V | SMD/SMT | 56 V | 26.7 V | SOD-323-2 | 6 A | 350 W | 3 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxC | Reel | CDS0D323-T24 |