• ESD Protection Diodes / TVS Diodes

ESD Protection Diodes / TVS Diodes

75.527 Results
75.527 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SD12C-01FTG
TTI: SD12C-01FTG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 12V 450W AUTO BI-DIR SOD323

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
23 V
13.3 V
SOD-323-2
17 A
450 W
100 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SD-C
AEC-Q100
Reel
Datasheet
Mfr: SMF4L36CA
TTI: SMF4L36CA
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 27-Jan-27
ESD Protection Diodes / TVS Diodes 400W 36V 5% BI SOD-123FL

0In Stock

6.000 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SOD-123-2
6.9 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SM8S30A-Q
TTI: SM8S30A-Q
Bourns
Availability:

0In Stock

21.750 On Order
Expected 01-Mar-27
ESD Protection Diodes / TVS Diodes 8W LOAD DUMP TVS 30V UNI 5%

0In Stock

21.750 On Order
Expected 01-Mar-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
33.3 V
DO-218-2
136 A
6.6 kW
- 55 C
+ 175 C
TVS Diodes
SM8S-Q
AEC-Q101
Reel
Datasheet
Mfr: SMBJ200A
TTI: SMBJ200A
Littelfuse
Availability:

0In Stock

18.000 On Order
Expected 21-Apr-27
ESD Protection Diodes / TVS Diodes 600W 200V 5% Uni-Directional

0In Stock

18.000 On Order
Expected 21-Apr-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
200 V
SMD/SMT
324 V
224 V
SMB (DO-214AA)
1.9 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMF64CA
TTI: SMF64CA
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 03-Feb-27
ESD Protection Diodes / TVS Diodes 200W 64V BI DO-219AB

0In Stock

6.000 On Order
Expected 03-Feb-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SOD-123-2
1.7 A
200 W
30 kV
30 kV
- 65 C
+ 100 C
SMF
Reel
Datasheet
Mfr: SMAJ160CA
TTI: SMAJ160CA
Bourns
Availability:

0In Stock

75.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 160volts 5uA 1.5 Amps Bi-Dir

0In Stock

75.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
160 V
SMD/SMT
259 V
178 V
SMA (DO-214AC)
1.5 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ8.0A-E3/61
TTI: SMAJ8.0A-E3/61
Vishay Semiconductors
Availability:

0In Stock

7.200 On Order
Expected 14-Apr-27
ESD Protection Diodes / TVS Diodes 400W 8.0V 5% Uni

0In Stock

7.200 On Order
Expected 14-Apr-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8 V
SMD/SMT
13.6 V
8.89 V
SMA (DO-214AC)
29.4 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ8.0A-E3/5A
Datasheet
Mfr: SMAJ13A-E3/61
TTI: SMAJ13A-E3/61
Vishay Semiconductors
Availability:

1.800In Stock

3.600 On Order
Expected 12-Jan-27
ESD Protection Diodes / TVS Diodes 400W 13V 5% Uni

1.800In Stock

3.600 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMA (DO-214AC)
18.6 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ13A-E3/5A
Datasheet
Mfr: SMAJ16A-E3/61
TTI: SMAJ16A-E3/61
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 400W 16V 5% Uni

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMA (DO-214AC)
15.4 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ16A-E3/5A
Datasheet
Mfr: SM15T33A-E3/57T
TTI: SM15T33A-E3/57T
Vishay Semiconductors
Availability:

0In Stock

3.400 On Order
Expected 23-Mar-27
ESD Protection Diodes / TVS Diodes 1500W 33V 5% Uni

0In Stock

3.400 On Order
Expected 23-Mar-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28.2 V
SMD/SMT
45.7 V
31.4 V
SMC (DO-214AB)
33 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
SM15T
Reel
SM15T33A-E3/9AT
Datasheet
Mfr: SMAJ36CA-Q
TTI: SMAJ36CA-Q
Bourns
Availability:

0In Stock

3.595.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 36volts 400W 5% Bi-Dir. AEC-Q101

0In Stock

3.595.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMA (DO-214AC)
6.9 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ-Q
AEC-Q101
Reel
Datasheet
Mfr: SMAJ7.0A
TTI: SMAJ7.0A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 7V 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7 V
SMD/SMT
12 V
7.78 V
SMA (DO-214AC)
33.3 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMDJ48A
TTI: SMDJ48A
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 24-Mar-27
ESD Protection Diodes / TVS Diodes 3kW 48V 5% Uni-Directional

0In Stock

6.000 On Order
Expected 24-Mar-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMC (DO-214AB)
38.8 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMDJ
Reel
Datasheet
Mfr: SMBJ120CA
TTI: SMBJ120CA
Littelfuse
Availability:

0In Stock

81.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 120V 5% Bi-Directional

0In Stock

81.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
120 V
SMD/SMT
193 V
133 V
SMB (DO-214AA)
3.1 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SP3001-04JTG
TTI: SP3001-04JTG
Littelfuse
Availability:

0In Stock

48.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 4 channels .65pF 8kV

0In Stock

48.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
6 V
SMD/SMT
13 V
SC-70-6 (SOT-363-6)
2.5 A
0.65 pF
8 kV
15 kV
- 40 C
+ 125 C
TVS Diodes
SP3001
Reel
Datasheet
Mfr: P6SMB180A
TTI: P6SMB180A
Littelfuse
Availability:

0In Stock

54.000 On Order
Expected 03-Mar-27
ESD Protection Diodes / TVS Diodes 600W 180V 5% Uni-Directional

0In Stock

54.000 On Order
Expected 03-Mar-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
154 V
SMD/SMT
246 V
171 V
SMB (DO-214AA)
2.5 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: XGD10603MR
TTI: XGD10603MR
Littelfuse
Availability:

0In Stock

19.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 0603 32VDC .09pF

0In Stock

19.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
32 V
SMD/SMT
40 V
0603 (1608 metric)
0.09 pF
30 kV
30 kV
- 65 C
+ 125 C
ESD Suppressors
XGD
Reel
Datasheet
Mfr: P4SMA350CA
TTI: P4SMA350CA
Littelfuse
Availability:

0In Stock

115.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 300V 400W 5% Bi-directional

0In Stock

115.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
300 V
SMD/SMT
482 V
332 V
SMA (DO-214AC)
1.3 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P4SMA
Reel
Datasheet
Mfr: SMBJ7.0CA
TTI: SMBJ7.0CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 7V 5% Bi-Directional

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
7 V
SMD/SMT
12 V
7.78 V
SMB (DO-214AA)
50 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ60CA
TTI: SMBJ60CA
Littelfuse
Availability:

0In Stock

63.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 60V 5% Bi-Directional

0In Stock

63.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
60 V
SMD/SMT
96.8 V
66.7 V
SMB (DO-214AA)
6.2 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ64CA
TTI: SMBJ64CA
Littelfuse
Availability:

0In Stock

75.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 64V 5% Bi-Directional

0In Stock

75.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SMB (DO-214AA)
5.9 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: P6SMB47A
TTI: P6SMB47A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 47V 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40.2 V
SMD/SMT
64.8 V
44.7 V
SMB (DO-214AA)
9.4 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: 1.5SMC480CA
TTI: 1.5SMC480CA
Littelfuse
Availability:

0In Stock

60.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 1.5kW 480V 5% Bi-Directional

0In Stock

60.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
408 V
SMD/SMT
658 V
456 V
SMC (DO-214AB)
3.1 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
1.5SMC
Reel
Datasheet
Mfr: SMF6.0A
TTI: SMF6.0A
Littelfuse
Availability:

0In Stock

24.000 On Order
Expected 05-May-27
ESD Protection Diodes / TVS Diodes 200W 6V 5% Uni-directional

0In Stock

24.000 On Order
Expected 05-May-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.67 V
SOD-123-2
19.4 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMBJ300A
TTI: SMBJ300A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 300V 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
300 V
SMD/SMT
486 V
335 V
SMB (DO-214AA)
1.7 A
800 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
  • ...
  • 40
  • 41
  • 42