ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SMA (DO-214AC) | 35.7 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
0In Stock6.000 On Order Expected 14-Apr-27 | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SOD-123-2 | 17.9 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
0In Stock66.000 On Order Expected | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 33.1 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||||
0In Stock24.000 On Order Expected 08-Mar-27 | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMC (DO-214AB) | 23.3 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||||
0In Stock | Unidirectional | 1 Channel | 220 V | SMD/SMT | 356 V | 246 V | SMC (DO-214AB) | 4.2 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
0In Stock24.000 On Order Expected 07-Dec-26 | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMC (DO-214AB) | 326 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | |||||||||
0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SOD-123-2 | 3.4 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
Mfr: 5.0SMDJ78CA TTI: 5.0SMDJ78CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 5kW 78V 5% Bi-Directional | 0In Stock | Bidirectional | 1 Channel | 78 V | SMD/SMT | 126 V | 86.7 V | SMC (DO-214AB) | 39.7 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | 5.0SMDJ | Reel | ||||||
Mfr: P6SMB6.8CA TTI: P6SMB6.8CA Bourns Availability: 0In Stock18.000 On Order Expected 22-Feb-27 ESD Protection Diodes / TVS Diodes 6.8V 600W BiDir | 0In Stock18.000 On Order Expected 22-Feb-27 | Bidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMB (DO-214AA) | 58.1 A | 600 W | - 55 C | + 150 C | TVS Diodes | P6SMB | Reel | ||||||||
0In Stock9.000 On Order Expected 20-Jan-27 | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SOD-123-2 | 40.1 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | AEC-Q100 | Reel | ||||||
0In Stock3.000 On Order Expected 09-Dec-26 | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SOD-123-2 | 2.6 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 78 V | SMD/SMT | 126 V | 86.7 V | SMC (DO-214AB) | 22.8 A | 3 kW | - 55 C | + 150 C | SMLJ | Reel | ||||||||||
0In Stock15.000 On Order Expected 23-Aug-27 | Unidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMB (DO-214AA) | 28.8 A | 600 W | - 55 C | + 150 C | P6SMB | Reel | ||||||||||
Mfr: SM6T27A-E3/52 TTI: SM6T27A-E3/52 Vishay Semiconductors Availability: 0In Stock6.000 On Order Expected 04-Jan-27 ESD Protection Diodes / TVS Diodes 600W 27V 5% Uni | 0In Stock6.000 On Order Expected 04-Jan-27 | Unidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMB (DO-214AA) | 16 A | 600 W | - 65 C | + 150 C | TVS Diodes | SM6T | Reel | SM6T27A-E3/5B | |||||||
Mfr: P4SMA47A-E3/61 TTI: P4SMA47A-E3/61 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 47V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 40.2 V | SMD/SMT | 64.8 V | 44.7 V | SMA (DO-214AC) | 6.2 A | 400 W | - 65 C | + 150 C | TVS Diodes | P4SMA | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SMC (DO-214AB) | 54.4 A | 1.5 kW | - 55 C | + 150 C | SMCJ | Reel | ||||||||||
Mfr: SM6T15CA-E3/5B TTI: SM6T15CA-E3/5B Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 15V 5% Bi | 0In Stock | Bidirectional | 1 Channel | 12.8 V | SMD/SMT | 27.2 V | 14.3 V | SMB (DO-214AA) | 147 A | 600 W | - 65 C | + 150 C | TVS Diodes | SM6T | Reel | SM6T15CA-E3/52 | |||||||
Mfr: SM6T200A-E3/5B TTI: SM6T200A-E3/5B Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 200V 5% Uni | 0In Stock | Unidirectional | 1 Channel | 171 V | SMD/SMT | 274 V | 190 V | SMB (DO-214AA) | 2.2 A | 600 W | - 65 C | + 150 C | TVS Diodes | SM6T | Reel | SM6T200A-E3/52 | |||||||
Mfr: P6SMB47CA-E3/52 TTI: P6SMB47CA-E3/52 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 47V Bidirect | 0In Stock | Bidirectional | 1 Channel | 40.2 V | SMD/SMT | 64.8 V | 44.7 V | SMB (DO-214AA) | 9.3 A | 600 W | - 65 C | + 150 C | TVS Diodes | P6SMB | Reel | ||||||||
Mfr: SMBJ75CA-E3/52 TTI: SMBJ75CA-E3/52 Vishay Semiconductors Availability: 0In Stock3.750 On Order Expected 08-Apr-27 ESD Protection Diodes / TVS Diodes 75V 800W Bidir TransZorb 5% Tol | 0In Stock3.750 On Order Expected 08-Apr-27 | Bidirectional | 1 Channel | 75 V | SMD/SMT | 121 V | 83.3 V | SMB (DO-214AA) | 208.3 mA | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ75CA-E3/5B SMBJ75CD-M3/H SMBJ75CD-M3/I | |||||||
Mfr: TGL41-36A-E3/96 TTI: TGL41-36A-E3/96 Vishay Semiconductors Availability: 0In Stock1.500 On Order Expected 17-Dec-26 ESD Protection Diodes / TVS Diodes 400W 36V Unidirect | 0In Stock1.500 On Order Expected 17-Dec-26 | Unidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | GL41 (DO-213AB) | 8 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | ||||||||
Mfr: 1.5SMC47A-E3/57T TTI: 1.5SMC47A-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 47V Unidirect | 0In Stock | Unidirectional | 1 Channel | 40.2 V | SMD/SMT | 64.8 V | 44.7 V | SMC (DO-214AB) | 23.1 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | 1.5SMC | Reel | 1.5SMC47A-E3/9AT | |||||||
Mfr: P4SMA13CA-E3/61 TTI: P4SMA13CA-E3/61 Vishay Semiconductors Availability: 0In Stock3.600 On Order Expected 28-Jan-27 ESD Protection Diodes / TVS Diodes 400W 13V Bidirect | 0In Stock3.600 On Order Expected 28-Jan-27 | Bidirectional | 1 Channel | 11.1 V | SMD/SMT | 18.2 V | 12.4 V | SMA (DO-214AC) | 22 A | 400 W | - 65 C | + 150 C | TVS Diodes | P4SMA | Reel | ||||||||
Mfr: P6SMB33A-Q TTI: P6SMB33A-Q Bourns Availability: 0In Stock12.000 On Order Expected 18-Feb-27 ESD Protection Diodes / TVS Diodes 600W 33VBR 5% UNI DO214AA | 0In Stock12.000 On Order Expected 18-Feb-27 | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 13.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | P6SMA-Q | AEC-Q101 | Reel | |||||||
Mfr: VGSOT24C-HG3-18 TTI: VGSOT24C-HG3-18 Vishay Availability: 0In StockESD Protection Diodes / TVS Diodes 2L ESD DIODE 24V SOT23 | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 46 V | 24 V | SC-59-3 (SOT-23-3) | 1 A | 400 W | 65 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | VGSOT03C - 36C | Reel |