ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5.0SMDJ33CA-Q TTI: 5.0SMDJ33CA-Q Bourns Availability: 0In StockESD Protection Diodes / TVS Diodes 33V 5kW 5% Bi-Dir. AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 93.9 A | 5 kW | - 55 C | + 150 C | TVS Diodes | 5.0SMDJ-Q | AEC-Q101 | Reel | |||||||
Mfr: SMB10J30A-E3/52 TTI: SMB10J30A-E3/52 Vishay Semiconductors Availability: 2.250In Stock750 On Order Expected 04-Jan-27 ESD Protection Diodes / TVS Diodes 1000W 30V 5% Uni | 2.250In Stock750 On Order Expected 04-Jan-27 | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 20.7 A | 1 kW | - 55 C | + 150 C | TVS Diodes | SMB10J | Reel | SMB10J30A-E3/5B | |||||||
Mfr: SMCJ36CA-E3/9AT TTI: SMCJ36CA-E3/9AT Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 36V Bidirect | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 25.8 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ36CA-E3/57T | |||||||
Mfr: SMAJ400CA/TR13 TTI: SMAJ400CA/TR13 YAGEO Availability: 0In Stock15.000 On Order Expected 05-Aug-27 ESD Protection Diodes / TVS Diodes 400W 400VWM 5% BI DO214AC | 0In Stock15.000 On Order Expected 05-Aug-27 | Bidirectional | 1 Channel | 400 V | SMD/SMT | 648 V | 447 V | SMA (DO-214AC) | 600 mA | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ400CA | |||||||
0In Stock | Unidirectional | 1 Channel | 376 V | SMD/SMT | 602 V | 418 V | 1 A | 600 W | - 55 C | + 150 C | P6SMB | Reel | |||||||||||
Mfr: SM8S30AHM3/I TTI: SM8S30AHM3/I Vishay Semiconductors Availability: 0In Stock750 On Order Expected 18-Mar-27 ESD Protection Diodes / TVS Diodes 8W 30VWM 5% UNI DO218AC | 0In Stock750 On Order Expected 18-Mar-27 | SM8S30AHM3 | Reel | ||||||||||||||||||||
Mfr: SMCJ8.5A-E3/57T TTI: SMCJ8.5A-E3/57T Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 8.5V Unidirect | 0In Stock | Unidirectional | 1 Channel | 8.5 V | SMD/SMT | 14.4 V | 9.44 V | SMC (DO-214AB) | 104.2 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ8.5A-E3/9AT | |||||||
0In Stock | Bidirectional | 1 Channel | 70 V | SMD/SMT | 113 V | 77.8 V | SMC (DO-214AB) | 26.6 A | 3 kW | - 55 C | + 150 C | SMLJ | Reel | ||||||||||
Mfr: CDNBS08-SLVU2.8-8 TTI: CDNBS08-SLVU2.8-8 Bourns Availability: 0In StockESD Protection Diodes / TVS Diodes SO-8 2.8V 8DIODE Low Capacitance | 0In Stock | Bidirectional | 4 Channel | 2.8 V | SMD/SMT | 17 V | 3 V | SOIC-8 | 30 A | 600 W | 6 pF | 8 kV | 15 kV | - 55 C | + 125 C | TVS Diodes | CDNBS08-SLVU2.8-8 | Reel | |||||
Mfr: P6KE100CA-E3/54 TTI: P6KE100CA-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 100V Bidirect | 0In Stock | Bidirectional | 1 Channel | 85.5 V | Axial | 137 V | 95 V | DO-15 (DO-204AC) | 4.4 A | 600 W | - 55 C | + 175 C | TVS Diodes | P6KE | Reel | P6KE100CA-E3/73 | |||||||
Mfr: 1.5SMC51A-E3/9AT TTI: 1.5SMC51A-E3/9AT Vishay Semiconductors Availability: 0In Stock7.000 On Order Expected 21-Apr-27 ESD Protection Diodes / TVS Diodes 1500W 51V Unidirect | 0In Stock7.000 On Order Expected 21-Apr-27 | Unidirectional | 1 Channel | 43.6 V | SMD/SMT | 70.1 V | 48.5 V | SMC (DO-214AB) | 21.4 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | 1.5SMC | Reel | 1.5SMC51A-E3/57T | |||||||
Mfr: SMCJ43A-E3/57T TTI: SMCJ43A-E3/57T Vishay Semiconductors Availability: 0In Stock7.650 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 43V Unidirect | 0In Stock7.650 On Order Expected | Unidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMC (DO-214AB) | 21.6 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ43A-E3/9AT | |||||||
Mfr: 5.0SMDJ51A TTI: 5.0SMDJ51A Bourns Availability: 0In StockESD Protection Diodes / TVS Diodes 51V 5KW 5% UNI DO-214AB (SMC) | 0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMC (DO-214AB) | 60.7 A | 5 kW | - 55 C | + 150 C | 5.0SMDJ | Reel | |||||||||
Mfr: SMCJ15CA/TR13 TTI: SMCJ15CA/TR13 YAGEO Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 15VWM 5% BI DO214AB | 0In Stock | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMC (DO-214AB) | 61.5 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | SMCJ15CA | |||||
Mfr: 5.0SMDJ5.0A-Q TTI: 5.0SMDJ5.0A-Q Bourns Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 5.0VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 7 V | SMC (DO-214AB) | 543.6 A | 5 kW | - 55 C | + 150 C | TVS Diodes | 5.0SMDJ-Q | AEC-Q101 | Reel | |||||||
Mfr: SMBJ120CA-E3/52 TTI: SMBJ120CA-E3/52 Vishay Semiconductors Availability: 0In Stock3.000 On Order Expected 01-Apr-27 ESD Protection Diodes / TVS Diodes 120V 800W Bidir TransZorb 5% Tol | 0In Stock3.000 On Order Expected 01-Apr-27 | Bidirectional | 1 Channel | 120 V | SMD/SMT | 193 V | 133 V | SMB (DO-214AA) | 3.1 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ120CA-E3/5B SMBJ120CD-M3/H SMBJ120CD-M3/I | |||||||
Mfr: VBUS051CD-HD1-G-08 TTI: VBUS051CD-HD1-G-08 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Prot Diode LLP1106-e4-G | 0In Stock | Unidirectional | 1 Channel | 5.5 V | SMD/SMT | 14 V | 6.5 V | LLP1006-2 | 2 A | 28 W | 0.8 pF | 15 kV | 15 kV | - 40 C | + 125 C | ESD Suppressors | VBUS | Reel | |||||
Mfr: SMBJ130CA/TR13 TTI: SMBJ130CA/TR13 YAGEO Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 130VWM 5% BI DO214AA | 0In Stock | Bidirectional | 1 Channel | 130 V | SMD/SMT | 209 V | 144 V | SMB (DO-214AA) | 2.9 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ130CA | |||||||
0In Stock | Bidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SOD-123-2 | 5.6 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SOD-123-2 | 4.4 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
0In Stock | Unidirectional | 2 Channel | 6 V | SMD/SMT | 15 V | SC-70-5 (SOT-353-5) | 2.5 A | 0.65 pF | 8 kV | 15 kV | - 40 C | + 125 C | TVS Diodes | SP3003 | AEC-Q100 | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 56.3 A | 3 kW | - 55 C | + 150 C | SMDJ | AEC-Q101 | Reel | |||||||||
Mfr: 8.0SMDJ20A TTI: 8.0SMDJ20A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 8KW 20V 5%UNI DO-214AB | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMC (DO-214AB) | 247 A | 8 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | 8.0SMDJ | Reel | ||||||
Mfr: SP1103C-01UTG TTI: SP1103C-01UTG Littelfuse ESD Protection Diodes / TVS Diodes 80A 130pF AEC-Q101 TVS DIODES | 0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 9 V | 3.4 V | DFN-2 | 80 A | 720 W | 130 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP11xx | AEC-Q101 | Reel | ||||
Mfr: CDSOD323-T08C TTI: CDSOD323-T08C Bourns Availability: 0In StockESD Protection Diodes / TVS Diodes TVS Diode 8VOLT | 0In Stock | Bidirectional | 1 Channel | 8 V | SMD/SMT | 18.5 V | 8.5 V | SOD-323-2 | 17 A | 350 W | 3 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxC | Reel | CDS0D323-T08C |