• ESD Protection Diodes / TVS Diodes

ESD Protection Diodes / TVS Diodes

75.527 Results
75.527 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMBJ58CA-Q
TTI: SMBJ58CA-Q
Bourns
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 58volts 600W 5% Bi-Dir. AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
58 V
SMD/SMT
64.4 V
SMB (DO-214AA)
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ-Q
AEC-Q101
Reel
Datasheet
Mfr: VESD05C1-02VHG3-08
TTI: VESD05C1-02VHG3-08
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 5 V Unidirectional SOD-523

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
5 V
SMD/SMT
11.5 V
6.85 V
SOD-523-2
8.7 A
100 W
81 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
VESDxxC1-02V
AEC-Q101
Reel
Datasheet
Mfr: SMAJ100CA-E3/5A
TTI: SMAJ100CA-E3/5A
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 400W 100V 5% Bi

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
100 V
SMD/SMT
162 V
111 V
SMA (DO-214AC)
1.9 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ100CA-E3/61
Datasheet
Mfr: P6KE150CA-B
TTI: P6KE150CA-B
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 150A Bi-Directional

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
150 V
Axial
207 V
158 V
DO-15 (DO-204AC)
2.9 A
600 W
- 55 C
+ 175 C
P6KE
Bulk
Datasheet
Mfr: 5.0SMDJ54A
TTI: 5.0SMDJ54A
Bourns
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 54V 5KW 5% UNI DO-214AB (SMC)

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
54 V
SMD/SMT
87.1 V
60 V
SMC (DO-214AB)
57.5 A
5 kW
- 55 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: P6SMB6.8CA/TR13
TTI: P6SMB6.8CA/TR13
YAGEO
Availability:

0In Stock

15.000 On Order
Expected 21-May-27
ESD Protection Diodes / TVS Diodes 5.8V 10.5V P6SMB DO-214AA

0In Stock

15.000 On Order
Expected 21-May-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5.8 V
SMD/SMT
10.5 V
6.45 V
SMB (DO-214AA)
58.1 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6SMB
Reel
P6SMB6.8CA
Datasheet
Mfr: SMDJ33A/TR13
TTI: SMDJ33A/TR13
YAGEO
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3KW 33VWM 5% UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMC (DO-214AB)
56.3 A
3 kW
- 55 C
+ 150 C
TVS Diodes
SMDJ
Reel
SMDJ33A
Datasheet
Mfr: SMBJE30CA
TTI: SMBJE30CA
Eaton Electronics
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 30VWM 5% BI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
AEC-Q101
Reel
Datasheet
Mfr: P4SMA36A
TTI: P4SMA36A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 30.8V 400W 5% Uni-directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30.8 V
SMD/SMT
49.9 V
34.2 V
SMA (DO-214AC)
8.2 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
P4SMA
Reel
Datasheet
Mfr: 1.5SMC15CA
TTI: 1.5SMC15CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 15V 5% Bi-Directional

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12.8 V
SMD/SMT
21.2 V
14.3 V
SMC (DO-214AB)
71.7 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
1.5SMC
Reel
Datasheet
Mfr: SMCJ200CA
TTI: SMCJ200CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 200V 5% Bi-Directional

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
200 V
SMD/SMT
324 V
224 V
SMC (DO-214AB)
4.6 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMCJ300A
TTI: SMCJ300A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 300V 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
300 V
SMD/SMT
486 V
335 V
SMC (DO-214AB)
4.1 A
2 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: P4SMA18A
TTI: P4SMA18A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 15.3V 400W 5% Uni-directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15.3 V
SMD/SMT
25.5 V
17.1 V
SMA (DO-214AC)
16.1 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
P4SMA
Reel
Datasheet
Mfr: SMAJ400CA
TTI: SMAJ400CA
Littelfuse
Availability:

0In Stock

10.000 On Order
Expected 14-Jul-27
ESD Protection Diodes / TVS Diodes 400W 400V 5% Bi-Directional

0In Stock

10.000 On Order
Expected 14-Jul-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
400 V
SMD/SMT
648 V
447 V
SMA (DO-214AC)
1 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMAJ
Reel
Datasheet
Mfr: P4SMA530A
TTI: P4SMA530A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 477V 400W 5% Uni-directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
451 V
SMD/SMT
725 V
503.5 V
SMA (DO-214AC)
900 mA
600 W
30 kV
30 kV
- 65 C
+ 150 C
P4SMA
Reel
Datasheet
Mfr: SMAJ200CA
TTI: SMAJ200CA
Littelfuse
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 400W 200V 5% Bi-Directional

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
200 V
SMD/SMT
324 V
224 V
SMA (DO-214AC)
1.2 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMCJ16A
TTI: SMCJ16A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 16V 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMC (DO-214AB)
57.7 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMBJ36A-E3/5B
TTI: SMBJ36A-E3/5B
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 36V 1000W UniDir TransZorb 5% Tol

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMB (DO-214AA)
10.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
AEC-Q101
Reel
SMBJ36D-M3/H
SMBJ36D-M3/I
Datasheet
Mfr: P4SMA10CA
TTI: P4SMA10CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 8.55V 400W 5% Bi-directional

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
8.55 V
SMD/SMT
14.5 V
9.5 V
SMA (DO-214AC)
28.3 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
P4SMA
Reel
Datasheet
Mfr: SMCJ220CA
TTI: SMCJ220CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 220V 5% Bi-Directional

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
220 V
SMD/SMT
356 V
246 V
SMC (DO-214AB)
4.2 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: 1.5SMC350A
TTI: 1.5SMC350A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 350V 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
300 V
SMD/SMT
482 V
332 V
SMC (DO-214AB)
4.2 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
1.5SMC
Reel
Datasheet
Mfr: SMCJ60A
TTI: SMCJ60A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 60V 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
60 V
SMD/SMT
96.8 V
66.7 V
SMC (DO-214AB)
15.5 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: P6KE20CA
TTI: P6KE20CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 17.1Vr 600W 22A 5% Bi-Directional

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
17.1 V
Axial
27.7 V
19 V
DO-15 (DO-204AC)
22 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
Datasheet
Mfr: SMBJ150CA
TTI: SMBJ150CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 150V 5% Bi-Directional

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
150 V
SMD/SMT
243 V
167 V
SMB (DO-214AA)
2.5 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: P6SMB540CA
TTI: P6SMB540CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 540V 5% Bi-Directional

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
460 V
SMD/SMT
740 V
513 V
SMB (DO-214AA)
800 mA
600 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
P6SMB
Reel
  • ...
  • 44
  • 45
  • 46