ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bidirectional | 1 Channel | 75 V | SMD/SMT | 121 V | 83.3 V | SMC (DO-214AB) | 12.4 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 130 V | SMD/SMT | 209 V | 144 V | SMB (DO-214AA) | 2.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.33 V | SOD-123-2 | 15.5 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
0In Stock | Unidirectional | 10.2 V | SMD/SMT | 16.7 V | 12.6 V | SMA (DO-214AC) | 24.6 A | 400 W | - 65 C | + 150 C | P4SMA | Reel | |||||||||||
Mfr: 5.0SMDJ33AS TTI: 5.0SMDJ33AS Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW 33V 5% UNI DO-214AB | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 93.9 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | 5.0SMDJ-S | Reel | ||||||
Mfr: AQ4021-01FTG-C TTI: AQ4021-01FTG-C Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 25A 2.5pF AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 20.5 V | 6.3 V | SOD-323-2 | 25 A | 600 W | 2.5 pF | 30 kV | 30 kV | - 40 C | + 150 C | TVS Diodes | AQ4021 | AEC-Q101 | Reel | ||||
Mfr: AQ4022-01FTG-C TTI: AQ4022-01FTG-C Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 15A 1.3pF AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 33 V | 13.3 V | SOD-323-2 | 15 A | 500 W | 1.3 pF | 30 kV | 30 kV | - 40 C | + 150 C | TVS Diodes | AQ4022 | AEC-Q101 | Reel | ||||
Mfr: SM8S20AHM3/I TTI: SM8S20AHM3/I Vishay Availability: 0In StockESD Protection Diodes / TVS Diodes 8W 20VWM 5% UNI DO218AC | 0In Stock | Reel | |||||||||||||||||||||
Mfr: SC1533-01FTG TTI: SC1533-01FTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 3.3V 15A 30kV SOD323 Bi-dir TVS | 0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 6.8 V | 5.5 V | SOD-323 | 15 A | 25 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | 1533 | Reel | ||||||
Mfr: VCAN26A2-03S-E3-08 TTI: VCAN26A2-03S-E3-08 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes BiSy Dual +/-30kV For CAN and FLEX-Bus | 0In Stock | Bidirectional | 2 Channel | 26.5 V | SMD/SMT | 50 V | 28 V | SC-59-3 (SOT-23-3) | 3 A | 150 W | 13 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | VCAN26A2-03S | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SOD-123-2 | 7.2 A | 200 W | 30 kV | 30 kV | - 65 C | + 100 C | SMF | Reel | ||||||||
0In Stock | Unidirectional | SMD/SMT | 49.9 V | SMB (DO-214AA) | 30.5 A | 1.5 kW | + 150 C | TVS Diodes | 1.5SMB | Reel | |||||||||||||
0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMC (DO-214AB) | 102.8 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | |||||||||
0In Stock | Unidirectional | 1 Channel | 256 V | Axial | 414 V | 285 V | DO-201-2 | 3.7 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | 1.5KE300A. | |||||||
0In Stock | Unidirectional | 1 Channel | 25.6 V | Axial | 41.4 V | 28.5 V | DO-15 (DO-204AC) | 14.7 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | P6KE | Reel | ||||||||
Mfr: SM6T18A-E3/52 TTI: SM6T18A-E3/52 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 18V 5% Uni | 0In Stock | Unidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.2 V | 17.1 V | SMB (DO-214AA) | 24 A | 600 W | - 65 C | + 150 C | TVS Diodes | SM6T | Reel | SM6T18A-E3/5B | |||||||
Mfr: SMAJ20A-E3/61 TTI: SMAJ20A-E3/61 Vishay Semiconductors Availability: 0In Stock7.200 On Order Expected 18-Nov-26 ESD Protection Diodes / TVS Diodes 400W 20V 5% Uni | 0In Stock7.200 On Order Expected 18-Nov-26 | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMA (DO-214AC) | 12.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ20A-E3/5A | |||||||
Mfr: SMAJ7.0A-E3/61 TTI: SMAJ7.0A-E3/61 Vishay Semiconductors Availability: 0In Stock7.200 On Order Expected 14-Apr-27 ESD Protection Diodes / TVS Diodes 400W 7.0V 5% Uni | 0In Stock7.200 On Order Expected 14-Apr-27 | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 7.78 V | SMA (DO-214AC) | 33.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ7.0A-E3/5A | |||||||
Mfr: 5.0SMDJ60A TTI: 5.0SMDJ60A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 5kW 60V 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMC (DO-214AB) | 51.7 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | 5.0SMDJ | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 33 V | Axial | 54.7 V | 36.9 V | P600-2 | 276.1 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Reel | |||||||
Mfr: PGB1010603MRHF TTI: PGB1010603MRHF Littelfuse ESD Protection Diodes / TVS Diodes PULSEGUARD 0603 HALOGEN FREE | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 150 V | 0603 (1608 metric) | 0.06 pF | 8 kV | 15 kV | - 65 C | + 125 C | ESD Suppressors | PGB10603 | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.2 V | SMA (DO-214AC) | 22 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
0In Stock | Bidirectional | 1 Channel | 47.8 V | SMD/SMT | 77 V | 53.2 V | SMB (DO-214AA) | 7.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 6 V | SOD-723-2 | 7 A | 30 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP1003 | Reel | |||||||
Mfr: LXES1UTAA1-157 TTI: LXES1UTAA1-157 Murata Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Devices DFN 0402 0.5pF VBR7V | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 7 V | DFN-1006-2 (SOD-882-2) | 0.5 pF | 8 kV | 15 kV | - 40 C | + 85 C | TVS Diodes | LXESxxT | Reel |