• ESD Protection Diodes / TVS Diodes

ESD Protection Diodes / TVS Diodes

75.527 Results
75.527 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: P4SMA20A
TTI: P4SMA20A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 17.1V 400W 5% Uni-directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17.1 V
SMD/SMT
27.7 V
19 V
SMA (DO-214AC)
14.8 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
P4SMA
Reel
Datasheet
Mfr: SMCJ90CA
TTI: SMCJ90CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 90V 5% Bi-Directional

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
90 V
SMD/SMT
146 V
100 V
SMC (DO-214AB)
10.3 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMCJ51A
TTI: SMCJ51A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 51V 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SMC (DO-214AB)
18.2 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: 1.5KE180A-E3/54
TTI: 1.5KE180A-E3/54
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1500W 180V Unidirect

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
154 V
Axial
246 V
171 V
6.1 A
1.5 kW
- 55 C
+ 175 C
TVS Diodes
1.5KE
Reel
1.5KE180A-E3/73
Datasheet
Mfr: 1.5KE62A-E3/54
TTI: 1.5KE62A-E3/54
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 1500W 62V Unidirect

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
53 V
Axial
85 V
58.9 V
17.6 A
1.5 kW
- 55 C
+ 175 C
TVS Diodes
1.5KE
Reel
1.5KE62A-E3/73
Datasheet
Mfr: SMCJ6.0A
TTI: SMCJ6.0A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 6V 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.67 V
SMC (DO-214AB)
145.7 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: P4KE20A
TTI: P4KE20A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 17.1Vso 19Vbr

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17.1 V
Axial
27.7 V
19 V
DO-41 (DO-204AL)
14.8 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: SM6T100A-E3/52
TTI: SM6T100A-E3/52
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600w 100V 5% Uni

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8.55 V
SMD/SMT
137 V
95 V
SMB (DO-214AA)
4.4 A
600 W
- 65 C
+ 150 C
TVS Diodes
SM6T
Reel
SM6T100A-E3/5B
Datasheet
Mfr: 5.0SMDJ36A
TTI: 5.0SMDJ36A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 5kW 36V 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMC (DO-214AB)
86.1 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: 5.0SMDJ45A
TTI: 5.0SMDJ45A
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 5kW 45V 5% Uni-Directional

0In Stock

6.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
45 V
SMD/SMT
72.7 V
50 V
SMC (DO-214AB)
68.8 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: SMAJ64A
TTI: SMAJ64A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 64V 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SMA (DO-214AC)
3.9 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: P6SMB480CA
TTI: P6SMB480CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 480V 5% Bi-Directional

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
408 V
SMD/SMT
658 V
456 V
SMB (DO-214AA)
1.3 A
800 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
P6SMB
Reel
Datasheet
Mfr: P6SMB56A
TTI: P6SMB56A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 56V 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
47.8 V
SMD/SMT
77 V
53.2 V
SMB (DO-214AA)
7.9 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: P6SMB75CA
TTI: P6SMB75CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 75V 5% Bi-Directional

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
64.1 V
SMD/SMT
103 V
71.3 V
SMB (DO-214AA)
5.9 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: SP3003-04JTG
TTI: SP3003-04JTG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 4 Ch 8kV 0.65pF SPA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
6 V
SMD/SMT
15 V
SC-70-6 (SOT-363-6)
2.5 A
0.65 pF
8 kV
15 kV
- 40 C
+ 125 C
TVS Diodes
SP3003
AEC-Q100
Reel
Datasheet
Mfr: SMBJ8.0A
TTI: SMBJ8.0A
Littelfuse
Availability:

0In Stock

3.000 On Order
Expected 07-Jul-27
ESD Protection Diodes / TVS Diodes 600W 8V 5% Uni-Directional

0In Stock

3.000 On Order
Expected 07-Jul-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8 V
SMD/SMT
13.6 V
8.89 V
SMB (DO-214AA)
44.2 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: 15KPA180CA
TTI: 15KPA180CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
180 V
Axial
288.5 V
201.1 V
P600-2
52.3 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: SMCJ64A
TTI: SMCJ64A
Littelfuse
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 1.5kW 64V 5% Uni-Directional

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SMC (DO-214AB)
14.6 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: 1.5SMC33A
TTI: 1.5SMC33A
Littelfuse
Availability:

0In Stock

9.000 On Order
Expected 10-Feb-27
ESD Protection Diodes / TVS Diodes 1.5kW 33V 5% Uni-Directional

0In Stock

9.000 On Order
Expected 10-Feb-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28.2 V
SMD/SMT
45.7 V
31.4 V
SMC (DO-214AB)
33.3 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
1.5SMC
Reel
Datasheet
Mfr: SMBJ300CA
TTI: SMBJ300CA
Littelfuse
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 600W 300V 5% Bi-Directional

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
300 V
SMD/SMT
486 V
335 V
SMB (DO-214AA)
1.7 A
800 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ14A
TTI: SMBJ14A
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 07-Jul-27
ESD Protection Diodes / TVS Diodes 600W 14V 5% Uni-Directional

0In Stock

6.000 On Order
Expected 07-Jul-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SMB (DO-214AA)
25.9 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ160CA-E3/52
TTI: SMBJ160CA-E3/52
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 160V 800W Bidir TransZorb 5% Tol

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
160 V
SMD/SMT
259 V
178 V
SMB (DO-214AA)
2.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ160CA-E3/5B
Datasheet
Mfr: SP0505BAJTG
TTI: SP0505BAJTG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 5 Channel SMT array SC70-6

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
5 Channel
5.5 V
SMD/SMT
8.5 V
SC-70-6 (SOT-363-6)
30 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP050xBA
AEC-Q100
Reel
Datasheet
Mfr: SMBJ170A
TTI: SMBJ170A
Littelfuse
Availability:

0In Stock

3.000 On Order
Expected 03-Mar-27
ESD Protection Diodes / TVS Diodes 600W 170V 5% Uni-Directional

0In Stock

3.000 On Order
Expected 03-Mar-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
170 V
SMD/SMT
275 V
189 V
SMB (DO-214AA)
2.2 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: P4SMA27CA
TTI: P4SMA27CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 23.1V 400W 5% Bi-directional

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
23.1 V
SMD/SMT
37.5 V
25.7 V
SMA (DO-214AC)
10.9 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
P4SMA
Reel
  • ...
  • 46
  • 47
  • 48