• ESD Protection Diodes / TVS Diodes

ESD Protection Diodes / TVS Diodes

75.527 Results
75.527 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMDJ18A
TTI: SMDJ18A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3kW 18V 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMC (DO-214AB)
102.7 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMDJ
Reel
Datasheet
Mfr: SMDJ120A
TTI: SMDJ120A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3kW 120V 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
120 V
SMD/SMT
193 V
133 V
SMC (DO-214AB)
15.5 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMDJ
Reel
Datasheet
Mfr: 30KPA102A
TTI: 30KPA102A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
102 V
Axial
165.6 V
113.9 V
P600-2
183 A
30 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
30KPA
Reel
Datasheet
Mfr: 30KPA240CA
TTI: 30KPA240CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
240 V
Axial
387 V
268.1 V
P600-2
78.3 A
30 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
30KPA
Reel
Datasheet
Mfr: 5.0SMDJ170CA-T7
TTI: 5.0SMDJ170CA-T7
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 5kW 170V 5% Bi-Directional

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
170 V
SMD/SMT
275 V
189 V
SMC (DO-214AB)
18.2 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
5.0SMDJ
Reel
Datasheet
Mfr: 5.0SMDJ58CA-T7
TTI: 5.0SMDJ58CA-T7
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 5kW 58V 5% Bi-Directional

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMC (DO-214AB)
53.5 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
5.0SMDJ
Reel
Datasheet
Mfr: SMF45A
TTI: SMF45A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 45V 5% Uni-directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
45 V
SMD/SMT
72.7 V
50 V
SOD-123-2
2.8 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMLJ78CA
TTI: SMLJ78CA
Bourns
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 78volts 5uA 22.8 Amps Bi-Dir

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
78 V
SMD/SMT
126 V
86.7 V
SMC (DO-214AB)
22.8 A
3 kW
- 55 C
+ 150 C
SMLJ
Reel
Datasheet
Mfr: P6SMB15A
TTI: P6SMB15A
Bourns
Availability:

0In Stock

15.000 On Order
Expected 23-Aug-27
ESD Protection Diodes / TVS Diodes 15V 600W UniDir

0In Stock

15.000 On Order
Expected 23-Aug-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12.8 V
SMD/SMT
21.2 V
14.3 V
SMB (DO-214AA)
28.8 A
600 W
- 55 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: SM6T27A-E3/52
TTI: SM6T27A-E3/52
Vishay Semiconductors
Availability:

0In Stock

6.000 On Order
Expected 04-Jan-27
ESD Protection Diodes / TVS Diodes 600W 27V 5% Uni

0In Stock

6.000 On Order
Expected 04-Jan-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
23.1 V
SMD/SMT
37.5 V
25.7 V
SMB (DO-214AA)
16 A
600 W
- 65 C
+ 150 C
TVS Diodes
SM6T
Reel
SM6T27A-E3/5B
Datasheet
Mfr: P4SMA47A-E3/61
TTI: P4SMA47A-E3/61
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 47V 5% Unidir

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40.2 V
SMD/SMT
64.8 V
44.7 V
SMA (DO-214AC)
6.2 A
400 W
- 65 C
+ 150 C
TVS Diodes
P4SMA
Reel
Datasheet
Mfr: SMCJ17A
TTI: SMCJ17A
Bourns
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 17volts 5uA 53.3 Amps Uni-Dir

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17 V
SMD/SMT
27.6 V
18.9 V
SMC (DO-214AB)
54.4 A
1.5 kW
- 55 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SM6T15CA-E3/5B
TTI: SM6T15CA-E3/5B
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 15V 5% Bi

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12.8 V
SMD/SMT
27.2 V
14.3 V
SMB (DO-214AA)
147 A
600 W
- 65 C
+ 150 C
TVS Diodes
SM6T
Reel
SM6T15CA-E3/52
Datasheet
Mfr: SM6T200A-E3/5B
TTI: SM6T200A-E3/5B
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 200V 5% Uni

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
171 V
SMD/SMT
274 V
190 V
SMB (DO-214AA)
2.2 A
600 W
- 65 C
+ 150 C
TVS Diodes
SM6T
Reel
SM6T200A-E3/52
Datasheet
Mfr: P6SMB47CA-E3/52
TTI: P6SMB47CA-E3/52
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 47V Bidirect

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40.2 V
SMD/SMT
64.8 V
44.7 V
SMB (DO-214AA)
9.3 A
600 W
- 65 C
+ 150 C
TVS Diodes
P6SMB
Reel
Datasheet
Mfr: SMBJ75CA-E3/52
TTI: SMBJ75CA-E3/52
Vishay Semiconductors
Availability:

0In Stock

3.750 On Order
Expected 08-Apr-27
ESD Protection Diodes / TVS Diodes 75V 800W Bidir TransZorb 5% Tol

0In Stock

3.750 On Order
Expected 08-Apr-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
75 V
SMD/SMT
121 V
83.3 V
SMB (DO-214AA)
208.3 mA
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ75CA-E3/5B
SMBJ75CD-M3/H
SMBJ75CD-M3/I
Datasheet
Mfr: TGL41-36A-E3/96
TTI: TGL41-36A-E3/96
Vishay Semiconductors
Availability:

0In Stock

1.500 On Order
Expected 17-Dec-26
ESD Protection Diodes / TVS Diodes 400W 36V Unidirect

0In Stock

1.500 On Order
Expected 17-Dec-26
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30.8 V
SMD/SMT
49.9 V
34.2 V
GL41 (DO-213AB)
8 A
400 W
- 55 C
+ 150 C
TVS Diodes
TGL41
Reel
Datasheet
Mfr: 1.5SMC47A-E3/57T
TTI: 1.5SMC47A-E3/57T
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1500W 47V Unidirect

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40.2 V
SMD/SMT
64.8 V
44.7 V
SMC (DO-214AB)
23.1 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
1.5SMC
Reel
1.5SMC47A-E3/9AT
Datasheet
Mfr: P4SMA13CA-E3/61
TTI: P4SMA13CA-E3/61
Vishay Semiconductors
Availability:

0In Stock

3.600 On Order
Expected 28-Jan-27
ESD Protection Diodes / TVS Diodes 400W 13V Bidirect

0In Stock

3.600 On Order
Expected 28-Jan-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
11.1 V
SMD/SMT
18.2 V
12.4 V
SMA (DO-214AC)
22 A
400 W
- 65 C
+ 150 C
TVS Diodes
P4SMA
Reel
Datasheet
Mfr: P6SMB33A-Q
TTI: P6SMB33A-Q
Bourns
Availability:

0In Stock

12.000 On Order
Expected 18-Feb-27
ESD Protection Diodes / TVS Diodes 600W 33VBR 5% UNI DO214AA

0In Stock

12.000 On Order
Expected 18-Feb-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28.2 V
SMD/SMT
45.7 V
31.4 V
SMB (DO-214AA)
13.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
P6SMA-Q
AEC-Q101
Reel
Datasheet
Mfr: VGSOT24C-HG3-18
TTI: VGSOT24C-HG3-18
Vishay
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2L ESD DIODE 24V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
46 V
24 V
SC-59-3 (SOT-23-3)
1 A
400 W
65 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
VGSOT03C - 36C
Reel
Datasheet
Mfr: T6N16AHM3/H
TTI: T6N16AHM3/H
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 16VBR 5% UNI DFN3820A

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13.6 V
SMD/SMT
22.5 V
15.2 V
DFN-3820A-2
26.7 A
60 W
30 kV
30 kV
- 65 C
+ 175 C
TVS Diodes
T6N
Reel
Datasheet
Mfr: SMBJE33AH
TTI: SMBJE33AH
Eaton Electronics
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMBJE FAMILY, 33Vdc, Uni

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMB (DO-214AA)
11.3 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMBJH
AEC-Q101
Reel
Datasheet
Mfr: SMBJ7.0CA-QH
TTI: SMBJ7.0CA-QH
Bourns
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMBJ - CA 7V

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
7 V
SMD/SMT
12 V
7.78 V
SMB (DO-214AA)
50 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ-Q
AEC-Q101
Reel
Datasheet
Mfr: SMBJE43AH
TTI: SMBJE43AH
Eaton Electronics
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMBJE FAMILY, 43Vdc, Uni

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMB (DO-214AA)
8.7 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMBJH
AEC-Q101
Reel
  • ...
  • 47
  • 48
  • 49
  • 50