• ESD Protection Diodes / TVS Diodes

ESD Protection Diodes / TVS Diodes

75.527 Results
75.527 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 41206ESDA2-TR2
TTI: 41206ESDA2-TR2
Eaton Electronics
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1206 POLY ESDA, 4 LINE ARRAY

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
4 Channel
SMD/SMT
60 V
1206 (3216 metric)
30 A
1 pF
- 40 C
+ 105 C
ESD Suppressors
41206ESDA(2)-TR
Reel
Datasheet
Mfr: SMCJ22CA-Q
TTI: SMCJ22CA-Q
Bourns
Availability:

0In Stock

6.000 On Order
Expected 19-Apr-27
ESD Protection Diodes / TVS Diodes 22volts 1.5kW 5% Bi-Dir. AEC-Q101

0In Stock

6.000 On Order
Expected 19-Apr-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SMC (DO-214AB)
42.3 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ-Q
AEC-Q101
Reel
Datasheet
Mfr: 1.5SMC15A
TTI: 1.5SMC15A
Bourns
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 15V 1500W UniDir

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12.8 V
SMD/SMT
21.2 V
14.3 V
SMC (DO-214AB)
71.7 A
1.5 kW
- 55 C
+ 150 C
1.5SMC
Reel
Datasheet
Mfr: SM8S28CA-Q
TTI: SM8S28CA-Q
Bourns
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 8W LOAD DUMP TVS 28V BI 5%

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28 V
SMD/SMT
31.1 V
DO-218-2
6.6 kW
- 55 C
+ 175 C
TVS Diodes
SM8S-Q
AEC-Q101
Reel
Datasheet
Mfr: SM15T36CA-E3/57T
TTI: SM15T36CA-E3/57T
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1500W 36V 5% Bi

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30.8 V
SMD/SMT
49.9 V
34.2 V
SMC (DO-214AB)
30 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
SM15T
Reel
SM15T36CA-E3/9AT
Datasheet
Mfr: SMBJ64A-E3/5B
TTI: SMBJ64A-E3/5B
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 64V 1000W UniDir TransZorb 5% Tol

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SMB (DO-214AA)
5.8 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ64D-M3/H
SMBJ64D-M3/I
Datasheet
Mfr: SMBJ8.5CA-E3/5B
TTI: SMBJ8.5CA-E3/5B
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 8.5V 800W Bidir TransZorb 5% Tol

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
8.5 V
SMD/SMT
14.4 V
9.44 V
SMB (DO-214AA)
41.7 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ8.5CD-M3/H
SMBJ8.5CD-M3/I
Datasheet
Mfr: SMAJ43A
TTI: SMAJ43A
Bourns
Availability:

0In Stock

20.000 On Order
Expected 07-Jan-27
ESD Protection Diodes / TVS Diodes 43volts 5uA 5.7 Amps Uni-Dir

0In Stock

20.000 On Order
Expected 07-Jan-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMA (DO-214AC)
5.8 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ54A
TTI: SMAJ54A
Bourns
Availability:

0In Stock

10.000 On Order
Expected 18-May-27
ESD Protection Diodes / TVS Diodes 54volts 5uA 4.6 Amps Uni-Dir

0In Stock

10.000 On Order
Expected 18-May-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
54 V
SMD/SMT
87.1 V
60 V
SMA (DO-214AC)
4.6 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ
Reel
Datasheet
Mfr: SMAJ64CA-E3/61
TTI: SMAJ64CA-E3/61
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 64V 5% Bi

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SMA (DO-214AC)
3.9 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ64CA-E3/5A
Datasheet
Mfr: SMP15A-M3/84A
TTI: SMP15A-M3/84A
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400watt 15volt 5% Unidir

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
DO-220AA-2
16.4 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMP
Reel
Datasheet
Mfr: SMP28A-M3/84A
TTI: SMP28A-M3/84A
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400watt 28volt 5% Unidir

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
DO-220AA-2
8.8 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMP
Reel
Datasheet
Mfr: P6KE75CA-E3/54
TTI: P6KE75CA-E3/54
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 75V Bidirect

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
64.1 V
Axial
103 V
71.3 V
DO-15 (DO-204AC)
5.8 A
600 W
- 55 C
+ 175 C
TVS Diodes
P6KE
Reel
P6KE75CA-E3/73
Datasheet
Mfr: SMBJ33CD-M3/H
TTI: SMBJ33CD-M3/H
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 33V 600W Bidir TransZorb 3.5% Tol

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
52.5 V
37.3 V
SMB (DO-214AA)
11.5 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ_CD
Reel
SMBJ33CA-E3/5B
Datasheet
Mfr: SM8S16CA-Q
TTI: SM8S16CA-Q
Bourns
Availability:

0In Stock

4.500 On Order
Expected 14-Jun-27
ESD Protection Diodes / TVS Diodes 8W LOAD DUMP TVS 16V BI 5%

0In Stock

4.500 On Order
Expected 14-Jun-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
16 V
SMD/SMT
17.8 V
DO-218-2
6.6 kW
- 55 C
+ 175 C
TVS Diodes
SM8S-Q
AEC-Q101
Reel
Datasheet
Mfr: SMAJ78A-E3/61
TTI: SMAJ78A-E3/61
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 78V 5% Uni

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
78 V
SMD/SMT
126 V
86.7 V
SMA (DO-214AC)
3.2 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ78A-E3/5A
Datasheet
Mfr: SMCJ9.0A-E3/57T
TTI: SMCJ9.0A-E3/57T
Vishay Semiconductors
Availability:

0In Stock

1.700 On Order
Expected 23-Mar-27
ESD Protection Diodes / TVS Diodes 1500W 9.0V Unidirect

0In Stock

1.700 On Order
Expected 23-Mar-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
9 V
SMD/SMT
15.4 V
10 V
SMC (DO-214AB)
97.4 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ9.0A-E3/9AT
Datasheet
Mfr: SM15T6V8CA-E3/57T
TTI: SM15T6V8CA-E3/57T
Vishay Semiconductors
Availability:

0In Stock

1.700 On Order
Expected 28-Apr-27
ESD Protection Diodes / TVS Diodes 1500W 6.8V 5% Bi

0In Stock

1.700 On Order
Expected 28-Apr-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5.8 V
SMD/SMT
10.5 V
6.45 V
SMC (DO-214AB)
143 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
SM15T
Reel
SM15T6V8CA-E3/9AT
Datasheet
Mfr: SMBJ15A-E3/5B
TTI: SMBJ15A-E3/5B
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 15V 1000W UniDir TransZorb 5% Tol

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ15D-M3/H
SMBJ15D-M3/I
Datasheet
Mfr: P6KE22CA-E3/54
TTI: P6KE22CA-E3/54
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 22V Bidirect

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18.8 V
Axial
30.6 V
20.9 V
DO-15 (DO-204AC)
19.6 A
600 W
- 55 C
+ 175 C
TVS Diodes
P6KE
Reel
P6KE22CA-E3/73
Datasheet
Mfr: 1.5SMC36CA
TTI: 1.5SMC36CA
Bourns
Availability:

0In Stock

21.000 On Order
Expected 23-Aug-27
ESD Protection Diodes / TVS Diodes 36V 1500W BiDir

0In Stock

21.000 On Order
Expected 23-Aug-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30.8 V
SMD/SMT
49.9 V
34.2 V
SMC (DO-214AB)
30.5 A
1.5 kW
- 55 C
+ 150 C
1.5SMC
Reel
Datasheet
Mfr: SMBJ26CD-M3/H
TTI: SMBJ26CD-M3/H
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 26V 600W Bidir TransZorb 3.5% Tol

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
26 V
SMD/SMT
41.6 V
29.3 V
SMB (DO-214AA)
14.5 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ_CD
Reel
SMBJ26CA-E3/5B
GG040203100N2P KYOCERA AVX
Datasheet
Mfr: GG040203100N2P
TTI: GG040203100N2P
KYOCERA AVX
Availability:

Not Available Online

ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE 3.3V 0402

Not Available Online

Call
or
View Details
Reel
Datasheet
Mfr: SMDJ22CA
TTI: SMDJ22CA
Eaton Electronics
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0KW 22VWM 5% BI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
35.5 V
SMC (DO-214AB)
3 kW
TVS Diodes
SMDJ
AEC-Q101
Reel
Datasheet
Mfr: SMAJ90A-E3/61
TTI: SMAJ90A-E3/61
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 90V 5% Uni

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
90 V
SMD/SMT
146 V
100 V
SMA (DO-214AC)
2.1 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ90A-E3/5A
  • ...
  • 47
  • 48
  • 49
  • 50