ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21.000In Stock18.000 On Order Expected | Unidirectional | 1 Channel | 376 V | SMD/SMT | 602 V | 418 V | SMB (DO-214AA) | 1.4 A | 800 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
39.000In Stock48.000 On Order Expected | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 28.1 A | 1.5 kW | - 55 C | + 150 C | SMCJ | Reel | ||||||||||
24.000In Stock18.000 On Order Expected 10-Mar-27 | Bidirectional | 4 Channel | 20 V | SMD/SMT | SC-59-6 (SOT-23-6) | 3 A | 3 pF | 8 kV | 15 kV | - 40 C | + 105 C | TVS Diodes | SP724 | Reel | |||||||||
Mfr: CDSOD323-T03SC TTI: CDSOD323-T03SC Bourns Availability: 48.000In Stock72.000 On Order Expected ESD Protection Diodes / TVS Diodes Bidirectional Std Cap | 48.000In Stock72.000 On Order Expected | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 10.9 V | 4 V | SOD-323-2 | 43 A | 400 W | 200 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxSC | Reel | CDS0D323-T03SC | ||||
18.000In Stock42.000 On Order Expected 02-Apr-27 | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SOD-123-2 | 8.2 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMF | Reel | |||||||
15.000In Stock20.000 On Order Expected 22-Mar-27 | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMA (DO-214AC) | 20.1 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: SMF33A-E3-08 TTI: SMF33A-E3-08 Vishay Semiconductors Availability: 9.000In Stock135.000 On Order Expected ESD Protection Diodes / TVS Diodes 1000watt 33volt | 9.000In Stock135.000 On Order Expected | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | DO-219AB-2 | 3.8 A | 200 W | 198 pF | 30 kV | 30 kV | - 65 C | + 175 C | ESD Suppressors | SMF | Reel | |||||
51.000In Stock21.000 On Order Expected 07-Jul-27 | Unidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.5 V | 17.1 V | SMB (DO-214AA) | 24.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
10.000In Stock25.000 On Order Expected | Bidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMA (DO-214AC) | 9.5 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
35.000In Stock85.000 On Order Expected 14-Jul-27 | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMA (DO-214AC) | 4.3 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMAJ | Reel | |||||||
27.000In Stock60.000 On Order Expected | Bidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMB (DO-214AA) | 14.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
30.000In Stock30.000 On Order Expected 23-Jun-27 | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMC (DO-214AB) | 38.8 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | |||||||
Mfr: PGB102ST23WR TTI: PGB102ST23WR Littelfuse Availability: 36.000In Stock42.000 On Order Expected ESD Protection Diodes / TVS Diodes PulseGuard ESD SOT23 24VDC PGB102ST23WR | 36.000In Stock42.000 On Order Expected | Bidirectional | 2 Channel | 24 V | SMD/SMT | 150 V | SC-59-3 (SOT-23-3) | 0.12 pF | 8 kV | 15 kV | - 65 C | + 125 C | ESD Suppressors | Reel | 576-PGB102ST23 PGB102ST23 | ||||||||
36.000In Stock60.000 On Order Expected | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMB (DO-214AA) | 6.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: SMBJ6.5A-E3/52 TTI: SMBJ6.5A-E3/52 Vishay Semiconductors Availability: 17.250In Stock36.000 On Order Expected ESD Protection Diodes / TVS Diodes 6.5V 600W UniDir TransZorb 5% Tol | 17.250In Stock36.000 On Order Expected | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SMB (DO-214AA) | 53.6 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ6.5D-M3/H SMBJ6.5D-M3/I | |||||||
24.000In Stock87.000 On Order Expected | Bidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMB (DO-214AA) | 18.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
57.000In Stock117.000 On Order Expected | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMB (DO-214AA) | 65.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
15.000In Stock99.000 On Order Expected | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMB (DO-214AA) | 9.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: SMCJ150A-E3/57T TTI: SMCJ150A-E3/57T Vishay Semiconductors Availability: 103.700In Stock119.850 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 150V Unidirect | 103.700In Stock119.850 On Order Expected | Unidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMC (DO-214AB) | 6.2 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ150A-E3/9AT | |||||||
24.000In Stock45.000 On Order Expected | Bidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMB (DO-214AA) | 12.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
72.000In Stock42.000 On Order Expected 07-Jul-27 | Unidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMB (DO-214AA) | 58.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | P6SMB | Reel | |||||||
Mfr: SMCJ48A-E3/57T TTI: SMCJ48A-E3/57T Vishay Semiconductors Availability: 50.150In Stock30.600 On Order Expected 22-Jun-27 ESD Protection Diodes / TVS Diodes 1500W 48V Unidirect | 50.150In Stock30.600 On Order Expected 22-Jun-27 | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMC (DO-214AB) | 19.4 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ48A-E3/9AT | |||||||
Mfr: SMCJ60A-E3/57T TTI: SMCJ60A-E3/57T Vishay Semiconductors Availability: 17.000In Stock43.350 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 60V Unidirect | 17.000In Stock43.350 On Order Expected | Unidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMC (DO-214AB) | 15.5 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ60A-E3/9AT | |||||||
5.000In Stock520.000 On Order Expected | Bidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMA (DO-214AC) | 4.9 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: SM6T39A-E3/52 TTI: SM6T39A-E3/52 Vishay Semiconductors Availability: 20.250In Stock15.000 On Order Expected 22-Jun-27 ESD Protection Diodes / TVS Diodes 600W 39V 5% Uni | 20.250In Stock15.000 On Order Expected 22-Jun-27 | Unidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMB (DO-214AA) | 11.1 A | 600 W | - 65 C | + 150 C | TVS Diodes | SM6T | Reel | SM6T39A-E3/5B |