ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P4SMA91A-E3/61 TTI: P4SMA91A-E3/61 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 91V Unidirect | 0In Stock | Unidirectional | 1 Channel | 77.8 V | SMD/SMT | 125 V | 86.5 V | SMA (DO-214AC) | 3.2 A | 400 W | - 65 C | + 150 C | TVS Diodes | P4SMA | Reel | ||||||||
Mfr: SMCG5.0A-E3/57T TTI: SMCG5.0A-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMCG (DO-215AB) | 163 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG5.0A-E3/9AT | ||||||
Mfr: SMCJ33CA-E3/9AT TTI: SMCJ33CA-E3/9AT Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 33V Bidirect | 0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 28.1 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ33CA-E3/57T | |||||||
Mfr: VCUT0714A-HD1-GS08 TTI: VCUT0714A-HD1-GS08 Vishay Semiconductors ESD Protection Diodes / TVS Diodes 7.0V 63W Single Line | 0In Stock | Bidirectional | 1 Channel | 14 V | SMD/SMT | 30 V | 14.5 V | LLP1006-2 | 5 A | 63 W | 8.5 pF | 25 kV | 30 kV | - 40 C | + 125 C | ESD Suppressors | Reel | ||||||
Mfr: STS232712B451 TTI: STS232712B451 Eaton Electronics ESD Protection Diodes / TVS Diodes ESD DIODE 7-12V SOT23 45PF | 0In Stock | Bidirectional | 2 Channel | 12 V | SMD/SMT | 26 V | 13.3 V | SC-59-3 (SOT-23-3) | 12 A | 400 W | 45 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | |||||
Mfr: STS321033U202 TTI: STS321033U202 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 3.3V SOD323 200PF | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 15 V | 4 V | SOD-323-2 | 25 A | 350 W | 200 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 100 V | SMD/SMT | 162 V | 111 V | SOD-123-2 | 1.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 5.8 V | Axial | 10.5 V | 6.45 V | DO-15 (DO-204AC) | 58.1 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | P6KE | Reel | P6KE6.8CA. | |||||||
Mfr: P4SMA180CA TTI: P4SMA180CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 154V 400W 5% Bi-directional | 0In Stock | Bidirectional | 154 V | SMD/SMT | 246 V | 189 V | SMA (DO-214AC) | 1.7 A | 400 W | - 65 C | + 150 C | P4SMA | Reel | ||||||||||
0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMC (DO-214AB) | 32.1 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMC (DO-214AB) | 31 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6.67 V | DO-221AC-2 | 58.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | |||||||
Mfr: 1.5KE300CA TTI: 1.5KE300CA Littelfuse ESD Protection Diodes / TVS Diodes 1500W 256V Bi-Directional | 0In Stock | Bidirectional | 1 Channel | 256 V | Axial | 414 V | 285 V | DO-201-2 | 3.7 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SOD-123-2 | 6.8 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMTO-263 | 138 A | 1.2 kW | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SLD5S | AEC-Q101 | Reel | ||||||
Mfr: 8.0SMDJ30CA TTI: 8.0SMDJ30CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 8KW 30V 5%BI DO-214AB | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 165.3 A | 8 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | 8.0SMDJ | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 36 V | Axial | 58.1 V | 40 V | P600-2 | 87.8 A | 5 kW | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | 5KP | AEC-Q100 | Reel | ||||||
Mfr: AQHV36-01ETG TTI: AQHV36-01ETG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 1CH 36V 200W SOD882 | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 60 V | 40 V | SOD-882-2 | 2 A | 200 W | 25 pF | 15 kV | 20 kV | - 40 C | + 150 C | TVS Diodes | AQHVxx-01ETG | AEC-Q101 | Reel | ||||
Mfr: 5.0SMDJ24CA TTI: 5.0SMDJ24CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 5kW 24V 5% Bi-Directional | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMC (DO-214AB) | 129 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | 5.0SMDJ | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SMA (DO-214AC) | 14.5 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 78 V | SMD/SMT | 126 V | 86.7 V | SMC (DO-214AB) | 23.8 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 100 V | SMD/SMT | 162 V | 111 V | SMC (DO-214AB) | 18.5 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 160 V | SMD/SMT | 259 V | 178 V | SMC (DO-214AB) | 11.6 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | ||||||||
Mfr: 30KPA170CA TTI: 30KPA170CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial | 0In Stock | Bidirectional | 1 Channel | 170 V | Axial | 275 V | 189.9 V | P600-2 | 110.2 A | 30 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 30KPA | Reel | 30KPA170CA-B | |||||
Mfr: 5.0SMDJ13CA TTI: 5.0SMDJ13CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 5kW 13V 5% Bi-Directional | 0In Stock | Bidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMC (DO-214AB) | 233 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | 5.0SMDJ | Reel |