• ESD Protection Diodes / TVS Diodes

ESD Protection Diodes / TVS Diodes

75.527 Results
75.527 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: GG040205170N2P
TTI: GG040205170N2P
KYOCERA AVX
Availability:

40.000In Stock

ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 17pf <6.5 v clamp@1a

40.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
6.5 V
5.1 V
0402 (1006 metric)
8 A
17 pF
30 kV
30 kV
- 55 C
+ 125 C
ESD Suppressors
GG
Reel
Datasheet
Mfr: SMBJ5.0A
TTI: SMBJ5.0A
Bourns
Availability:

18.000In Stock

24.000 On Order
Expected 25-Jan-27
ESD Protection Diodes / TVS Diodes 5volts 800uA 65.2 Amps Uni-Dir

18.000In Stock

24.000 On Order
Expected 25-Jan-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMB (DO-214AA)
65.3 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMCJ16A-E3/57T
TTI: SMCJ16A-E3/57T
Vishay Semiconductors
Availability:

7.650In Stock

5.100 On Order
Expected 21-Jan-27
ESD Protection Diodes / TVS Diodes 1500W 16V Unidirect

7.650In Stock

5.100 On Order
Expected 21-Jan-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMC (DO-214AB)
57.7 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ16A-E3/9AT
Datasheet
Mfr: SMCJ26A-E3/57T
TTI: SMCJ26A-E3/57T
Vishay Semiconductors
Availability:

14.450In Stock

28.900 On Order
Expected
ESD Protection Diodes / TVS Diodes 1500W 26V Unidirect

14.450In Stock

28.900 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SMC (DO-214AB)
35.6 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ26A-E3/9AT
Datasheet
Mfr: CDSOT23-0502B
TTI: CDSOT23-0502B
Bourns
Availability:

39.000In Stock

45.000 On Order
Expected
ESD Protection Diodes / TVS Diodes Bidirectional 2 Line Array

39.000In Stock

45.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
5 V
SMD/SMT
9 V
6 V
SC-59-3 (SOT-23-3)
8.5 A
15 pF
15 kV
22 kV
- 55 C
+ 125 C
TVS Diodes
CDSOT23-0502B
Reel
CDS0T23-0502B
Datasheet
Mfr: CD143A-SR3.3
TTI: CD143A-SR3.3
Bourns
Availability:

18.000In Stock

51.000 On Order
Expected
ESD Protection Diodes / TVS Diodes SOT 143 3.3V 300W ESD & Latch up Prot.

18.000In Stock

51.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
3.3 V
SMD/SMT
8.2 V
4.5 V
SOT-143-4
12 A
500 W
4.5 pF
30 kV
30 kV
- 55 C
+ 125 C
TVS Diodes
CD143A-SR2.8-3.3
Reel
Datasheet
Mfr: SMBJ6.5CA-E3/52
TTI: SMBJ6.5CA-E3/52
Vishay Semiconductors
Availability:

152.250In Stock

ESD Protection Diodes / TVS Diodes 6.5V 800W Bidir TransZorb 5% Tol

152.250In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
SMB (DO-214AA)
53.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ6.5CD-M3/H
SMBJ6.5CD-M3/I
Datasheet
Mfr: SMAJ12CA
TTI: SMAJ12CA
Bourns
Availability:

5.000In Stock

90.000 On Order
Expected 14-Jun-27
ESD Protection Diodes / TVS Diodes 12volts 5uA 20.1 Amps Bi-Dir

5.000In Stock

90.000 On Order
Expected 14-Jun-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMA (DO-214AC)
20.1 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: P6SMB33CA
TTI: P6SMB33CA
Littelfuse
Availability:

63.000In Stock

108.000 On Order
Expected 07-Jul-27
ESD Protection Diodes / TVS Diodes 600W 33V 5% Bi-Directional

63.000In Stock

108.000 On Order
Expected 07-Jul-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28.2 V
SMD/SMT
45.7 V
31.4 V
SMB (DO-214AA)
13.3 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: SD36C-01FTG
TTI: SD36C-01FTG
Littelfuse
Availability:

1.755.000In Stock

483.000 On Order
Expected 09-Jun-27
ESD Protection Diodes / TVS Diodes 36V 450W AUTO BI-DIR SOD323

1.755.000In Stock

483.000 On Order
Expected 09-Jun-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
60 V
40 V
SOD-323-2
5 A
450 W
30 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SD-C
AEC-Q100
Reel
Datasheet
Mfr: SMBJ43A-E3/52
TTI: SMBJ43A-E3/52
Vishay Semiconductors
Availability:

2.250In Stock

60.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 43V 1000W UniDir TransZorb 5% Tol

2.250In Stock

60.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMB (DO-214AA)
8.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ43D-M3/H
SMBJ43D-M3/I
Datasheet
Mfr: SMBJ60A-E3/52
TTI: SMBJ60A-E3/52
Vishay Semiconductors
Availability:

14.250In Stock

26.250 On Order
Expected
ESD Protection Diodes / TVS Diodes 60V 1000W UniDir TransZorb 5% Tol

14.250In Stock

26.250 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
60 V
SMD/SMT
96.8 V
66.7 V
SMB (DO-214AA)
6.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ60D-M3/H
SMBJ60D-M3/I
Datasheet
Mfr: SMCJ28CA-E3/57T
TTI: SMCJ28CA-E3/57T
Vishay Semiconductors
Availability:

20.400In Stock

30.600 On Order
Expected
ESD Protection Diodes / TVS Diodes 1500W 28V Bidirect

20.400In Stock

30.600 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMC (DO-214AB)
33 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ28CA-E3/9AT
Datasheet
Mfr: P6SMB47CA
TTI: P6SMB47CA
Littelfuse
Availability:

15.000In Stock

27.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 47V 5% Bi-Directional

15.000In Stock

27.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40.2 V
SMD/SMT
64.8 V
44.7 V
SMB (DO-214AA)
9.4 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: SMCJ58A-E3/57T
TTI: SMCJ58A-E3/57T
Vishay Semiconductors
Availability:

7.650In Stock

8.500 On Order
Expected 28-Jan-27
ESD Protection Diodes / TVS Diodes 1500W 58V Unidirect

7.650In Stock

8.500 On Order
Expected 28-Jan-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMC (DO-214AB)
16 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ58A-E3/9AT
Datasheet
Mfr: SMCJ64CA
TTI: SMCJ64CA
Littelfuse
Availability:

0In Stock

15.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 1.5kW 64V 5% Bi-Directional

0In Stock

15.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SMC (DO-214AB)
14.6 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SP1003-01ETG
TTI: SP1003-01ETG
Littelfuse
Availability:

250.000In Stock

130.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 1 Ch 30KV 30pF

250.000In Stock

130.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
12 V
6 V
SOD-882-2
7 A
30 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP1003
Reel
Datasheet
Mfr: SMCJ30CA
TTI: SMCJ30CA
Bourns
Availability:

0In Stock

54.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 30volts 5uA 31 Amps Bi-Dir

0In Stock

54.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMC (DO-214AB)
31 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ
Reel
Datasheet
Mfr: SMCJ36CA
TTI: SMCJ36CA
Bourns
Availability:

21.000In Stock

ESD Protection Diodes / TVS Diodes 36volts 5uA 25.8 Amps Bi-Dir

21.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMC (DO-214AB)
25.9 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ
Reel
Datasheet
Mfr: RF1600-000
TTI: PESD0402-140
Littelfuse
Availability:

100.000In Stock

100.000 On Order
Expected 24-Feb-27
ESD Protection Diodes / TVS Diodes 0.25pFA 14V 0402 AEC-Q200

100.000In Stock

100.000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
14 V
SMD/SMT
40 V
0402 (1005 metric)
0.25 pF
8 kV
15 kV
- 55 C
+ 125 C
ESD Suppressors
PESD
AEC-Q100
Reel
RF1600-000
Datasheet
Mfr: SM6T36CA-E3/52
TTI: SM6T36CA-E3/52
Vishay Semiconductors
Availability:

39.000In Stock

30.000 On Order
Expected 20-Jul-27
ESD Protection Diodes / TVS Diodes 600W 36V 5% Bi

39.000In Stock

30.000 On Order
Expected 20-Jul-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30.8 V
SMD/SMT
49.9 V
34.2 V
SMB (DO-214AA)
12 A
600 W
- 65 C
+ 150 C
TVS Diodes
SM6T
Reel
SM6T36CA-E3/5B
Datasheet
Mfr: SMBJ170A-E3/52
TTI: SMBJ170A-E3/52
Vishay Semiconductors
Availability:

36.000In Stock

43.500 On Order
Expected 29-Dec-26
ESD Protection Diodes / TVS Diodes 170V 1000W UniDir TransZorb 5% Tol

36.000In Stock

43.500 On Order
Expected 29-Dec-26
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
170 V
SMD/SMT
275 V
189 V
SMB (DO-214AA)
2.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ170D-M3/H
SMBJ170D-M3/I
Datasheet
Mfr: 1.5KE56CA-E3/54
TTI: 1.5KE56CA-E3/54
Vishay Semiconductors
Availability:

4.200In Stock

21.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 1500W 56V Bidirect

4.200In Stock

21.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
47.8 V
Axial
77 V
53.2 V
19.5 A
1.5 kW
- 55 C
+ 175 C
TVS Diodes
1.5KE
Reel
1.5KE56CA-E3/73
Datasheet
Mfr: SM6T18CA-E3/52
TTI: SM6T18CA-E3/52
Vishay Semiconductors
Availability:

84.750In Stock

ESD Protection Diodes / TVS Diodes 600W 18V 5% Bi

84.750In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15.3 V
SMD/SMT
25.2 V
17.1 V
SMB (DO-214AA)
24 A
600 W
- 65 C
+ 150 C
TVS Diodes
SM6T
Reel
SM6T18CA-E3/5B
Datasheet
Mfr: 1.5KE47CA
TTI: 1.5KE47CA
Littelfuse
Availability:

9.600In Stock

6.000 On Order
Expected 27-Jan-27
ESD Protection Diodes / TVS Diodes 1500W 40.2V Bi-Directional

9.600In Stock

6.000 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40.2 V
Axial
64.8 V
44.7 V
DO-201-2
23.5 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
ESD Suppressors
1.5KE
Reel
  • ...
  • 5
  • 6
  • 7