• ESD Protection Diodes / TVS Diodes

ESD Protection Diodes / TVS Diodes

75.527 Results
75.527 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: P6KE47CA
TTI: P6KE47CA
Littelfuse
Availability:

8.000In Stock

24.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 40.2Vr 600W 9.3A 5% Bi-Directional

8.000In Stock

24.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40.2 V
Axial
64.8 V
44.7 V
DO-15 (DO-204AC)
9.4 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
P6KE47CA.
Datasheet
Mfr: SMBJ40CA
TTI: SMBJ40CA
Bourns
Availability:

48.000In Stock

ESD Protection Diodes / TVS Diodes 40volts 5uA 9.3 Amps Bi-Dir

48.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMB (DO-214AA)
9.3 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMAJ20CA
TTI: SMAJ20CA
Littelfuse
Availability:

20.000In Stock

ESD Protection Diodes / TVS Diodes 400W 20V 5% Bi-Directional

20.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
20 V
SMD/SMT
32.4 V
22.2 V
SMA (DO-214AC)
12.3 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SPHV36-01ETG
TTI: SPHV36-01ETG
Littelfuse
Availability:

70.000In Stock

60.000 On Order
Expected 21-Apr-27
ESD Protection Diodes / TVS Diodes 1CH 36V 2000W UNI

70.000In Stock

60.000 On Order
Expected 21-Apr-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
60 V
40 V
SOD-882-2
2 A
200 W
25 pF
15 kV
20 kV
- 40 C
+ 125 C
TVS Diodes
SPHV
Reel
Datasheet
Mfr: CDSOD323-T05
TTI: CDSOD323-T05
Bourns
Availability:

12.000In Stock

132.000 On Order
Expected
ESD Protection Diodes / TVS Diodes TVS Diode 5VOLT

12.000In Stock

132.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
18.3 V
6 V
SOD-323-2
17 A
350 W
3 pF
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
CDSOD323-TxxC
Reel
CDS0D323-T05.
Datasheet
Mfr: SMDJ40CA
TTI: SMDJ40CA
Littelfuse
Availability:

30.000In Stock

48.000 On Order
Expected 23-Jun-27
ESD Protection Diodes / TVS Diodes 3kW 40V 5% Bi-Directional

30.000In Stock

48.000 On Order
Expected 23-Jun-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMC (DO-214AB)
46.5 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMDJ
Reel
Datasheet
Mfr: SMBJ130A-E3/52
TTI: SMBJ130A-E3/52
Vishay Semiconductors
Availability:

3.750In Stock

45.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 130V 1000W UniDir TransZorb 5% Tol

3.750In Stock

45.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
130 V
SMD/SMT
209 V
144 V
SMB (DO-214AA)
2.9 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ130D-M3/H
SMBJ130D-M3/I
Datasheet
Mfr: SM6T36A-E3/52
TTI: SM6T36A-E3/52
Vishay Semiconductors
Availability:

15.000In Stock

82.500 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 36V 5% Uni

15.000In Stock

82.500 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30.8 V
SMD/SMT
49.9 V
34.2 V
SMB (DO-214AA)
12 A
600 W
- 65 C
+ 150 C
TVS Diodes
SM6T
Reel
SM6T36A-E3/5B
Datasheet
Mfr: SMCJ54CA
TTI: SMCJ54CA
Littelfuse
Availability:

48.000In Stock

120.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 1.5kW 54V 5% Bi-Directional

48.000In Stock

120.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
54 V
SMD/SMT
87.1 V
60 V
SMC (DO-214AB)
17.3 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMBJ28A
TTI: SMBJ28A
Littelfuse
Availability:

24.000In Stock

75.000 On Order
Expected 07-Jul-27
ESD Protection Diodes / TVS Diodes 600W 28V 5% Uni-Directional

24.000In Stock

75.000 On Order
Expected 07-Jul-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMB (DO-214AA)
13.3 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMAJ16CA
TTI: SMAJ16CA
Littelfuse
Availability:

0In Stock

60.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 400W 16V 5% Bi-Directional

0In Stock

60.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMA (DO-214AC)
15.4 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMBJ54A-E3/52
TTI: SMBJ54A-E3/52
Vishay Semiconductors
Availability:

12.750In Stock

38.250 On Order
Expected
ESD Protection Diodes / TVS Diodes 54V 1000W UniDir TransZorb 5% Tol

12.750In Stock

38.250 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
54 V
SMD/SMT
87.1 V
60 V
SMB (DO-214AA)
6.9 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ54D-M3/H
SMBJ54D-M3/I
Datasheet
Mfr: SMCJ100A-E3/57T
TTI: SMCJ100A-E3/57T
Vishay Semiconductors
Availability:

32.300In Stock

74.800 On Order
Expected
ESD Protection Diodes / TVS Diodes 1500W 100V Unidirect

32.300In Stock

74.800 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
100 V
SMD/SMT
162 V
111 V
SMC (DO-214AB)
9.3 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ100A-E3/9AT
Datasheet
Mfr: SMCJ24CA-E3/57T
TTI: SMCJ24CA-E3/57T
Vishay Semiconductors
Availability:

22.950In Stock

ESD Protection Diodes / TVS Diodes 1500W 24V Bidirect

22.950In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMC (DO-214AB)
38.6 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ24CA-E3/9AT
Datasheet
Mfr: SMCJ43CA-E3/57T
TTI: SMCJ43CA-E3/57T
Vishay Semiconductors
Availability:

17.850In Stock

25.500 On Order
Expected
ESD Protection Diodes / TVS Diodes 1500W 43V Bidirect

17.850In Stock

25.500 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMC (DO-214AB)
21.6 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ43CA-E3/9AT
Datasheet
Mfr: SMAJ10A-E3/61
TTI: SMAJ10A-E3/61
Vishay Semiconductors
Availability:

45.000In Stock

19.800 On Order
Expected 18-Nov-26
ESD Protection Diodes / TVS Diodes 400W 10V 5% Uni

45.000In Stock

19.800 On Order
Expected 18-Nov-26
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SMA (DO-214AC)
23.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ10A-E3/5A
Datasheet
Mfr: SMAJ58CA
TTI: SMAJ58CA
Bourns
Availability:

45.000In Stock

ESD Protection Diodes / TVS Diodes 58volts 5uA 4.3 Amps Bi-Dir

45.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMA (DO-214AC)
4.3 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMBJ18CA
TTI: SMBJ18CA
Littelfuse
Availability:

0In Stock

24.000 On Order
Expected 10-Feb-27
ESD Protection Diodes / TVS Diodes 600W 18V 5% Bi-Directional

0In Stock

24.000 On Order
Expected 10-Feb-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMB (DO-214AA)
20.6 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMAJ26A
TTI: SMAJ26A
Littelfuse
Availability:

45.000In Stock

105.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 400W 26V 5% Uni-Directional

45.000In Stock

105.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SMA (DO-214AC)
9.5 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMAJ
Reel
Datasheet
Mfr: SMCJ18A-E3/57T
TTI: SMCJ18A-E3/57T
Vishay Semiconductors
Availability:

11.900In Stock

ESD Protection Diodes / TVS Diodes 1500W 18V Unidirect

11.900In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMC (DO-214AB)
51.4 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ18A-E3/9AT
Datasheet
Mfr: SMAJ24CA-E3/61
TTI: SMAJ24CA-E3/61
Vishay Semiconductors
Availability:

43.200In Stock

30.600 On Order
Expected 21-Jul-27
ESD Protection Diodes / TVS Diodes 400W 24V 5% Bi

43.200In Stock

30.600 On Order
Expected 21-Jul-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMA (DO-214AC)
10.3 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ24CA
SMAJ24CA-E3/5A
Datasheet
Mfr: SMAJ28A-E3/61
TTI: SMAJ28A-E3/61
Vishay Semiconductors
Availability:

39.600In Stock

108.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 400W 28V 5% Uni

39.600In Stock

108.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMA (DO-214AC)
8.8 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ28A-E3/5A
Datasheet
Mfr: SMCJ12CA
TTI: SMCJ12CA
Littelfuse
Availability:

18.000In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 12V 5% Bi-Directional

18.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMC (DO-214AB)
75.4 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMF13A
TTI: SMF13A
Littelfuse
Availability:

6.000In Stock

15.000 On Order
Expected 27-Jan-27
ESD Protection Diodes / TVS Diodes 200W 13V 5% Uni-directional

6.000In Stock

15.000 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SOD-123-2
9.3 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: SMCJ24A
TTI: SMCJ24A
Littelfuse
Availability:

21.000In Stock

45.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 1.5kW 24V 5% Uni-Directional

21.000In Stock

45.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMC (DO-214AB)
38.6 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
  • ...
  • 6
  • 7
  • 8