ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMCJ18A-E3/57T TTI: SMCJ18A-E3/57T Vishay Semiconductors Availability: 11.900In StockESD Protection Diodes / TVS Diodes 1500W 18V Unidirect | 11.900In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMC (DO-214AB) | 51.4 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ18A-E3/9AT | |||||||
Mfr: SMAJ24CA-E3/61 TTI: SMAJ24CA-E3/61 Vishay Semiconductors Availability: 43.200In Stock30.600 On Order Expected 21-Jul-27 ESD Protection Diodes / TVS Diodes 400W 24V 5% Bi | 43.200In Stock30.600 On Order Expected 21-Jul-27 | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMA (DO-214AC) | 10.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ24CA SMAJ24CA-E3/5A | |||||||
Mfr: SMAJ28A-E3/61 TTI: SMAJ28A-E3/61 Vishay Semiconductors Availability: 39.600In Stock108.000 On Order Expected ESD Protection Diodes / TVS Diodes 400W 28V 5% Uni | 39.600In Stock108.000 On Order Expected | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMA (DO-214AC) | 8.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ28A-E3/5A | |||||||
18.000In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMC (DO-214AB) | 75.4 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
6.000In Stock15.000 On Order Expected 27-Jan-27 | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SOD-123-2 | 9.3 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMF | Reel | |||||||
21.000In Stock45.000 On Order Expected | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMC (DO-214AB) | 38.6 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
Mfr: SM8S36CA-Q TTI: SM8S36CA-Q Bourns Availability: 750In Stock12.000 On Order Expected ESD Protection Diodes / TVS Diodes 8W LOAD DUMP TVS 36V BI 5% | 750In Stock12.000 On Order Expected | Bidirectional | 1 Channel | 36 V | SMD/SMT | 40 V | DO-218-2 | 114 A | 6.6 kW | - 55 C | + 175 C | TVS Diodes | SM8S-Q | AEC-Q101 | Reel | ||||||||
Mfr: SMAJ28CA-E3/61 TTI: SMAJ28CA-E3/61 Vishay Semiconductors Availability: 23.400In Stock86.400 On Order Expected ESD Protection Diodes / TVS Diodes 400W 28V 5% Bi | 23.400In Stock86.400 On Order Expected | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMA (DO-214AC) | 8.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ28CA-E3/5A | |||||||
Mfr: SMBJ58CA-E3/52 TTI: SMBJ58CA-E3/52 Vishay Semiconductors Availability: 165.750In Stock115.500 On Order Expected ESD Protection Diodes / TVS Diodes 58V 800W Bidir TransZorb 5% Tol | 165.750In Stock115.500 On Order Expected | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMB (DO-214AA) | 6.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ58CA-E3/5B SMBJ58CD-M3/H SMBJ58CD-M3/I | |||||||
Mfr: SMBJ9.0A-E3/52 TTI: SMBJ9.0A-E3/52 Vishay Semiconductors Availability: 27.000In Stock90.000 On Order Expected ESD Protection Diodes / TVS Diodes 9.0V 1000W UniDir TransZorb 5% Tol | 27.000In Stock90.000 On Order Expected | Unidirectional | 1 Channel | 9 V | SMD/SMT | 15.4 V | 10 V | SMB (DO-214AA) | 39 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ9.0D-M3/H SMBJ9.0D-M3/I | |||||||
Mfr: SMBJ10A-E3/52 TTI: SMBJ10A-E3/52 Vishay Semiconductors Availability: 13.500In Stock15.000 On Order Expected 20-Jul-27 ESD Protection Diodes / TVS Diodes 10V 1000W UniDir TransZorb 5% Tol | 13.500In Stock15.000 On Order Expected 20-Jul-27 | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMB (DO-214AA) | 35.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ10D-M3/H SMBJ10D-M3/I | |||||||
3.000In Stock24.000 On Order Expected 14-Jun-27 | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 25.9 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||||
Mfr: GG0402050R3C2P TTI: GG0402050R3C2P KYOCERA AVX Availability: 170.000In StockESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 0.3 pf <12v clamp@1a | 170.000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 7 V | 0402 (1006 metric) | 3 A | 0.3 pF | 20 kV | 20 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||||
Mfr: CDSOT23-T12C TTI: CDSOT23-T12C Bourns Availability: 6.000In Stock39.000 On Order Expected ESD Protection Diodes / TVS Diodes TVS Diode Array 12VOLT | 6.000In Stock39.000 On Order Expected | Bidirectional | 1 Channel | 12 V | SMD/SMT | 25.9 V | 13.3 V | SC-59-3 (SOT-23-3) | 21 A | 500 W | 150 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOT23-TxxC | Reel | CDS0T23-T12C | ||||
Mfr: SMCJ30CA-E3/57T TTI: SMCJ30CA-E3/57T Vishay Semiconductors Availability: 73.950In Stock34.000 On Order Expected 23-Jul-27 ESD Protection Diodes / TVS Diodes 1500W 30V Bidirect | 73.950In Stock34.000 On Order Expected 23-Jul-27 | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 31 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ30CA-E3/9AT | |||||||
30.000In Stock30.000 On Order Expected 23-Jun-27 | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 33.1 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
45.000In Stock60.000 On Order Expected | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMA (DO-214AC) | 13.7 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
30.000In Stock45.000 On Order Expected 14-Jul-27 | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMA (DO-214AC) | 5.2 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
21.000In Stock18.000 On Order Expected | Unidirectional | 1 Channel | 376 V | SMD/SMT | 602 V | 418 V | SMB (DO-214AA) | 1.4 A | 800 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
39.000In Stock48.000 On Order Expected | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 28.1 A | 1.5 kW | - 55 C | + 150 C | SMCJ | Reel | ||||||||||
24.000In Stock18.000 On Order Expected 10-Mar-27 | Bidirectional | 4 Channel | 20 V | SMD/SMT | SC-59-6 (SOT-23-6) | 3 A | 3 pF | 8 kV | 15 kV | - 40 C | + 105 C | TVS Diodes | SP724 | Reel | |||||||||
Mfr: CDSOD323-T03SC TTI: CDSOD323-T03SC Bourns Availability: 48.000In Stock72.000 On Order Expected ESD Protection Diodes / TVS Diodes Bidirectional Std Cap | 48.000In Stock72.000 On Order Expected | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 10.9 V | 4 V | SOD-323-2 | 43 A | 400 W | 200 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxSC | Reel | CDS0D323-T03SC | ||||
18.000In Stock42.000 On Order Expected 02-Apr-27 | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SOD-123-2 | 8.2 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMF | Reel | |||||||
15.000In Stock20.000 On Order Expected 22-Mar-27 | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMA (DO-214AC) | 20.1 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: SMF33A-E3-08 TTI: SMF33A-E3-08 Vishay Semiconductors Availability: 9.000In Stock135.000 On Order Expected ESD Protection Diodes / TVS Diodes 1000watt 33volt | 9.000In Stock135.000 On Order Expected | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | DO-219AB-2 | 3.8 A | 200 W | 198 pF | 30 kV | 30 kV | - 65 C | + 175 C | ESD Suppressors | SMF | Reel |