ESD Protection Diodes / TVS Diodes
75.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48.000In Stock63.000 On Order Expected | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SOD-123-2 | 5.1 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMF | Reel | |||||||
Mfr: SMCJ36CA-E3/57T TTI: SMCJ36CA-E3/57T Vishay Semiconductors Availability: 28.050In Stock12.750 On Order Expected 28-Dec-26 ESD Protection Diodes / TVS Diodes 1500W 36V Bidirect | 28.050In Stock12.750 On Order Expected 28-Dec-26 | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 25.8 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ36CA-E3/9AT | |||||||
Mfr: SMCJ40A-E3/57T TTI: SMCJ40A-E3/57T Vishay Semiconductors Availability: 8.500In Stock41.650 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 40V Unidirect | 8.500In Stock41.650 On Order Expected | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMC (DO-214AB) | 23.3 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ40A-E3/9AT | |||||||
Mfr: SMCJ5.0CA-E3/57T TTI: SMCJ5.0CA-E3/57T Vishay Semiconductors Availability: 17.000In Stock27.200 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 5.0V Bidirect | 17.000In Stock27.200 On Order Expected | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMC (DO-214AB) | 163 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ5.0CA-E3/9AT | |||||||
48.000In Stock69.000 On Order Expected | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMB (DO-214AA) | 7.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
27.000In Stock21.000 On Order Expected 23-Jun-27 | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMC (DO-214AB) | 326.1 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | |||||||
Mfr: SM15T30CA-E3/57T TTI: SM15T30CA-E3/57T Vishay Semiconductors Availability: 10.200In Stock17.000 On Order Expected 22-Jun-27 ESD Protection Diodes / TVS Diodes 1500W 30V 5% Bi | 10.200In Stock17.000 On Order Expected 22-Jun-27 | Bidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.5 V | 28.5 V | SMC (DO-214AB) | 36 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T30CA-E3/9AT | |||||||
20.000In Stock220.000 On Order Expected | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMA (DO-214AC) | 8.8 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: SMCJ28A-E3/57T TTI: SMCJ28A-E3/57T Vishay Semiconductors Availability: 18.700In Stock8.500 On Order Expected 18-Nov-26 ESD Protection Diodes / TVS Diodes 1500W 28V Unidirect | 18.700In Stock8.500 On Order Expected 18-Nov-26 | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 33 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ28A-E3/9AT | |||||||
45.000In Stock40.000 On Order Expected 04-Mar-27 | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMA (DO-214AC) | 8.3 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
10.000In Stock45.000 On Order Expected | Bidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMA (DO-214AC) | 11.3 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMAJ | Reel | |||||||
Mfr: SMAJ6.0CA-E3/61 TTI: SMAJ6.0CA-E3/61 Vishay Semiconductors Availability: 21.600In Stock72.000 On Order Expected ESD Protection Diodes / TVS Diodes 400W 6.0V 5% Bi | 21.600In Stock72.000 On Order Expected | Bidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6.67 V | SMA (DO-214AC) | 38.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ6.0CA-E3/5A | |||||||
Mfr: CDSOD323-T05S TTI: CDSOD323-T05S Bourns Availability: 27.000In Stock78.000 On Order Expected ESD Protection Diodes / TVS Diodes Unidirectional Std Cap | 27.000In Stock78.000 On Order Expected | Unidirectional | 1 Channel | 5 V | SMD/SMT | 13.5 V | 6 V | SOD-323-2 | 42 A | 500 W | 350 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxSC | Reel | CDS0D323-T05S | ||||
18.000In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 56.3 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | ||||||||
18.000In Stock | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMB (DO-214AA) | 24.6 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
9.000In Stock9.000 On Order Expected 20-Jan-27 | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SOD-123-2 | 6.2 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
15.000In Stock69.000 On Order Expected | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6.67 V | SMB (DO-214AA) | 58.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
12.000In Stock | Bidirectional | 1 Channel | 400 V | SMD/SMT | 648 V | 447 V | SMB (DO-214AA) | 1.3 A | 800 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: GG040205170N2P TTI: GG040205170N2P KYOCERA AVX Availability: 40.000In StockESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 17pf <6.5 v clamp@1a | 40.000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 6.5 V | 5.1 V | 0402 (1006 metric) | 8 A | 17 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||||
18.000In Stock24.000 On Order Expected 25-Jan-27 | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMB (DO-214AA) | 65.3 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: SMCJ16A-E3/57T TTI: SMCJ16A-E3/57T Vishay Semiconductors Availability: 7.650In Stock5.100 On Order Expected 21-Jan-27 ESD Protection Diodes / TVS Diodes 1500W 16V Unidirect | 7.650In Stock5.100 On Order Expected 21-Jan-27 | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMC (DO-214AB) | 57.7 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ16A-E3/9AT | |||||||
Mfr: SMCJ26A-E3/57T TTI: SMCJ26A-E3/57T Vishay Semiconductors Availability: 14.450In Stock28.900 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 26V Unidirect | 14.450In Stock28.900 On Order Expected | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMC (DO-214AB) | 35.6 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ26A-E3/9AT | |||||||
Mfr: CDSOT23-0502B TTI: CDSOT23-0502B Bourns Availability: 39.000In Stock45.000 On Order Expected ESD Protection Diodes / TVS Diodes Bidirectional 2 Line Array | 39.000In Stock45.000 On Order Expected | Bidirectional | 2 Channel | 5 V | SMD/SMT | 9 V | 6 V | SC-59-3 (SOT-23-3) | 8.5 A | 15 pF | 15 kV | 22 kV | - 55 C | + 125 C | TVS Diodes | CDSOT23-0502B | Reel | CDS0T23-0502B | |||||
Mfr: CD143A-SR3.3 TTI: CD143A-SR3.3 Bourns Availability: 18.000In Stock51.000 On Order Expected ESD Protection Diodes / TVS Diodes SOT 143 3.3V 300W ESD & Latch up Prot. | 18.000In Stock51.000 On Order Expected | Unidirectional | 2 Channel | 3.3 V | SMD/SMT | 8.2 V | 4.5 V | SOT-143-4 | 12 A | 500 W | 4.5 pF | 30 kV | 30 kV | - 55 C | + 125 C | TVS Diodes | CD143A-SR2.8-3.3 | Reel | |||||
Mfr: SMBJ6.5CA-E3/52 TTI: SMBJ6.5CA-E3/52 Vishay Semiconductors Availability: 152.250In StockESD Protection Diodes / TVS Diodes 6.5V 800W Bidir TransZorb 5% Tol | 152.250In Stock | Bidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SMB (DO-214AA) | 53.6 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ6.5CD-M3/H SMBJ6.5CD-M3/I |