0603ESDA2 - ESD Protection Diodes / TVS Diodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0603ESDA2-TR2 TTI: 0603ESDA2-TR2 Eaton Electronics Availability: 0In Stock385.000 On Order Expected ESD Protection Diodes / TVS Diodes 0603 CERAMIC SUR 6X SUPPRESSOR | 0In Stock385.000 On Order Expected | Bidirectional | 1 Channel | 30 V | SMD/SMT | 60 V | 0603 (1608 metric) | 0.1 pF | 8 kV | 15 kV | - 55 C | + 105 C | ESD Suppressors | 0603ESDA2 | Reel | |||||||
Mfr: 0603ESDA2-TR2. TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCut Tape ESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 1 Channel | 30 V | SMD/SMT | 60 V | 0603 (1608 metric) | 0.15 pF | 8 kV | 15 kV | - 55 C | + 105 C | ESD Suppressors | 0603ESDA2 | Cut Tape | |||||||
Mfr: 0603ESDA-TR2 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 0603 Ceramic 2nd Generation | Not Available Online | Bidirectional | 1 Channel | 30 V | SMD/SMT | 35 V | 0603 (1608 metric) | 0.1 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | 0603ESDA2 | Reel |