• ESD Protection Diodes / TVS Diodes

1.5KE - ESD Protection Diodes / TVS Diodes

2.738 Results
2.738 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 1.5KE56CA
TTI: 1.5KE56CA
Littelfuse
Availability:

0In Stock

8.400 On Order
Expected 27-Jan-27
ESD Protection Diodes / TVS Diodes 1500W 47.8V Bi-Directional

0In Stock

8.400 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
47.8 V
Axial
77 V
53.2 V
DO-201-2
19.7 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
1.5KE56CA.
Datasheet
Mfr: 1.5KE56CA-E3/54
TTI: 1.5KE56CA-E3/54
Vishay Semiconductors
Availability:

4.200In Stock

21.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 1500W 56V Bidirect

4.200In Stock

21.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
47.8 V
Axial
77 V
53.2 V
19.5 A
1.5 kW
- 55 C
+ 175 C
TVS Diodes
1.5KE
Reel
1.5KE56CA-E3/73
Datasheet
Mfr: 1.5KE47CA
TTI: 1.5KE47CA
Littelfuse
Availability:

9.600In Stock

6.000 On Order
Expected 27-Jan-27
ESD Protection Diodes / TVS Diodes 1500W 40.2V Bi-Directional

9.600In Stock

6.000 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40.2 V
Axial
64.8 V
44.7 V
DO-201-2
23.5 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
ESD Suppressors
1.5KE
Reel
Datasheet
Mfr: 1.5KE33CA
TTI: 1.5KE33CA
Littelfuse
Availability:

10.800In Stock

34.800 On Order
Expected
ESD Protection Diodes / TVS Diodes 1500W 28.2V Bi-Directional

10.800In Stock

34.800 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28.2 V
Axial
45.7 V
31.4 V
DO-201-2
33.3 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: 1.5KE36CA
TTI: 1.5KE36CA
Littelfuse
Availability:

7.200In Stock

49.200 On Order
Expected
ESD Protection Diodes / TVS Diodes 1500W 30.8V Bi-Directional

7.200In Stock

49.200 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30.8 V
Axial
49.9 V
34.2 V
DO-201-2
30.5 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: 1.5KE130CA-E3/54
TTI: 1.5KE130CA-E3/54
Vishay Semiconductors
Availability:

1.400In Stock

16.800 On Order
Expected
ESD Protection Diodes / TVS Diodes 1500W 130V Bidirect

1.400In Stock

16.800 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
111 V
Axial
179 V
124 V
8.4 A
1.5 kW
- 55 C
+ 175 C
TVS Diodes
1.5KE
Reel
1.5KE130CA-E3/73
Datasheet
Mfr: 1.5KE39CA
TTI: 1.5KE39CA
Littelfuse
Availability:

12.000In Stock

12.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 1500W 33.3V Bi-Directional

12.000In Stock

12.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33.3 V
Axial
53.9 V
37.1 V
DO-201-2
28.2 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: 1.5KE440CA
TTI: 1.5KE440CA
Littelfuse
Availability:

25.200In Stock

4.800 On Order
Expected 23-Dec-26
ESD Protection Diodes / TVS Diodes 1500W 376V Bi-Directional

25.200In Stock

4.800 On Order
Expected 23-Dec-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
376 V
Axial
602 V
418 V
DO-201-2
2.5 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: 1.5KE68CA
TTI: 1.5KE68CA
Littelfuse
Availability:

32.400In Stock

ESD Protection Diodes / TVS Diodes 1500W 58.1V Bi-Directional

32.400In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
58.1 V
Axial
92 V
64.6 V
DO-201-2
16.5 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: 1.5KE16CA-E3/54
TTI: 1.5KE16CA-E3/54
Vishay Semiconductors
Availability:

2.800In Stock

ESD Protection Diodes / TVS Diodes 1500W 16V Bidirect

2.800In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
13.6 V
Axial
22.5 V
15.2 V
66.7 A
1.5 kW
- 55 C
+ 175 C
TVS Diodes
1.5KE
Reel
1.5KE16CA-E3/73
Datasheet
Mfr: 1.5KE47CA-E3/54
TTI: 1.5KE47CA-E3/54
Vishay Semiconductors
Availability:

29.400In Stock

14.000 On Order
Expected 20-Jul-27
ESD Protection Diodes / TVS Diodes 1500W 47V Bidirect

29.400In Stock

14.000 On Order
Expected 20-Jul-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40.2 V
Axial
64.8 V
44.7 V
23.1 A
1.5 kW
- 55 C
+ 175 C
TVS Diodes
1.5KE
Reel
1.5KE47CA-E3/73
Datasheet
Mfr: 1.5KE36A
TTI: 1.5KE36A
Littelfuse
Availability:

2.400In Stock

ESD Protection Diodes / TVS Diodes 1500W 30.8V Uni-Directional

2.400In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30.8 V
Axial
49.9 V
34.2 V
DO-201-2
30.5 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: 1.5KE33A
TTI: 1.5KE33A
Littelfuse
Availability:

3.600In Stock

3.600 On Order
Expected 04-Jan-27
ESD Protection Diodes / TVS Diodes 1500W 28.2V Uni-Directional

3.600In Stock

3.600 On Order
Expected 04-Jan-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28.2 V
Axial
45.7 V
31.4 V
DO-201-2
33.3 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: 1.5KE39A
TTI: 1.5KE39A
Littelfuse
Availability:

2.400In Stock

ESD Protection Diodes / TVS Diodes 1500W 33.3V Uni-Directional

2.400In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33.3 V
Axial
53.9 V
37.1 V
DO-201-2
28.2 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: 1.5KE200A
TTI: 1.5KE200A
Littelfuse
Availability:

1.200In Stock

ESD Protection Diodes / TVS Diodes 1500W 171V Uni-Directional

1.200In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
171 V
Axial
274 V
190 V
DO-201-2
5.5 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: 1.5KE82CA
TTI: 1.5KE82CA
Littelfuse
Availability:

3.600In Stock

ESD Protection Diodes / TVS Diodes 1500W 70.1V Bi-Directional

3.600In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
70.1 V
Axial
113 V
77.9 V
DO-201-2
13.5 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
1.5KE82CA.
Datasheet
Mfr: 1.5KE36A-E3/54
TTI: 1.5KE36A-E3/54
Vishay Semiconductors
Availability:

1.400In Stock

ESD Protection Diodes / TVS Diodes 1500W 36V Unidirect

1.400In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30.8 V
Axial
49.9 V
34.2 V
30.1 A
1.5 kW
- 55 C
+ 175 C
TVS Diodes
1.5KE
Reel
1N6284A-E3/54
1N6284A-E3
Datasheet
Mfr: 1.5KE24CA
TTI: 1.5KE24CA
Littelfuse
Availability:

1.200In Stock

ESD Protection Diodes / TVS Diodes 1500W 20.5V Bi-Directional

1.200In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
20.5 V
Axial
33.2 V
22.8 V
DO-201-2
45.8 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
TVS Diodes
1.5KE
Reel
1.5KE24CA.
Datasheet
Mfr: 1.5KE200A-E3/54
TTI: 1.5KE200A-E3/54
Vishay Semiconductors
Availability:

11.200In Stock

ESD Protection Diodes / TVS Diodes 1500W 200V Unidirect

11.200In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
171 V
Axial
274 V
190 V
5.5 A
1.5 kW
- 55 C
+ 175 C
TVS Diodes
1.5KE
Reel
1.5KE200A-E3/73
Datasheet
Mfr: 1.5KE440A
TTI: 1.5KE440A
Littelfuse
Availability:

1.200In Stock

1.200 On Order
Expected 20-Jan-27
ESD Protection Diodes / TVS Diodes 1500W 376V Uni-Directional

1.200In Stock

1.200 On Order
Expected 20-Jan-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
376 V
Axial
602 V
418 V
DO-201-2
2.5 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: 1.5KE400CA
TTI: 1.5KE400CA
Littelfuse
Availability:

6.000In Stock

ESD Protection Diodes / TVS Diodes 1500W 342V Bi-Directional

6.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
342 V
Axial
548 V
380 V
DO-201-2
2.8 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: 1.5KE36CA-E3/54
TTI: 1.5KE36CA-E3/54
Vishay Semiconductors
Availability:

4.200In Stock

ESD Protection Diodes / TVS Diodes 1500W 36V Bidirect

4.200In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30.8 V
Axial
49.9 V
34.2 V
30.1 A
1.5 kW
- 55 C
+ 175 C
TVS Diodes
1.5KE
Reel
1.5KE36CA-E3/73
Datasheet
Mfr: 1.5KE43A-E3/54
TTI: 1.5KE43A-E3/54
Vishay Semiconductors
Availability:

1.400In Stock

ESD Protection Diodes / TVS Diodes 1500W 43V Unidirect

1.400In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36.8 V
Axial
59.3 V
40.9 V
25.3 A
1.5 kW
- 55 C
+ 175 C
TVS Diodes
1.5KE
Reel
1.5KE43A-E3/73
Datasheet
Mfr: 1.5KE30A
TTI: 1.5KE30A
Littelfuse
Availability:

0In Stock

3.600 On Order
Expected 27-Jan-27
ESD Protection Diodes / TVS Diodes 1500W 25.6V Uni-Directional

0In Stock

3.600 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
25.6 V
Axial
41.4 V
28.5 V
DO-201-2
36.7 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: 1.5KE6.8A
TTI: 1.5KE6.8A
Littelfuse
Availability:

0In Stock

2.400 On Order
Expected 17-Feb-27
ESD Protection Diodes / TVS Diodes 1500W 5.8V Uni-Directional

0In Stock

2.400 On Order
Expected 17-Feb-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5.8 V
Axial
10.5 V
6.45 V
DO-201-2
144.8 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
1.5KE6.8A.
  • 1
  • 2
  • 3
  • 4