1533 - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SC1533-01FTG TTI: SC1533-01FTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 3.3V 15A 30kV SOD323 Bi-dir TVS | 0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 6.8 V | 5.5 V | SOD-323 | 15 A | 25 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | 1533 | Reel | |||||
Mfr: SC1533-01LTG TTI: SC1533-01LTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 5V 15A 30kV SOD523 Bi-dir TVS | 0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 6.8 V | 5.5 V | SOD-523 | 15 A | 25 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | 1533 | Reel |