15KPA - ESD Protection Diodes / TVS Diodes
405 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800In Stock | Unidirectional | 1 Channel | 30 V | Axial | 50.7 V | 33.51 V | P600-2 | 297.8 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Reel | ||||||
800In Stock | Bidirectional | 1 Channel | 33 V | Axial | 54.7 V | 36.9 V | P600-2 | 276.1 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Reel | ||||||
0In Stock4.000 On Order Expected | Bidirectional | 1 Channel | 58 V | Axial | 93.8 V | 64.8 V | P600-2 | 161 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Reel | ||||||
0In Stock800 On Order Expected 03-Mar-27 | Unidirectional | 1 Channel | 22 V | Axial | 37.1 V | 24.57 V | P600-2 | 407 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Reel | ||||||
Mfr: 15KPA51CA-B TTI: 15KPA51CA-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVSAXIAL LEAD HI-PWR | 0In Stock | Bidirectional | 1 Channel | 51 V | Axial | 82.9 V | 57 V | P600-2 | 182.1 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Bulk | |||||
Mfr: 15KPA75A-B TTI: 15KPA75A-B Littelfuse Availability: 0In Stock100 On Order Expected 02-Jun-27 ESD Protection Diodes / TVS Diodes 15000W 75V TVS Axial Leaded | 0In Stock100 On Order Expected 02-Jun-27 | Unidirectional | 1 Channel | 75 V | Axial | 122 V | 83.8 V | P600-2 | 123.8 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Bulk | |||||
0In Stock800 On Order Expected 02-Jun-27 | Bidirectional | 1 Channel | 75 V | Axial | 122 V | 83.8 V | P600-2 | 123.8 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 22 V | Axial | 37.1 V | 24.57 V | P600-2 | 407 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Reel | ||||||
Mfr: 15KPA240CA TTI: 15KPA240CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER | 0In Stock | Bidirectional | 1 Channel | 240 V | Axial | 384.6 V | 268.1 V | P600-2 | 39.3 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 36 V | Axial | 59.8 V | 40.2 V | P600-2 | 252.5 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Reel | ||||||
Mfr: 15KPA60A-B TTI: 15KPA60A-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 15000W 60V TVS Axial Leaded | 0In Stock | Unidirectional | 1 Channel | 60 V | Axial | 97.4 V | 67 V | P600-2 | 155 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Bulk | |||||
Mfr: 15KPA75CA-B TTI: 15KPA75CA-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 15000W 75V TVS Axial Leaded | 0In Stock | Bidirectional | 1 Channel | 75 V | Axial | 122 V | 83.8 V | P600-2 | 123.8 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Bulk | |||||
Mfr: 15KPA45A-B TTI: 15KPA45A-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 45V 15KW 5% UNI TVS Axial Leaded | 0In Stock | Unidirectional | 1 Channel | 45 V | Axial | 72.8 V | 50.3 V | P600-2 | 207.4 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Bulk | |||||
0In Stock | Unidirectional | 1 Channel | 54 V | Axial | 87.7 V | 60.3 V | P600-2 | 172.2 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 45 V | Axial | 72.8 V | 50.3 V | P600-2 | 207.4 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 33 V | Axial | 54.7 V | 36.9 V | P600-2 | 276.1 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Reel | ||||||
Mfr: 15KPA26A-B TTI: 15KPA26A-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 15000W 26V TVS Axial Leaded | 0In Stock | Unidirectional | 1 Channel | 26 V | Axial | 44 V | 29.04 V | P600-2 | 343.2 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Bulk | |||||
0In Stock | Bidirectional | 1 Channel | 40 V | Axial | 65.8 V | 44.7 V | P600-2 | 229.5 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 48 V | Axial | 77.7 V | 53.6 V | P600-2 | 194.3 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 60 V | Axial | 97.4 V | 67 V | P600-2 | 155 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Reel | ||||||
Mfr: 15KPA180CA TTI: 15KPA180CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER | 0In Stock | Bidirectional | 1 Channel | 180 V | Axial | 288.5 V | 201.1 V | P600-2 | 52.3 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Reel | |||||
Mfr: 15KPA28CA-B TTI: 15KPA28CA-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVSAXIAL LEAD HI-PWR | 0In Stock | Bidirectional | 1 Channel | 28 V | Axial | 47.5 V | 31.28 V | P600-2 | 317.9 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Bulk | |||||
Mfr: 15KPA60CA-B TTI: 15KPA60CA-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVSAXIAL LEAD HI-PWR | 0In Stock | Bidirectional | 1 Channel | 60 V | Axial | 97.4 V | 67 V | P600-2 | 155 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Bulk | |||||
Mfr: 15KPA24CA-B TTI: 15KPA24CA-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVSAXIAL LEAD HI-PWR | 0In Stock | Bidirectional | 1 Channel | 24 V | Axial | 40.7 V | 26.81 V | P600-2 | 371 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Bulk | |||||
0In Stock | Unidirectional | 1 Channel | 70 V | Axial | 113.6 V | 78.2 V | P600-2 | 132.9 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Reel |