5KP - ESD Protection Diodes / TVS Diodes
1.138 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.600In Stock3.200 On Order Expected 02-Apr-27 | Bidirectional | 1 Channel | 33 V | Axial | 53.3 V | 36.7 V | P600-2 | 95.7 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | 5KP | Reel | ||||||||
2.400In Stock | Bidirectional | 1 Channel | 30 V | Axial | 48.4 V | 33.3 V | P600-2 | 105.4 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | 5KP | Reel | ||||||||
800In Stock | Unidirectional | 1 Channel | 28 V | Axial | 45.4 V | 31.1 V | P600-2 | 112.3 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | 5KP | Reel | ||||||||
0In Stock | Bidirectional | 7 V | Axial | 12 V | 8.6 V | P600-2 | 425 A | 5 kW | - 55 C | + 175 C | 5KP | Reel | |||||||||||
0In Stock | Bidirectional | 1 Channel | 51 V | Axial | 82.4 V | 56.7 V | P600-2 | 61.9 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 5KP | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 75 V | Axial | 121 V | 83.3 V | P600-2 | 42.1 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | 5KP | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 18 V | Axial | 29.2 V | 20 V | P600-2 | 174.7 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 5KP | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 26 V | Axial | 42.1 V | 28.9 V | P600-2 | 121.1 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | 5KP | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 60 V | Axial | 96.8 V | 66.7 V | P600-2 | 52.7 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | 5KP | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 120 V | Axial | 193 V | 133 V | P600-2 | 26.4 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | 5KP | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 36 V | Axial | 58.1 V | 40 V | P600-2 | 87.8 A | 5 kW | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | 5KP | AEC-Q100 | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 5 V | Axial | 9.2 V | 6.4 V | P600-2 | 554.3 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | 5KP | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 6.5 V | Axial | 11.2 V | 7.22 V | P600-2 | 455.4 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | 5KP | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 58 V | Axial | 93.6 V | 64.4 V | P600-2 | 54.5 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | 5KP | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 33 V | Axial | 53.3 V | 36.7 V | P600-2 | 95.7 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | 5KP | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 36 V | Axial | 58.1 V | 40 V | P600-2 | 87.8 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 5KP | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 58 V | Axial | 93.6 V | 64.4 V | P600-2 | 54.5 A | 5 kW | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | 5KP | AEC-Q100 | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 7.5 V | Axial | 12.9 V | 8.33 V | P600-2 | 395.3 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | 5KP | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 12 V | Axial | 19.9 V | 13.3 V | P600-2 | 256.3 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | 5KP | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 180 V | Axial | 292 V | 200 V | P600-2 | 17.5 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 5KP | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 30 V | Axial | 48.4 V | 33.3 V | P600-2 | 105.4 A | 5 kW | - 55 C | + 150 C | TVS Diodes | 5KP | Ammo Pack | 5KP30A | ||||||||
Mfr: 5KP250CA-B TTI: 5KP250CA-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS Hi-Power Axial | 0In Stock | Axial | 425 V | 306 V | P600-2 | 12 A | 5 kW | + 175 C | TVS Diodes | 5KP | Bulk | ||||||||||||
0In Stock | Axial | 19.9 V | 14.7 V | P600-2 | 256.3 A | 5 kW | + 175 C | 5KP | Bulk | ||||||||||||||
0In Stock | Axial | 27.6 V | 20.9 V | P600-2 | 184.8 A | 5 kW | + 175 C | TVS Diodes | 5KP | Bulk | |||||||||||||
0In Stock | Axial | 12 V | 8.6 V | P600-2 | 425 A | 5 kW | + 175 C | TVS Diodes | 5KP | Bulk |