5KP33A - ESD Protection Diodes / TVS Diodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5KP33A-E3/54 TTI: 5KP33A-E3/54 Vishay Semiconductors Availability: 0In Stock800 On Order Expected 18-Jan-27 ESD Protection Diodes / TVS Diodes 5000W 33V Unidirect | 0In Stock800 On Order Expected 18-Jan-27 | Unidirectional | 1 Channel | 33 V | Axial | 53.3 V | 36.7 V | P600-2 | 93.8 A | 5 kW | - 55 C | + 175 C | TVS Diodes | 5KP33A | Reel | |||||||
Mfr: 5KP33A-E3/73 TTI: 5KP33A-E3/73 Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 5000W 33V Unidirect | Not Available Online | Unidirectional | 1 Channel | 33 V | Axial | 53.3 V | 36.7 V | P600-2 | 93.8 A | 5 kW | - 55 C | + 175 C | TVS Diodes | 5KP33A | Ammo Pack | |||||||
Mfr: 5KP33AHE3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 5KW 33V 5% Unidir AEC-Q101 Qualified | Not Available Online | Unidirectional | 1 Channel | 33 V | Axial | 53.3 V | 36.7 V | P600-2 | 93.8 A | 5 kW | - 55 C | + 175 C | TVS Diodes | 5KP33A | AEC-Q100 | Reel | ||||||
Mfr: 5KP33AHE3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 5KW 33V 5% Unidir AEC-Q101 Qualified | Not Available Online | Unidirectional | 1 Channel | 33 V | Axial | 53.3 V | 36.7 V | P600-2 | 93.8 A | 5 kW | - 55 C | + 175 C | TVS Diodes | 5KP33A | AEC-Q100 | Ammo Pack |