AK3 - ESD Protection Diodes / TVS Diodes
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56In Stock | Bidirectional | 1 Channel | 380 V | Axial | 520 V | 401 V | AK3-2 | 3 kA | 2 nF | 8 kV | 15 kV | - 55 C | + 125 C | TVS Diodes | AK3 | Tray | ||||||
0In Stock | Bidirectional | 1 Channel | 430 V | Axial | 625 V | 440 V | AK3-2 | 3 kA | 2 nF | 8 kV | 15 kV | - 55 C | + 125 C | TVS Diodes | AK3 | Tray | ||||||
0In Stock | Bidirectional | 1 Channel | 15 V | Axial | 28 V | 16 V | AK3-2 | 3 kA | 9 nF | 8 kV | 15 kV | - 55 C | + 125 C | TVS Diodes | AK3 | Tray | ||||||
0In Stock | Bidirectional | 1 Channel | 58 V | Axial | 110 V | 64 V | AK3-2 | 3 kA | 6 nF | 8 kV | 15 kV | - 55 C | + 125 C | TVS Diodes | AK3 | Tray | ||||||
Mfr: AK3-030C-12 TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 3KA 30V TVS BI Axial | Not Available Online | Bidirectional | 30 V | Axial | 90 V | 37 V | AK3-2 | - 55 C | + 125 C | TVS Diodes | AK3 | Bulk | ||||||||||
Mfr: AK3-058C-ZG TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Axial | AK3-2 | TVS Diodes | AK3 | |||||||||||||||||
Mfr: AK3-066C-ZG TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Axial | AK3-2 | TVS Diodes | AK3 | |||||||||||||||||
Not Available Online | Bidirectional | 1 Channel | 208 V | Axial | 262 V | 223 V | AK3-2 | 3 kA | 2.4 nF | 8 kV | 15 kV | - 55 C | + 125 C | TVS Diodes | AK3 | Bulk | ||||||
Mfr: AK3-430C-12 TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 3KA 430V TVS BI Axial | Not Available Online | Bidirectional | 430 V | Axial | 625 V | 490 V | AK3-2 | - 55 C | + 125 C | TVS Diodes | AK3 | Bulk | ||||||||||
Mfr: AK3-208C-12 TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 3KA 208V BI HC TRANS V SUPPR | Not Available Online | Axial | 262 V | 246 V | AK3-2 | + 125 C | TVS Diodes | AK3 | Bulk | |||||||||||||
Not Available Online | Bidirectional | 1 Channel | 66 V | Axial | 120 V | 72 V | AK3-2 | 3 kA | 6 nF | 8 kV | 15 kV | - 55 C | + 125 C | TVS Diodes | AK3 | Tray | ||||||
Not Available Online | Bidirectional | 1 Channel | 76 V | Axial | 140 V | 85 V | AK3-2 | 3 kA | 6 nF | 8 kV | 15 kV | - 55 C | + 125 C | TVS Diodes | AK3 | Tray | ||||||
Mfr: AK3-076C-12 TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 3KA 75V TVS BI Axial | Not Available Online | Bidirectional | 76 V | Axial | 140 V | 95 V | AK3-2 | - 55 C | + 125 C | TVS Diodes | AK3 | Bulk | ||||||||||
Mfr: AK3-380C-12 TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 3KA 380V TVS BI Axial | Not Available Online | Bidirectional | 380 V | Axial | 520 V | 443 V | AK3-2 | - 55 C | + 125 C | TVS Diodes | AK3 | Bulk | ||||||||||
Mfr: AK3-150C-12 TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 3KA 150V TVS BI Axial | Not Available Online | Bidirectional | 150 V | Axial | 230 V | 194 V | AK3-2 | - 55 C | + 125 C | TVS Diodes | AK3 | Bulk | ||||||||||
Mfr: AK3-066C-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Axial | AK3-2 | TVS Diodes | AK3 | |||||||||||||||||
Not Available Online | Axial | 290 V | AK3-2 | + 125 C | TVS Diodes | AK3 | ||||||||||||||||
Mfr: AK3-170C-12 TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 3KA 170V TVS BI Axial | Not Available Online | Bidirectional | 1 Channel | 170 V | Axial | 260 V | 179 V | AK3-2 | 3 kA | 2.4 nF | 8 kV | 15 kV | - 55 C | + 125 C | TVS Diodes | AK3 | Bulk | |||||
Mfr: AK3-015C-12 TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 3KA 15V TVS BI Axial | Not Available Online | Bidirectional | 15 V | Axial | 28 V | 19 V | AK3-2 | - 55 C | + 125 C | TVS Diodes | AK3 | Bulk | ||||||||||
Mfr: AK3-066C-12 TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 3KA 66V TVS BI Axial | Not Available Online | Bidirectional | 66 V | Axial | 120 V | 80 V | AK3-2 | - 55 C | + 125 C | TVS Diodes | AK3 | Bulk | ||||||||||
Mfr: AK3-058C-CG TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Axial | AK3-2 | TVS Diodes | AK3 | |||||||||||||||||
Not Available Online | Axial | 260 V | 220 V | AK3-2 | + 125 C | TVS Diodes | AK3 | Tray | ||||||||||||||
Not Available Online | Bidirectional | 1 Channel | 30 V | Axial | 90 V | 32 V | AK3-2 | 3 kA | 11 nF | 8 kV | 15 kV | - 55 C | + 125 C | TVS Diodes | AK3 | Tray | ||||||
Mfr: AK3-058C-12 TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 3KA 58V TVS BI Axial | Not Available Online | Bidirectional | 1 Channel | 58 V | Axial | 110 V | 64 V | AK3-2 | 3 kA | 6 nF | 8 kV | 15 kV | - 55 C | + 125 C | TVS Diodes | AK3 | Bulk | |||||
Mfr: AK3-076C-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Axial | AK3-2 | TVS Diodes | AK3 |
- 1
- 2