• ESD Protection Diodes / TVS Diodes

AQ3102 - ESD Protection Diodes / TVS Diodes

2 Results
2 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: AQ3102-02HTG
TTI: AQ3102-02HTG
Littelfuse
Availability:

3.000In Stock

ESD Protection Diodes / TVS Diodes 2CH 30KV 5V TVS ARRAY SOT23-3L

3.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
6 V
SMD/SMT
16 V
6.5 V
SC-59-3 (SOT-23-3)
8 A
1 pF
30 kV
30 kV
- 40 C
+ 150 C
TVS Diodes
AQ3102
AEC-Q101
Reel
Datasheet
Mfr: AQ3102-02JTG
TTI: AQ3102-02JTG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2CH 30KV 5V TVS ARRAY SC70-3L

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
6 V
SMD/SMT
16 V
6.5 V
SC-70-3 (SOT-323-3)
8 A
1 pF
30 kV
30 kV
- 40 C
+ 150 C
TVS Diodes
AQ3102
AEC-Q101
Reel